Showing
1 - 25
of 1,666
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPCH0740LR24
MPCH0740LR24
FIXED IND 240NH 27A 1 MOHM SMD
KEMET
10,887
In Stock
1 : $2.93000
Cut Tape (CT)
2,000 : $1.39779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite240 nH±20%27 A20AShielded1mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.157" (4.00mm)
1210 (3225) 2.7 Thickness
L1210R470MDWIT
FIXED IND 47UH 480MA 670MOHM SMD
KEMET
33,905
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.32227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyWirewound-47 µH±20%480 mA390mA-670mOhm-10MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)-0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
MPLC0730L-Series
MPLC0730L4R7
FIXED IND 4.7UH 5A 41 MOHM SMD
KEMET
6,804
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.58890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%5 A5.6AShielded41mOhm Max----20°C ~ 120°C100 kHz-Surface Mount2-SMD, J-Lead-0.303" L x 0.264" W (7.70mm x 6.70mm)0.118" (3.00mm)
L-DWL Series 0805
L0805R101MPWRT
FIXED IND 100UH 50MA 4 OHM SMD
KEMET
17,225
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite100 µH±20%50 mA-Unshielded4Ohm-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
L-DWL Series 0805
L0805R100KPWST
FIXED IND 10UH 100MA 500MOHM SMD
KEMET
5,957
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.13728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%100 mA-Unshielded500mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
0603 PKG
L0603B100KPWFT
FIXED IND 10UH 200MA 1.2 OHM SMD
KEMET
68,112
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.20377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%200 mA-Unshielded1.2Ohm-40MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
0603 PKG
L0603B470KDWFT
FIXED IND 47UH 140MA 2.5 OHM SMD
KEMET
68,412
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite47 µH±10%140 mA-Unshielded2.5Ohm-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 PKG
L0603B100MDWFT
FIXED IND 10UH 380MA 360MOHM SMD
KEMET
27,669
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%380 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
L-DWL Series 0805
L0805C100MDWIT
FIXED IND 10UH 240MA 1.2 OHM SMD
KEMET
19,046
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%240 mA-Unshielded1.2Ohm-40MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.083" L x 0.059" W (2.11mm x 1.50mm)0.041" (1.04mm)
0603 PKG
L0603B4R7MDWFT
FIXED IND 4.7UH 470MA 240MOHM SM
KEMET
5,115
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.21625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%470 mA-Unshielded240mOhm-45MHz--40°C ~ 105°C7.96 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
0603 PKG
L0603B100KDWFT
INDUCTOR, WW SMD
KEMET
4,768
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.22481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±10%380 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
L-DWL Series 0805
L0805B100MDWLT
FIXED IND 10UH SMD
KEMET
4,621
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.24175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite10 µH±20%--Unshielded-----40°C ~ 105°C--Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1210 (3225) 2.7 Thickness
L1210R2R2MDWIT
FIXED IND 2.2UH 2A 80 MOHM SMD
KEMET
56,218
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.30998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite2.2 µH±20%2 A-Unshielded80mOhm-190MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
1210 (3225) 2.7 Thickness
L1210R4R7MDWIT
FIXED IND 4.7UH 1.25A 100MOHM SM
KEMET
2,790
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.30998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite4.7 µH±20%1.25 A-Unshielded100mOhm-70MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
MPLCG0630L-SERIES
MPLCG0630L4R7
FIXED IND 4.7UH 5.5A 41 MOHM SMD
KEMET
5,228
In Stock
1 : $2.72000
Cut Tape (CT)
4,000 : $1.25520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite4.7 µH±20%5.5 A5.4AShielded41mOhm Max----20°C ~ 120°C100 kHz-Surface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPLCG0630L-SERIES
MPLCG0630L1R0
FIXED IND 1UH 11.9A 9 MOHM SMD
KEMET
2,790
In Stock
1 : $2.72000
Cut Tape (CT)
2,000 : $1.29704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite1 µH±20%11.9 A11.3AShielded9mOhm Max----20°C ~ 120°C100 kHz-Surface MountNonstandard-0.295" L x 0.264" W (7.50mm x 6.70mm)0.118" (3.00mm)
MPCH0730LRxx
MPCH0730LR12
FIXED IND 120NH 31A 0.65MOHM SMD
KEMET
3,742
In Stock
1 : $2.88000
Cut Tape (CT)
1,000 : $1.37457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite120 nH±20%31 A32AShielded0.65mOhm----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.264" W (8.00mm x 6.70mm)0.118" (3.00mm)
SBC Series
SBC1-102-211
FIXED IND 1MH 210MA 4.9 OHM TH
KEMET
14,845
In Stock
1 : $1.45000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%210 mA140mAUnshielded4.9Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.217" Dia (5.50mm)0.413" (10.50mm)
SBC Series
SBC2-100-212
FIXED IND 10UH 2.1A 60 MOHM TH
KEMET
6,980
In Stock
1 : $1.45000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±20%2.1 A2.1AUnshielded60mOhm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.276" Dia (7.00mm)0.315" (8.00mm)
MPLCH0740L3R3
MPLCH0740L3R3
FIXED IND 3.3UH 7.8A 19 MOHM SMD
KEMET
5,904
In Stock
1 : $3.34000
Cut Tape (CT)
2,000 : $1.58890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 µH±20%7.8 A7AShielded19mOhm Max----20°C ~ 120°C100 kHz-Surface MountNonstandard-0.307" L x 0.264" W (7.80mm x 6.70mm)0.157" (4.00mm)
MPLCH0740L4R7
MPLCH0740L4R7
FIXED IND 4.7UH 5.8A 33 MOHM SMD
KEMET
2,389
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.58890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-4.7 µH±20%5.8 A6.5AShielded33mOhm Max----20°C ~ 120°C100 kHz-Surface MountNonstandard-0.307" L x 0.264" W (7.80mm x 6.70mm)0.157" (4.00mm)
MPC0750LR60C
MPC0750LR60C
FIXED IND 600NH 17A 2.3 MOHM SMD
KEMET
2,834
In Stock
1 : $3.76000
Cut Tape (CT)
1,000 : $1.79259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite600 nH±20%17 A19AShielded2.3mOhm Max----20°C ~ 120°C100 kHz-Surface Mount2-SMD, J-Lead-0.315" L x 0.264" W (8.00mm x 6.70mm)0.197" (5.00mm)
SBC Series
SBC3-471-491
FIXED IND 470UH 490MA 1.02OHM TH
KEMET
6,894
In Stock
1 : $1.84000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite470 µH±10%490 mA460mAUnshielded1.02Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.453" (11.50mm)
SBC Series
SBC3-102-281
FIXED IND 1MH 280MA 2.37 OHM TH
KEMET
3,913
In Stock
1 : $1.84000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%280 mA310mAUnshielded2.37Ohm Max----20°C ~ 105°C10 kHz-Through HoleRadial, Vertical Cylinder-0.354" Dia (9.00mm)0.453" (11.50mm)
MPC1250LRxxC
MPC1250LR50C
FIXED IND 500NH 35A 0.8 MOHM SMD
KEMET
4,946
In Stock
1 : $3.76000
Cut Tape (CT)
500 : $1.96610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite500 nH±20%35 A40AShielded0.8mOhm----20°C ~ 120°C100 kHz-Surface Mount2-SMD, J-Lead-0.571" L x 0.492" W (14.50mm x 12.50mm)0.197" (5.00mm)
Showing
1 - 25
of 1,666

KEMET Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.