Ferrite Fixed Inductors

Results: 63,097
Manufacturer
Abracon LLCAPI Delevan Inc.Bourns Inc.CODACACoilcraftDelta Electronics/ComponentsEaton - Electronics DivisionEPCOS - TDK ElectronicsFerroxcubeGowanda ElectronicsHammond ManufacturingJohanson Technology Inc.
Series
-0805CS0805CT0805FT0819R08D09250925R10081008HC1008HS1008R
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerPlanarToroidalWirewound
Inductance
1 nH1.2 nH1.5 nH1.8 nH2 nH2.2 nH2.4 nH2.7 nH3 nH3.3 nH3.6 nH3.9 nH
Tolerance
-40%, +20%-25%, +20%-20%, +25%-20%, +40%-15%, +20%±0.3nH±0.5nH±4nH±1%±2%±3%±5%
Current Rating (Amps)
0.036 mA0.118 mA120 µA0.128 mA0.13 mA0.136 mA0.156 mA0.164 mA0.17 mA0.193 mA200 µA0.202 mA
Current - Saturation (Isat)
0.13mA0.15mA0.21mA0.22mA0.28mA0.62mA1mA1.1mA1.4mA1.6mA1.9mA2mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
0.05mOhm0.1mOhm0.12mOhm0.125mOhm0.132mOhm Max0.135mOhm0.138mOhm Max0.14mOhm Max0.145mOhm0.15mOhm Max0.15mOhm0.17mOhm
Q @ Freq
3 @ 100MHz3 @ 100kHz3 @ 1MHz4 @ 100MHz5 @ 100MHz5 @ 100kHz5 @ 25.2MHz5 @ 796kHz6 @ 100MHz6 @ 100kHz6 @ 12kHz6 @ 7.96MHz
Frequency - Self Resonant
52kHz54kHz56kHz60kHz62kHz65kHz69kHz70kHz74kHz75kHz77kHz79kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 140°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 85°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C
Inductance Frequency - Test
1 Hz1 kHz2.52 kHz7.96 kHz10 kHz12 kHz16 kHz25 kHz25.2 kHz50 kHz65 kHz70 kHz
Features
2 Phase3 Phase4 Phase5 Phase6 Phase-Choke Coils for PFC (Pin Terminal Type)Drum Core, High Current, Low DCRFlat Wire, High CurrentLow Loss Ferrite CoreLow Loss, Soft SaturationMn-Zn Ferrite Low LossSoft Termination
Mounting Type
-Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead3-SMD, Gull Wing3-SMD, J-Lead4-SMD8-SMD, Gull Wing10-SMD, Gull Wing24-DIP Module0201 (0603 Metric)0302 (0805 Metric)0402 (1005 Metric)0402 (1006 Metric)
Supplier Device Package
2-SMD2-SMD, J-Lead3-SMD4-SMD10-SMT0201 (0603 Metric)02010402 (1005 Metric)04020503 (1308 Metric)0603 (1608 Metric)0603
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.023" L x 0.018" W (0.58mm x 0.46mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.033" L x 0.020" W (0.85mm x 0.50mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.040" L x 0.022" W (1.02mm x 0.55mm)0.040" L x 0.024" W (1.02mm x 0.61mm)0.043" L x 0.024" W (1.10mm x 0.60mm)0.043" L x 0.026" W (1.10mm x 0.65mm)0.043" L x 0.028" W (1.10mm x 0.70mm)0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.009" (0.23mm)0.013" (0.33mm)0.016" (0.40mm)0.018" (0.45mm)0.020" (0.50mm)0.022" (0.55mm)0.024" (0.60mm)0.026" (0.65mm)0.026" (0.66mm)0.028" (0.70mm)0.028" (0.71mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
63,097Results
Applied FiltersRemove All

Showing
of 63,097
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MLZ2012
MLZ2012DR10DT000
FIXED IND 100NH 1.15A 70MOHM SMD
TDK Corporation
107,151
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 nH±20%1.15 A1AShielded70mOhm-500MHz--55°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
MCASU21GSB7224MTNA01
LBR2012T2R2M
FIXED IND 2.2UH 260MA 130MOHM SM
Taiyo Yuden
101,325
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%260 mA-Unshielded130mOhm-80MHz--40°C ~ 105°C7.96 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N101LT000
FIXED IND 100UH 140MA 3.5OHM SMD
TDK Corporation
388,983
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.06601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 µH±20%140 mA30mAShielded3.5Ohm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N100LT000
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
102,251
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.07037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%500 mA110mAShielded300mOhm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012N6R8LT000
FIXED IND 6.8UH 550MA 250MOHM SM
TDK Corporation
99,202
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.06646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%550 mA110mAShielded250mOhm-60MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
MLZ2012
MLZ2012M150WT000
FIXED IND 15UH 250MA 950MOHM SMD
TDK Corporation
65,592
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.07037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite15 µH±20%250 mA120mAShielded950mOhm-40MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
MLZ2012M4R7HT000
FIXED IND 4.7UH 400MA 340MOHM SM
TDK Corporation
78,825
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.07262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%400 mA300mAShielded340mOhm-60MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ-MMZ
MLZ1608M100WT000
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
290,875
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
MLZ1608N100LT000
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
264,308
In Stock
1 : $0.21000
Cut Tape (CT)
4,000 : $0.07976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA60mAShielded600mOhm----55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1207 (3218 Metric)
LB3218T1R0M
FIXED IND 1UH 1.075A 60 MOHM SMD
Taiyo Yuden
152,134
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite1 µH±20%1.075 A-Unshielded60mOhm-100MHz--40°C ~ 105°C7.96 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MLZ2012
MLZ2012M220WTD25
FIXED IND 22UH 220MA 2 OHM SMD
TDK Corporation
210,418
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.08582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite22 µH±20%220 mA60mAShielded2Ohm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
1007 (2518 Metric)
CBC2518T100M
FIXED IND 10UH 680MA 468MOHM SMD
Taiyo Yuden
1,253,782
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.11041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%680 mA480mAUnshielded468mOhm Max-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
Chip Ferrite Bead Black Field
LQM18FN100M00D
FIXED IND 10UH 50MA 1.17 OHM SMD
Murata Electronics
281,595
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.09776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%50 mA50mAShielded1.17Ohm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
MLZ-MMZ
MLZ1608M100WTD25
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
160,988
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.09726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
CBMF Series 0603
CBMF1608T100K
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
469,090
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%115 mA115mAUnshielded468mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
CBMF Series 0603
CBMF1608T470K
FIXED IND 47UH 140MA 3.25OHM SMD
Taiyo Yuden
130,055
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite47 µH±10%140 mA50mAUnshielded3.25Ohm Max-11MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
1008(LQM2HP)
LQM2HPN2R2MG0L
FIXED IND 2.2UH 1.3A 100MOHM SMD
Murata Electronics
124,761
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±20%1.3 A-Shielded100mOhm Max-40MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21PN1R0NGRD
FIXED IND 1UH 1.3A 82.5 MOHM SMD
Murata Electronics
78,747
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.11970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±30%1.3 A-Shielded82.5mOhm Max-50MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21PN2R2NGCD
FIXED IND 2.2UH 800MA 288MOHM SM
Murata Electronics
22,254
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.11973
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±30%800 mA-Shielded288mOhm Max-40MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
CBMF Series 0603
CBMF1608T100M
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
13,912
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%380 mA115mAUnshielded468mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQM2MP 0806
LQM2MPN2R2NG0L
FIXED IND 2.2UH 1.2A 138MOHM SMD
Murata Electronics
9,971
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.11970
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite2.2 µH±30%1.2 A-Shielded138mOhm Max-40MHz--55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008(LQM2HP)
LQM2HPN1R0MG0L
FIXED IND 1UH 1.6A 69 MOHM SMD
Murata Electronics
6,723
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%1.6 A-Shielded69mOhm Max-60MHz--55°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
KLZ-HR Series
KLZ1608MHR100WTD25
FIXED IND 10UH 250MA 1.365OHM SM
TDK Corporation
5,438
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.11736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.365Ohm Max--AEC-Q200-55°C ~ 150°C2 MHzSoft TerminationSurface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
CBMF Series 0603
CBMF1608T220K
FIXED IND 22UH 230MA 1.3 OHM SMD
Taiyo Yuden
4,716
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±10%230 mA70mAUnshielded1.3Ohm Max-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T2R2M
FIXED IND 2.2UH 1.6A 78 MOHM SMD
Taiyo Yuden
257,057
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.13450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite2.2 µH±20%1.6 A1.85AUnshielded78mOhm Max-150MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
Showing
of 63,097

Ferrite Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.