Carbonyl Powder Fixed Inductors

Results: 1,109
Manufacturer
Abracon LLCArlitech Electronic Corp.Bourns Inc.CODACAHammond ManufacturingShenzhen Sunlord Electronics Co., Ltd.Sumida America Components Inc.TAI-TECH Advanced Electronics Co., Ltd.
Series
-0630CDMCD/DS197AMPI_GDAMPLA1004SAMPLA1306SAMPLA1707QAMPLA1707SAMPLA4012QAMPLA4012SAMPLA4020QAMPLA4020S
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Drum Core, WirewoundMoldedPowdered Iron CoreWirewound
Inductance
100 nH120 nH130 nH150 nH160 nH180 nH190 nH200 nH220 nH240 nH250 nH270 nH
Tolerance
±15%±20%±30%-
Current Rating (Amps)
800 mA900 mA1 A1.1 A1.2 A1.3 A1.4 A1.5 A1.6 A1.7 A1.75 A1.8 A
Current - Saturation (Isat)
1A1.1A1.3A1.4A1.5A1.6A1.7A1.8A1.9A2A2.1A2.2A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.38mOhm Max0.41mOhm Max0.43mOhm Max0.48mOhm Max0.55mOhm Max0.6mOhm Max0.7mOhm Max0.72mOhm Max0.8mOhm Max0.81mOhm Max0.9mOhm Max0.95mOhm Max
Q @ Freq
5 @ 100kHz10 @ 100kHz15 @ 100kHz20 @ 100kHz-
Frequency - Self Resonant
72.4kHz74.35kHz123.3kHz129.55kHz152.9kHz218kHz250.5kHz272.3kHz289.05kHz314.9kHz333kHz471.6kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C
Features
-Flat Wire, High SaturationLow DCR, Low LossMolded Inductors, Molding Power Choke
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2628 (6671 Metric)Nonstandard
Supplier Device Package
2-SMD2628-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)0.173" L x 0.165" W (4.40mm x 4.20mm)0.175" L x 0.160" W (4.45mm x 4.06mm)0.209" L x 0.205" W (5.30mm x 5.20mm)0.215" L x 0.207" W (5.45mm x 5.25mm)0.220" L x 0.205" W (5.60mm x 5.20mm)0.224" L x 0.205" W (5.70mm x 5.20mm)0.260" Dia x 0.280" L (6.60mm x 7.10mm)0.276" L x 0.260" W (7.00mm x 6.60mm)0.283" L x 0.262" W (7.20mm x 6.65mm)0.285" L x 0.260" W (7.25mm x 6.60mm)0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.079" (2.00mm)0.094" (2.40mm)0.118" (3.00mm)0.122" (3.10mm)0.138" (3.50mm)0.157" (4.00mm)0.189" (4.80mm)0.190" (4.85mm)0.197" (5.00mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1,109Results
Applied FiltersRemove All

Showing
of 1,109
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-0630LR Series
ASPI-0630LR-150M-T15
FIXED IND 15UH 3A 120 MOHM SMD
Abracon LLC
53,339
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.47438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder15 µH±20%3 A5AShielded120mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-1R0M-T15
FIXED IND 1UH 12A 9 MOHM SMD
Abracon LLC
1,337
In Stock
1 : $1.03000
Cut Tape (CT)
1,500 : $0.57837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder1 µH±20%12 A15AShielded9mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-4R7M-T15
FIXED IND 4.7UH 5.5A 35 MOHM SMD
Abracon LLC
1,045
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.57837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedCarbonyl Powder4.7 µH±20%5.5 A6.5AShielded35mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
SRP4020TA Series
SRP4020TA-100M
FIXED IND 10UH 1.8A 243 MOHM SMD
Bourns Inc.
114,871
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $0.73082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%1.8 A2.3AShielded243mOhm Max10 @ 100kHz19MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-4R7M
FIXED IND 4.7UH 2.6A 105MOHM SMD
Bourns Inc.
46,438
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.88576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%2.6 A3.5AShielded105mOhm Max10 @ 100kHz27MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-3R3M
FIXED IND 3.3UH 3.5A 76 MOHM SMD
Bourns Inc.
42,769
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.88576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder3.3 µH±20%3.5 A4AShielded76mOhm Max10 @ 100kHz40MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-R47M
FIXED IND 470NH 8A 14 MOHM SMD
Bourns Inc.
33,947
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.88576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder470 nH±20%8 A12AShielded14mOhm Max10 @ 100kHz120MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4020TA Series
SRP4020TA-2R2M
FIXED IND 2.2UH 4A 61 MOHM SMD
Bourns Inc.
16,048
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.88576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%4 A6AShielded61mOhm Max10 @ 100kHz45MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
SRP4012TA Series
SRP4012TA-4R7M
FIXED IND 4.7UH 2A 145 MOHM SMD
Bourns Inc.
4,975
In Stock
1 : $1.92000
Cut Tape (CT)
4,000 : $0.88576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%2 A2.5AShielded145mOhm Max10 @ 100kHz35MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface Mount2-SMD2-SMD0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
SRP7028A-xxxx
SRP7028A-1R0M
FIXED IND 1UH 11A 10 MOHM SMD
Bourns Inc.
10,905
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.93989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder1 µH±20%11 A22AShielded10mOhm Max20 @ 100kHz58MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
SRP7028A-xxxx
SRP7028A-4R7M
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Bourns Inc.
1,368
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.93989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%5.5 A10AShielded40mOhm Max20 @ 100kHz21MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
SRP7028A-xxxx
SRP7028A-100M
FIXED IND 10UH 3.5A 85 MOHM SMD
Bourns Inc.
241
In Stock
1 : $1.97000
Cut Tape (CT)
1,000 : $0.93989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%3.5 A6AShielded85mOhm Max20 @ 100kHz14MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.118" (3.00mm)
SRP7050TA
SRP7050TA-150M
FIXED IND 15UH 3.5A 92 MOHM SMD
Bourns Inc.
20,793
In Stock
1 : $2.02000
Cut Tape (CT)
800 : $0.99191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder15 µH±20%3.5 A6AShielded92mOhm Max15 @ 100kHz12MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
SRP1038A-xxxx
SRP1038A-100M
FIXED IND 10UH 7.5A 30 MOHM SMD
Bourns Inc.
59,154
In Stock
1 : $2.18000
Cut Tape (CT)
500 : $1.13936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%7.5 A12AShielded30mOhm Max20 @ 100kHz10MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-220M
FIXED IND 22UH 5A 74 MOHM SMD
Bourns Inc.
35,701
In Stock
1 : $2.18000
Cut Tape (CT)
500 : $1.13936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder22 µH±20%5 A7AShielded74mOhm Max20 @ 100kHz8MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-150M
FIXED IND 15UH 6.25A 45 MOHM SMD
Bourns Inc.
120
In Stock
1 : $2.18000
Cut Tape (CT)
500 : $1.13936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder15 µH±20%6.25 A10AShielded45mOhm Max20 @ 100kHz9MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
SRP5030TA
SRP5030TA-100M
FIXED IND 10UH 2.75A 128MOHM SMD
Bourns Inc.
1,745
In Stock
1 : $2.27000
Cut Tape (CT)
2,000 : $1.08830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%2.75 A3.5AShielded128mOhm Max20 @ 100kHz18MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP5030TA
SRP5030TA-2R2M
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Bourns Inc.
433
In Stock
1 : $2.27000
Cut Tape (CT)
2,000 : $1.08830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder2.2 µH±20%5.5 A9AShielded35mOhm Max15 @ 100kHz36MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
SRP1265A-xxxx
SRP1265A-100M
FIXED IND 10UH 10A 16.5 MOHM SMD
Bourns Inc.
20,716
In Stock
1 : $2.38000
Cut Tape (CT)
500 : $1.26650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder10 µH±20%10 A15.5AShielded16.5mOhm Max20 @ 100kHz10MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
SRP1265A-xxxx
SRP1265A-3R3M
FIXED IND 3.3UH 18A 6.8 MOHM SMD
Bourns Inc.
13,422
In Stock
1 : $2.38000
Cut Tape (CT)
500 : $1.26650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder3.3 µH±20%18 A30AShielded6.8mOhm Max20 @ 100kHz20MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
SRP1265A-xxxx
SRP1265A-4R7M
FIXED IND 4.7UH 13.5A 8.4MOHM SM
Bourns Inc.
9,869
In Stock
1 : $2.38000
Cut Tape (CT)
500 : $1.26650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder4.7 µH±20%13.5 A28AShielded8.4mOhm Max20 @ 100kHz17MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
SRP1245A-220M
SRP1245A-220M
FIXED IND 22UH 6.5A 58 MOHM SMD
Bourns Inc.
43,349
In Stock
1 : $2.53000
Cut Tape (CT)
500 : $1.34812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder22 µH±20%6.5 A10AShielded58mOhm Max20 @ 100kHz6MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.197" (5.00mm)
SRP1265A-xxxx
SRP1265A-220M
FIXED IND 22UH 9A 37 MOHM SMD
Bourns Inc.
50,499
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder22 µH±20%9 A12AShielded37mOhm Max20 @ 100kHz6MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.256" (6.50mm)
SRP1265A-xxxx
SRP1265A-330M
FIXED IND 33UH 8A 58 MOHM SMD
Bourns Inc.
8,162
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder33 µH±20%8 A11AShielded58mOhm Max20 @ 100kHz5MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
SRP1265A-xxxx
SRP1265A-470M
FIXED IND 47UH 6.5A 90 MOHM SMD
Bourns Inc.
6,502
In Stock
1 : $2.90000
Cut Tape (CT)
500 : $1.54820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder47 µH±20%6.5 A9.5AShielded90mOhm Max20 @ 100kHz4MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
Showing
of 1,109

Carbonyl Powder Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.