Axial Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,133 In Stock | 1 : $4.20000 Bulk | Bulk | Active | Wirewound | - | 15 µH | ±10% | 1 A | - | Unshielded | 170mOhm Max | 62 @ 2.5MHz | 33MHz | - | - | 2.5 MHz | - | Through Hole | Axial | - | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | - | |||
13,777 In Stock | 1 : $3.97000 Bulk | Bulk | Active | Molded | Ferrite | 100 µH | ±10% | 84 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
7,489 In Stock | 1 : $4.20000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 1.5 A | - | Unshielded | 110mOhm Max | 69 @ 2.5MHz | 40MHz | - | - | 2.5 MHz | - | Through Hole | Axial | - | 0.290" Dia x 0.875" L (7.37mm x 22.22mm) | - | |||
4,260 In Stock | 1 : $4.79000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4 µH | ±20% | 6 A | - | Unshielded | 14mOhm | - | 105MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.295" Dia x 0.945" L (7.50mm x 24.00mm) | - | |||
3,971 In Stock | 1 : $5.59000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 4 A | - | Unshielded | 24mOhm | - | 120MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.335" Dia x 1.339" L (8.50mm x 34.00mm) | - | |||
3,750 In Stock | 1 : $22.53000 Cut Tape (CT) 250 : $20.67016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Phenolic | 680 nH | ±10% | 1.1 A | - | Unshielded | 150mOhm Max | 50 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
69,271 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 370 mA | - | Unshielded | 750mOhm Max | 40 @ 7.9MHz | 18MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | - | |||
26,848 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 815 mA | - | Unshielded | 150mOhm Max | 40 @ 25MHz | 180MHz | - | -55°C ~ 105°C | 25 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | - | |||
22,616 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 155 mA | - | Unshielded | 5Ohm Max | 60 @ 796kHz | 2.8MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
19,020 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 340 mA | - | Unshielded | 1.3Ohm Max | 45 @ 2.52MHz | 6.3MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
14,427 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 410 mA | - | Unshielded | 900mOhm Max | 60 @ 2.52MHz | 9.9MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
11,472 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.17210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 100 mA | - | Unshielded | 20Ohm Max | 50 @ 796kHz | 1.2MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
9,376 In Stock | 1 : $0.49000 Cut Tape (CT) 5,000 : $0.17210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 165 mA | - | Unshielded | 4.1Ohm Max | 60 @ 2.5MHz | 5.5MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
7,456 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±5% | 175 mA | - | Unshielded | 4Ohm Max | 60 @ 796kHz | 3.5MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
13,743 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 90 mA | - | Unshielded | 14Ohm Max | 60 @ 790kHz | 2.55MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
18,822 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.16161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 60 mA | - | Unshielded | 31.4Ohm Max | 60 @ 790kHz | 1.2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
58,676 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±10% | 670 mA | - | Unshielded | 510mOhm Max | 65 @ 7.96MHz | 75MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
46,612 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 610 mA | - | Unshielded | 600mOhm Max | 60 @ 2.52MHz | 20MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
33,302 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 680 mA | - | Unshielded | 490mOhm Max | 70 @ 2.52MHz | 35MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
35,419 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 820 mA | - | Unshielded | 340mOhm Max | 60 @ 7.96MHz | 95MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
25,403 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.2 A | - | Unshielded | 160mOhm Max | 55 @ 7.96MHz | 205MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
23,897 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 560 mA | - | Unshielded | 740mOhm Max | 55 @ 2.52MHz | 13MHz | - | - | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
20,684 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 900 mA | - | Unshielded | 290mOhm Max | 60 @ 7.96MHz | 115MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
7,812 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 1 A | - | Unshielded | 250mOhm Max | 55 @ 7.96MHz | 140MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - | |||
9,495 In Stock | 1 : $0.58000 Cut Tape (CT) 5,000 : $0.20657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±10% | 780 mA | - | Unshielded | 380mOhm Max | 60 @ 7.96MHz | 85MHz | - | - | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - |