API Delevan Inc. Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,470 In Stock | 1 : $3.79000 Cut Tape (CT) 500 : $1.98546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Phenolic | 47 nH | ±10% | 636 mA | - | Unshielded | 300mOhm Max | 30 @ 50MHz | 800MHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
25,670 In Stock | 1 : $4.35000 Cut Tape (CT) 500 : $2.27558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±5% | 55 mA | - | Unshielded | 60Ohm Max | 30 @ 790kHz | 2.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
12,137 In Stock | 1 : $4.35000 Cut Tape (CT) 500 : $2.27558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.6 µH | ±5% | 427 mA | - | Unshielded | 1.1Ohm Max | 50 @ 7.9MHz | 33MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
17,000 In Stock | 1 : $5.14000 Cut Tape (CT) 1,500 : $2.56955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 2A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
9,834 In Stock | 1 : $5.14000 Cut Tape (CT) 1,500 : $2.56955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.4 A | 1.4A | Shielded | 180mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
23,660 In Stock | 1 : $4.78000 Cut Tape (CT) 500 : $2.50264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±5% | 120 mA | - | Unshielded | 13Ohm Max | 30 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
13,958 In Stock | 1 : $4.78000 Cut Tape (CT) 500 : $2.50264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±5% | 297 mA | - | Unshielded | 2.1Ohm Max | 30 @ 7.9MHz | 30MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
57,649 In Stock | 1 : $5.36000 Cut Tape (CT) 500 : $2.85882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±10% | 498 mA | - | Shielded | 650mOhm Max | 40 @ 7.9MHz | 95MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
10,671 In Stock | 1 : $5.36000 Cut Tape (CT) 500 : $2.85882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 127 mA | - | Shielded | 10Ohm Max | 40 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
5,503 In Stock | 1 : $5.36000 Cut Tape (CT) 500 : $2.85882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 291 mA | - | Shielded | 1.9Ohm Max | 40 @ 2.5MHz | 28MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
8,438 In Stock | 1 : $6.97000 Cut Tape (CT) 800 : $3.60068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±15% | 760 mA | 760mA | Unshielded | 672mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
17,446 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±10% | 755 mA | - | Shielded | 350mOhm Max | 40 @ 7.9MHz | 160MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
11,710 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±10% | 60 mA | - | Shielded | 55Ohm Max | 40 @ 790kHz | 2MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
6,307 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 169 mA | - | Shielded | 7Ohm Max | 40 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,228 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,975 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±10% | 258 mA | - | Shielded | 3Ohm Max | 50 @ 2.5MHz | 12MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
4,870 In Stock | 1 : $6.92000 Cut Tape (CT) 500 : $3.68510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 408 mA | - | Shielded | 1.2Ohm Max | 40 @ 7.9MHz | 32MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
13,777 In Stock | 1 : $3.88000 Bulk | Bulk | Active | Molded | Ferrite | 100 µH | ±10% | 84 mA | - | Unshielded | 8Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
27,905 In Stock | 1 : $8.27000 Cut Tape (CT) 2,000 : $4.13641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±20% | 20 mA | - | Shielded | 32.8Ohm Max | - | 800kHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
21,901 In Stock | 1 : $8.27000 Cut Tape (CT) 2,000 : $4.13641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.2 A | - | Shielded | 65mOhm Max | - | 50MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
14,069 In Stock | 1 : $8.27000 Cut Tape (CT) 2,000 : $4.13641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 500 mA | - | Shielded | 230mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
11,296 In Stock | 1 : $8.27000 Cut Tape (CT) 2,000 : $4.13641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 150 mA | - | Shielded | 3.4Ohm Max | - | 2MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
8,835 In Stock | 1 : $8.27000 Cut Tape (CT) 2,000 : $4.13641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | - | Shielded | 75mOhm Max | - | 38MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
9,373 In Stock | 1 : $8.64000 Cut Tape (CT) 500 : $4.87186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 250 mA | - | Shielded | 1.8Ohm Max | 30 @ 7.9MHz | 38MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
5,514 In Stock | 1 : $8.64000 Cut Tape (CT) 500 : $4.87186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 230 mA | - | Shielded | 2.1Ohm Max | 30 @ 7.9MHz | 29MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) |