Abracon LLC Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,451 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.19262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.3 A | 1.35A | Shielded | 138mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
156,364 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.24316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 1.5 A | 1.95A | Shielded | 100mOhm | - | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
181,984 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.24453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 4.7 µH | ±20% | 2 A | 2.9A | Shielded | 60mOhm | - | 31MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
11,975 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.27813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 50mOhm Max | - | 60MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
61,620 In Stock | 1 : $0.63000 Cut Tape (CT) 2,000 : $0.26742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 15 µH | ±20% | 1.11 A | 1.65A | Shielded | 190mOhm | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
44,842 In Stock | 1 : $0.65000 Cut Tape (CT) 2,000 : $0.27751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 3.3 µH | ±20% | 2.4 A | 3.3A | Shielded | 40mOhm | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
15,017 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.37843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 590 mA | 700mA | Shielded | 834mOhm | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
76,545 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.37847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.8 A | 2.05A | Shielded | 89mOhm | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
101,882 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.40759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.6A | Shielded | 78mOhm Max | - | 86MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
102,607 In Stock | 1 : $1.21000 Cut Tape (CT) 1,500 : $0.51717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 15 µH | ±20% | 3 A | 5A | Shielded | 120mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
31,611 In Stock | 1 : $1.21000 Cut Tape (CT) 1,500 : $0.51717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 10 µH | ±20% | 4 A | 5.5A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
21,756 In Stock | 1 : $1.21000 Cut Tape (CT) 2,000 : $0.51718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.220" L x 0.205" W (5.60mm x 5.20mm) | 0.118" (3.00mm) | |||
158,425 In Stock | 1 : $1.30000 Cut Tape (CT) 1,000 : $0.55005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 1.15A | Shielded | 290mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
38,434 In Stock | 1 : $1.61000 Cut Tape (CT) 500 : $0.82894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Ferrite | 10 µH | ±20% | 7.5 A | 8.5A | Unshielded | 30mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
35,375 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.02227 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 15 nH | ±5% | 300 mA | - | Unshielded | 600mOhm Max | 8 @ 100MHz | 2.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
35,209 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 2.6 nH | ±0.1nH | 440 mA | - | Unshielded | 350mOhm Max | 13 @ 500MHz | 8GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
35,096 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 3.9 nH | ±0.1nH | 500 mA | - | Unshielded | 200mOhm Max | 16 @ 500MHz | 7GHz | - | -40°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) | |||
75,071 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 15 mA | - | Shielded | 2.1Ohm Max | 35 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
30,758 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 15 mA | - | Shielded | 1.55Ohm Max | 35 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
18,224 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 3.9 nH | ±0.3nH | 500 mA | - | Unshielded | 140mOhm Max | 10 @ 100MHz | 7GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
13,807 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 25 mA | - | Shielded | 600mOhm Max | 35 @ 10MHz | 125MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
15,051 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 15 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 90MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,329 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 10 nH | ±5% | 300 mA | - | Unshielded | 260mOhm Max | 12 @ 100MHz | 3.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,282 In Stock | 1 : $0.14000 Cut Tape (CT) 4,000 : $0.04453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±10% | 5 mA | - | Shielded | 1.7Ohm Max | 35 @ 4MHz | 40MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,222 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.04657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Ceramic | 1 nH | ±0.1nH | 700 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 12GHz | - | -45°C ~ 85°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.015" (0.37mm) |