900 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,543 In Stock | 1 : $3.23000 Cut Tape (CT) 600 : $2.26757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 900 mA | 1.1A | Unshielded | 780mOhm Max | - | 4.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.209" (5.30mm) | |||
23,414 In Stock | 1 : $4.04000 Cut Tape (CT) 250 : $2.74496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 900 mA | 1A | Shielded | 1.2Ohm Max | - | 1MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
97,825 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.08928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 3.3 nH | ±0.5nH | 900 mA | - | Unshielded | 40mOhm Max | 30 @ 250MHz | 12GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
224,925 In Stock | 1 : $0.44000 Cut Tape (CT) 1,000 : $0.17415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 900 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
191,980 In Stock | 1 : $0.41000 Cut Tape (CT) 1,000 : $0.16354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 900 mA | 900mA | Unshielded | 172.9mOhm Max | - | 23MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
56,455 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.30926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 950mA | Semi-Shielded | 348mOhm Max | 11 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
23,864 In Stock | 1 : $0.83000 Cut Tape (CT) 1,500 : $0.35591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 900 mA | 1.2A | Shielded | 460mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.197" (5.00mm) | |||
36,941 In Stock | 1 : $0.91000 Cut Tape (CT) 1,000 : $0.38853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 900 mA | 1A | Semi-Shielded | 351mOhm Max | 13 @ 2.52MHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
25,524 In Stock | 1 : $1.36000 Cut Tape (CT) 2,500 : $0.58645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±10% | 900 mA | - | Unshielded | 190mOhm Max | 10 @ 7.96MHz | 50MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,768 In Stock | 1 : $1.63000 Cut Tape (CT) 3,000 : $1.11043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 900 mA | 120mA | Shielded | 375mOhm Max | 20 @ 1MHz | 35MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
5,216 In Stock | 1 : $2.04000 Cut Tape (CT) 400 : $1.22278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 900 mA | 1.25A | Shielded | 880mOhm Max | 20 @ 796kHz | 2.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
3,546 In Stock | 1 : $2.45000 Cut Tape (CT) 400 : $1.49025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 900 mA | 750mA | Shielded | 190mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
1,745 In Stock | 1 : $3.52000 Cut Tape (CT) 1,000 : $2.10896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 900 mA | 1.4A | Shielded | 478mOhm Max | - | 7.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.118" (3.00mm) | |||
7,449 In Stock | 1 : $3.50000 Cut Tape (CT) 500 : $2.54866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 900 mA | 1.2A | Shielded | 298mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.161" (4.10mm) | |||
105,922 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 900 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
79,494 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 900 mA | - | Unshielded | 150mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
63,036 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.3nH | 900 mA | - | Unshielded | 120mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
31,644 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.3nH | 900 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
56,629 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.3nH | 900 mA | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
197,887 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.03336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
42,927 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.03336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.8 nH | ±0.2nH | 900 mA | - | Unshielded | 80mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
45,083 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.03336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.2nH | 900 mA | - | Unshielded | 90mOhm Max | - | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
39,361 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
18,799 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.04051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2 nH | ±0.1nH | 900 mA | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
4,956 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.04531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 900 mA | - | Unshielded | 170mOhm Max | - | 70MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |