Showing
of 786
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7440310047
744031006
FIXED IND 6.8UH 850MA 156MOHM SM
Würth Elektronik
4,851
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $1.25921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%850 mA750mAShielded156mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
LQW15A
LQW15AN2N7D00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
75,018
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.06757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.7 nH±0.5nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN2N4B00D
FIXED IND 2.4NH 850MA 0.05OHM SM
Murata Electronics
68,000
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.07924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.4 nH±0.1nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN2N7B00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
53,705
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.07924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.7 nH±0.1nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
MB series
MBKK2012T2R2M
FIXED IND 2.2UH 850MA 290MOHM SM
Taiyo Yuden
107,441
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.10968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal2.2 µH±20%850 mA900mAShielded290mOhm Max----40°C ~ 105°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.039" (1.00mm)
1008 (2520 Metric) Height-1.20mm
1239AS-H-100M=P2
FIXED IND 10UH 1A 460 MOHM SMD
Murata Electronics
61,071
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.20324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%850 mA1AShielded460mOhm Max----40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
VLCF4020 Series
VLCF4020T-100MR85
FIXED IND 10UH 850MA 185MOHM SMD
TDK Corporation
41,548
In Stock
1 : $0.89000
Cut Tape (CT)
1,000 : $0.40884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%850 mA850mAShielded185mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
SRR6038 Series
SRR6038-560Y
FIXED IND 56UH 850MA 202MOHM SMD
Bourns Inc.
16,932
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.54677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite56 µH±30%850 mA900mAShielded202mOhm Max8.2 @ 2.52MHz8.8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.268" L x 0.268" W (6.80mm x 6.80mm)0.157" (4.00mm)
WE-LQS-Series_SMD
74404086331
FIXED IND 330UH 850MA 698MOHM SM
Würth Elektronik
2,470
In Stock
1 : $1.83000
Cut Tape (CT)
700 : $0.97114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%850 mA1.12ASemi-Shielded698mOhm-2.3MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80650.315" L x 0.315" W (8.00mm x 8.00mm)0.256" (6.50mm)
WE-MAPI-1008(2520)1mm
74438323068
FIXED IND 6.8UH 850MA 648MOHM SM
Würth Elektronik
8,031
In Stock
1 : $1.84000
Cut Tape (CT)
3,000 : $1.20860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite6.8 µH±20%850 mA1.55AShielded648mOhm Max-30MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Inductor
74479887310A
FIXED IND 10UH 850MA 300MOHM SMD
Würth Elektronik
19,468
In Stock
1 : $1.96000
Cut Tape (CT)
3,000 : $1.30829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayer-10 µH±20%850 mA125mAShielded300mOhm27 @ 1MHz20MHz--40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
WE-MAPI-1212(3030)1.5mm
74438335100
FIXED IND 10UH 850MA 513MOHM SMD
Würth Elektronik
7,182
In Stock
1 : $1.84000
Cut Tape (CT)
1,000 : $1.32823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite10 µH±20%850 mA2AShielded513mOhm Max-21MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG0N5B02D
FIXED IND 0.5NH 850MA 80MOHM SMD
Murata Electronics
232,999
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic0.5 nH±0.1nH850 mA-Unshielded80mOhm Max-18GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG0N2B02D
FIXED IND 0.2NH 850MA 80MOHM SMD
Murata Electronics
66,056
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic0.2 nH±0.1nH850 mA-Unshielded80mOhm Max-20GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG0N4B02D
FIXED IND 0.4NH 850MA 80MOHM SMD
Murata Electronics
59,889
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic0.4 nH±0.1nH850 mA-Unshielded80mOhm Max-18GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG0N1B02D
FIXED IND 0.1NH 850MA 70MOHM SMD
Murata Electronics
44,625
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic0.1 nH±0.1nH850 mA-Unshielded70mOhm Max-20GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQP03TG - 0201 (0603 Metric)
LQP03TG0N6B02D
FIXED IND 0.6NH 850MA 80MOHM SMD
Murata Electronics
27,471
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.01348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThick FilmNon-Magnetic0.6 nH±0.1nH850 mA-Unshielded80mOhm Max11 @ 500MHz18GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
LQG15H-0402(1005Metric)
LQG15HS2N4B02D
FIXED IND 2.4NH 850MA 110MOHM SM
Murata Electronics
40,477
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerAir2.4 nH±0.1nH850 mA-Unshielded110mOhm Max----55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
LQW15A
LQW15AN2N5C00D
FIXED IND 2.5NH 850MA 0.05OHM SM
Murata Electronics
269,053
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.5 nH±0.2nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN2N7C00D
FIXED IND 2.7NH 850MA 0.05OHM SM
Murata Electronics
40,439
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.07563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.7 nH±0.2nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW15A
LQW15AN2N5B00D
FIXED IND 2.5NH 850MA 0.05OHM SM
Murata Electronics
62,603
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.07433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic2.5 nH±0.1nH850 mA-Unshielded50mOhm Max20 @ 250MHz15GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.024" W (1.00mm x 0.60mm)0.024" (0.60mm)
LQW18AS4N3G0CD
LQW18AN3N9D00D
FIXED IND 3.9NH 850MA 0.059OHM
Murata Electronics
70,382
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.07905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic3.9 nH±0.5nH850 mA-Unshielded59mOhm Max35 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18AN4N7D00D
FIXED IND 4.7NH 850MA 0.059OHM
Murata Electronics
26,690
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.07905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic4.7 nH±0.5nH850 mA-Unshielded59mOhm Max35 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18AN3N6D00D
FIXED IND 3.6NH 850MA 0.059OHM
Murata Electronics
13,851
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.07905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic3.6 nH±0.5nH850 mA-Unshielded59mOhm Max25 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18AN4N3D00D
FIXED IND 4.3NH 850MA 0.059OHM
Murata Electronics
11,609
In Stock
1 : $0.22000
Cut Tape (CT)
4,000 : $0.07905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNon-Magnetic4.3 nH±0.5nH850 mA-Unshielded59mOhm Max35 @ 250MHz6GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)-0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
Showing
of 786

850 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.