680 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,391 In Stock | 1 : $4.02000 Cut Tape (CT) 250 : $2.73532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 1.1 A | 1.3A | Shielded | 825mOhm Max | - | 1.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
115,920 In Stock | 1 : $0.75000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 490 mA | 900mA | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -40°C ~ 105°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
12,948 In Stock | 1 : $3.54000 Cut Tape (CT) 500 : $2.16884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 510 mA | 710mA | Shielded | 1.22Ohm Max | - | 2.05MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
571 In Stock | 1 : $13.86000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 680 µH | ±20% | 4.8 A | 3A | Shielded | 118.3mOhm | - | 1.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
23,768 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 90 mA | 30mA | Unshielded | 22.1Ohm Max | - | 3MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
2,630 In Stock | 1 : $0.57000 Cut Tape (CT) 500 : $0.30168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 50 mA | - | Unshielded | 30Ohm Max | 30 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
21,236 In Stock | 1 : $1.00000 Cut Tape (CT) 2,000 : $0.42641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 61 mA | - | Unshielded | 31Ohm Max | 20 @ 796kHz | 3MHz | AEC-Q200 | -55°C ~ 150°C | 796 kHz | - | Surface Mount | 2-SMD, J-Lead | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,377 In Stock | 1 : $0.47000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 68 mA | - | Unshielded | 25.3Ohm Max | 60 @ 790kHz | 2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
23,000 In Stock | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.51398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 280 mA | 420mA | Unshielded | 2.8Ohm Max | 29 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
25,148 In Stock | 1 : $1.39000 Cut Tape (CT) 1,000 : $0.59271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 400 mA | 200mA | Shielded | 1.6Ohm Max | 65 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
7,195 In Stock | 1 : $1.94000 Cut Tape (CT) 600 : $0.99570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 700 mA | 850mA | Shielded | 1.1Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
7,030 In Stock | 1 : $1.99000 Cut Tape (CT) 600 : $1.02415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 800 mA | 750mA | Shielded | 1.15Ohm Max | 18 @ 796kHz | 2.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
6,023 In Stock | 1 : $1.99000 Cut Tape (CT) 700 : $1.05626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 530 mA | 1A | Semi-Shielded | 1.65Ohm | - | 1.6MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
2,351 In Stock | 1 : $1.86000 Cut Tape (CT) 2,000 : $1.15328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 270 mA | 290mA | Semi-Shielded | 5.526Ohm | - | 3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6028 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
15,784 In Stock | 1 : $1.98000 Cut Tape (CT) 250 : $1.19436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 1 A | 850mA | Shielded | 1.2Ohm Max | 11 @ 796kHz | 850kHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
3,819 In Stock | 1 : $2.16000 Cut Tape (CT) 350 : $1.29403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 760 mA | 1.39A | Shielded | 1.08Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
15,895 In Stock | 1 : $1.30000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 590 mA | - | Unshielded | 1.6Ohm Max | 20 @ 796kHz | 1.6MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
2,395 In Stock | 1 : $2.05000 Cut Tape (CT) 1,500 : $1.30350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 350 mA | 420mA | Semi-Shielded | 2.65Ohm | - | 1.95MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
3,754 In Stock | 1 : $3.04000 Cut Tape (CT) 750 : $1.49449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 420 mA | 460mA | Shielded | 1.3Ohm Max | - | 2MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
9,804 In Stock | 1 : $1.89000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±10% | 650 mA | - | Unshielded | 1.1Ohm Max | - | 2.1MHz | - | -40°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder, 4 Leads (Open) | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | |||
3,960 In Stock | 1 : $3.24000 Cut Tape (CT) 800 : $2.11720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±30% | 460 mA | 500mA | Shielded | 2.15Ohm Max | - | 2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
3,755 In Stock | 1 : $3.76000 Cut Tape (CT) 500 : $2.31906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 700 mA | 800mA | Shielded | 1.46Ohm Max | - | 2.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
2,369 In Stock | 1 : $3.44000 Tray | Tray | Active | Wirewound | - | 680 µH | ±15% | 3 A | - | Unshielded | 135mOhm Max | - | 1.59MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.063" L x 0.768" W (27.00mm x 19.50mm) | 0.787" (20.00mm) | |||
960 In Stock | 1 : $5.39000 Tray | Tray | Active | Toroidal | - | 680 µH | ±15% | 3.4 A | - | Shielded | 150mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
2,144 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±10% | 45 mA | - | Unshielded | 17Ohm | - | 3MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) |