650 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,196 In Stock | 1 : $1.73000 Cut Tape (CT) 4,500 : $0.91202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 650 mA | 600mA | Semi-Shielded | 628mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
41,254 In Stock | 1 : $2.35000 Cut Tape (CT) 1,200 : $1.29338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 650 mA | 500mA | Shielded | 470mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
57,112 In Stock | 1 : $0.63000 Cut Tape (CT) 500 : $0.33158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 650 mA | - | Unshielded | 240mOhm Max | - | 23MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | |||
24,218 In Stock | 1 : $1.40000 Cut Tape (CT) 1,000 : $0.59264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 650 mA | 500mA | Shielded | 300mOhm Max | 40 @ 796kHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
34,913 In Stock | 1 : $1.33000 Cut Tape (CT) 2,500 : $0.58645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 650 mA | - | Unshielded | 350mOhm Max | 10 @ 2.52MHz | 25MHz | AEC-Q200 | -55°C ~ 150°C | 2.52 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
94,789 In Stock | 1 : $1.46000 Cut Tape (CT) 1,000 : $0.66484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 650 mA | 500mA | Shielded | 300mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
40,190 In Stock | 1 : $1.64000 Cut Tape (CT) 600 : $0.84653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±30% | 650 mA | 520mA | Shielded | 490mOhm | 18 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
28,347 In Stock | 1 : $1.95000 Cut Tape (CT) 700 : $1.03563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 650 mA | 1.08A | Semi-Shielded | 1.2Ohm | - | 1.8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
8,792 In Stock | 1 : $1.70000 Cut Tape (CT) 3,000 : $1.11373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Nickel Zinc Ferrite (NiZn) | 10 µH | ±20% | 650 mA | 125mA | Shielded | 625mOhm Max | 35 @ 1MHz | 25MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
17,913 In Stock | 1 : $2.67000 Cut Tape (CT) 2,500 : $1.23426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 650 mA | 500mA | Shielded | 410mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
3,330 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.68188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±20% | 650 mA | 800mA | Shielded | 2.3Ohm Max | - | 900kHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
447,166 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.02724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.1 nH | ±0.3nH | 650 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 5.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
447,560 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.02724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.6 nH | ±0.3nH | 650 mA | - | Unshielded | 200mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
76,748 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.6 nH | ±0.1nH | 650 mA | - | Unshielded | 180mOhm Max | - | - | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
15,058 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.08014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 8.2 nH | ±0.5nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
20,219 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.08014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 10 nH | ±5% | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
12,006 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 11 nH | ±5% | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
11,916 In Stock | 1 : $0.23000 Cut Tape (CT) 4,000 : $0.08534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 9.1 nH | ±0.5nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
13,514 In Stock | 1 : $0.22000 Cut Tape (CT) 4,000 : $0.08014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 9.5 nH | ±0.5nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
23,891 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 8.7 nH | ±0.2nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
15,917 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 9.1 nH | ±0.2nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,442 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 8.2 nH | ±0.2nH | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
34,051 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.09387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 10 nH | ±2% | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
25,219 In Stock | 1 : $0.26000 Cut Tape (CT) 4,000 : $0.09387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 11 nH | ±2% | 650 mA | - | Unshielded | 110mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
11,915 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.09770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 10 nH | ±5% | 650 mA | - | Unshielded | 300mOhm Max | 12 @ 100MHz | 3.5GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |