Showing
1 - 25
of 1,682
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7443552560
7443552560
FIXED IND 5.6UH 6.7A 20.6MOHM SM
Würth Elektronik
2,708
In Stock
1 : $4.81000
Cut Tape (CT)
800 : $3.44391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-5.6 µH±20%6.7 A7.5AShielded20.6mOhm-30MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard10400.413" L x 0.402" W (10.50mm x 10.20mm)0.165" (4.20mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER5R6M11
FIXED IND 5.6UH 4.25A 70.6 MOHM
Vishay Dale
50,742
In Stock
1 : $2.09000
Cut Tape (CT)
2,000 : $0.95580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%4.25 A3.5AShielded70.6mOhm Max-23MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
SRP6540 SERIES
SRP6540-5R6M
FIXED IND 5.6UH 5.5A 38 MOHM SMD
Bourns Inc.
8,735
In Stock
1 : $2.35000
Cut Tape (CT)
1,200 : $1.07611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder5.6 µH±20%5.5 A6AShielded38mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
IHLP SERIES
IHLP4040DZER5R6M01
FIXED IND 5.6UH 8.5A 19.3MOHM SM
Vishay Dale
12,699
In Stock
1 : $2.40000
Cut Tape (CT)
500 : $1.23586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%8.5 A16AShielded19.3mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard40400.425" L x 0.400" W (10.80mm x 10.16mm)0.157" (4.00mm)
SRP5050FA Series
SRP5050FA-5R6M
FIXED IND 5.6UH 7.2A 24.2MOHM SM
Bourns Inc.
10,885
In Stock
1 : $2.56000
Cut Tape (CT)
1,500 : $1.22405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal5.6 µH±20%7.2 A8.6AShielded24.2mOhm Max-20MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.197" (5.00mm)
WE-MAPI-1212(3030)1.2mm
74438334056
FIXED IND 5.6UH 1A 389 MOHM SMD
Würth Elektronik
1,885
In Stock
1 : $1.82000
Cut Tape (CT)
1,000 : $1.31384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite5.6 µH±20%1 A3AShielded389mOhm Max-28MHz--40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30120.118" L x 0.118" W (3.00mm x 3.00mm)0.047" (1.20mm)
2-SMD
74438356056
FIXED IND 5.6UH 2.8A 81 MOHM SMD
Würth Elektronik
5,755
In Stock
1 : $2.94000
Cut Tape (CT)
1,000 : $1.90249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite5.6 µH±20%2.8 A4.6AShielded81mOhm Max-20MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
1812 Series
1812R-562J
FIXED IND 5.6UH 427MA 1.1OHM SMD
API Delevan Inc.
4,637
In Stock
1 : $4.12000
Cut Tape (CT)
500 : $2.15402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite5.6 µH±5%427 mA-Unshielded1.1Ohm Max50 @ 7.9MHz33MHz--55°C ~ 125°C7.9 MHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
WE-LHMI-SERIES
74437324056
FIXED IND 5.6UH 2A 125 MOHM SMD
Würth Elektronik
3,656
In Stock
1 : $3.57000
Cut Tape (CT)
3,000 : $2.46232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder5.6 µH±20%2 A3.8AShielded125mOhm Max-30MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
WE-XHMI Series
74439346056
FIXED IND 5.6UH 6.9A 15MOHM SMD
Würth Elektronik
1,064
In Stock
1 : $6.14000
Cut Tape (CT)
700 : $3.42269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite5.6 µH±20%6.9 A13.6AShielded15mOhm-22MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
WE-XHMI Series, bottom
74439369056
FIXED IND 5.6UH 11.5A 6.4MOHM SM
Würth Elektronik
1,442
In Stock
1 : $8.09000
Cut Tape (CT)
300 : $5.18557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite5.6 µH±20%11.5 A23AShielded6.4mOhm-14MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.457" L x 0.413" W (11.60mm x 10.50mm)0.358" (9.10mm)
WE-HCB Series
7443556560
FIXED IND 5.6UH 19A 3.7 MOHM SMD
Würth Elektronik
3,892
In Stock
1 : $8.65000
Cut Tape (CT)
150 : $7.17607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-5.6 µH±20%19 A33AShielded3.7mOhm-28MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard18900.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
7443557560
7443557560
FIXED IND 5.6UH 25A 2.82MOHM SMD
Würth Elektronik
2,957
In Stock
1 : $8.89000
Cut Tape (CT)
150 : $7.37327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite5.6 µH±20%25 A27AShielded2.82mOhm-26MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard18900.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
TCK-097
TCK-141
FIXED IND 5.6UH 3.5A 90MOHM SMD
Traco Power
1,589
In Stock
1 : $8.96000
Bag
-
Bag
Active--5.6 µH±20%3.5 A-Unshielded90mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
0603 (1608 Metric)
MLF1608E5R6KTA00
FIXED IND 5.6UH 15MA 1.1 OHM SMD
TDK Corporation
89,232
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.08807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite5.6 µH±10%15 mA-Shielded1.1Ohm Max35 @ 4MHz45MHz--40°C ~ 85°C4 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
NLV32T Series
NLV32T-5R6J-EF
FIXED IND 5.6UH 200MA 1.6OHM SMD
TDK Corporation
23,213
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.14514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±5%200 mA-Unshielded1.6Ohm Max30 @ 7.96MHz45MHz--40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
ASPI-6045S
ASPI-6045S-5R6M-T
FIXED IND 5.6UH 3.15A 29MOHM SMD
Abracon LLC
5,540
In Stock
1 : $1.01000
Cut Tape (CT)
1,500 : $0.43233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite5.6 µH±20%3.15 A4.15AShielded29mOhm-23MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SDR0805 Series
SDR0805-5R6ML
FIXED IND 5.6UH 3.5A 40 MOHM SMD
Bourns Inc.
16,250
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.51806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±20%3.5 A4.6AUnshielded40mOhm Max31 @ 7.96MHz34MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
ASPI-0630LR Series
ASPI-0630LR-5R6M-T15
FIXED IND 5.6UH 6A 35.5 MOHM SMD
Abracon LLC
4,355
In Stock
1 : $1.35000
Cut Tape (CT)
1,500 : $0.61753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveMoldedCarbonyl Powder5.6 µH±20%6 A5AShielded35.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.262" W (7.20mm x 6.65mm)0.118" (3.00mm)
SRP5030T-SERIES
SRP5030T-5R6M
FIXED IND 5.6UH 4.25A 63MOHM SMD
Bourns Inc.
3,141
In Stock
1 : $2.31000
Cut Tape (CT)
2,000 : $1.05520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder5.6 µH±20%4.25 A4.5AShielded63mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.224" L x 0.205" W (5.70mm x 5.20mm)0.118" (3.00mm)
IHLP3232DZ
IHLP3232DZER5R6M11
FIXED IND 5.6UH 7.4A 28.6MOHM SM
Vishay Dale
2,052
In Stock
1 : $2.34000
Cut Tape (CT)
500 : $1.20430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%7.4 A7.6AShielded28.6mOhm Max-15MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.340" L x 0.322" W (8.64mm x 8.18mm)0.157" (4.00mm)
IHLP 0.520"L x 0.508"W
IHLP5050CEER5R6M01
FIXED IND 5.6UH 9.5A 19 MOHM SMD
Vishay Dale
4,204
In Stock
1 : $2.64000
Cut Tape (CT)
500 : $1.35626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%9.5 A19AShielded19mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.138" (3.50mm)
SRP1265A-xxxx
SRP1265A-5R6M
FIXED IND 5.6UH 12.5A 10MOHM SMD
Bourns Inc.
2,593
In Stock
1 : $2.69000
Cut Tape (CT)
500 : $1.40356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder5.6 µH±20%12.5 A23AShielded10mOhm Max20 @ 100kHz15MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.531" L x 0.492" W (13.50mm x 12.50mm)0.252" (6.40mm)
PA5175.562NLT
PA5175.562NLT
FIXED IND 5.6UH 7.2A 24.2MOHM SM
Pulse Electronics Power
7,896
In Stock
1 : $3.26000
Cut Tape (CT)
1,500 : $1.55818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--5.6 µH±20%7.2 A7.2AUnshielded24.2mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.217" L x 0.209" W (5.50mm x 5.30mm)0.197" (5.00mm)
IHLP 0.520"L x 0.508"W
IHLP5050FDER5R6M01
FIXED IND 5.6UH 13.5A 10MOHM SMD
Vishay Dale
1,347
In Stock
1 : $3.81000
Cut Tape (CT)
250 : $2.10756
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-5.6 µH±20%13.5 A32AShielded10mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.520" L x 0.508" W (13.20mm x 12.90mm)0.256" (6.50mm)
Showing
1 - 25
of 1,682

5.6 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.