5.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,198 In Stock | 1 : $5.34000 Cut Tape (CT) 400 : $3.83565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 5.5 A | 5.5A | Shielded | 30.5mOhm | - | 11MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
21,756 In Stock | 1 : $1.21000 Cut Tape (CT) 2,000 : $0.51718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.220" L x 0.205" W (5.60mm x 5.20mm) | 0.118" (3.00mm) | |||
22,592 In Stock | 1 : $1.27000 Cut Tape (CT) 1,500 : $0.53988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.5 A | - | Shielded | 68mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.260" W (7.40mm x 6.60mm) | 0.118" (3.00mm) | |||
1,550 In Stock | 1 : $1.64000 Cut Tape (CT) 600 : $0.84653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 5.5 A | 4.75A | Shielded | 9.5mOhm | 12 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.201" (5.10mm) | |||
38,903 In Stock | 1 : $2.01000 Cut Tape (CT) 2,000 : $0.92036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 6.8 µH | ±20% | 5.5 A | 4A | Shielded | 46.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
645 In Stock | 1 : $2.01000 Cut Tape (CT) 2,000 : $0.92036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
26,598 In Stock | 1 : $2.13000 Cut Tape (CT) 1,000 : $0.97513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | 20 @ 100kHz | 21MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
18,236 In Stock | 1 : $1.99000 Cut Tape (CT) 600 : $1.02402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.5 A | 5.5A | Shielded | 20mOhm Max | 32 @ 2.52MHz | 21MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
43,291 In Stock | 1 : $2.44000 Cut Tape (CT) 1,500 : $1.11252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 5.5 A | 10A | Shielded | 40mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
22,848 In Stock | 1 : $2.68000 Cut Tape (CT) 1,000 : $1.28106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.8 µH | ±30% | 5.5 A | 6A | Shielded | 13mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
2,364 In Stock | 1 : $2.95000 Cut Tape (CT) 700 : $1.91050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 5.5 A | 5.4A | Shielded | 34.5mOhm Max | - | 18.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.122" (3.10mm) | |||
3,510 In Stock | 1 : $6.20000 Tray | Tray | Active | Wirewound | - | 220 µH | ±10% | 5.5 A | - | Unshielded | 62mOhm Max | 30 @ 50kHz | 2.2MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.264" Dia (32.10mm) | 0.917" (23.30mm) | |||
1,270 In Stock | 1 : $13.59000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 470 µH | ±20% | 5.5 A | 3.7A | Shielded | 83.45mOhm | - | 1.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
7,774 In Stock | 1 : $0.97000 Cut Tape (CT) 1,000 : $0.40744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±20% | 5.5 A | 6A | Shielded | 18mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
3,738 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.43039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 5.5 A | 6.5A | Shielded | 16mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | 2-SMD | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.197" (5.00mm) | ||
18,076 In Stock | 1 : $1.21000 Cut Tape (CT) 1,500 : $0.51725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Carbonyl Powder | 4.7 µH | ±20% | 5.5 A | 6.5A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.262" W (7.20mm x 6.65mm) | 0.118" (3.00mm) | |||
6,632 In Stock | 1 : $1.43000 Cut Tape (CT) 2,000 : $0.65084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.213" W (6.00mm x 5.40mm) | 0.118" (3.00mm) | |||
2,185 In Stock | 1 : $1.75000 Cut Tape (CT) 1,000 : $0.79646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 5.5 A | 9A | Unshielded | 35mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
11,392 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.94549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 5.5 A | 5.5A | Shielded | 19.4mOhm Max | - | 110MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
9,592 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.94549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 5.5 A | 5A | Shielded | 20.4mOhm Max | - | 105MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
7,624 In Stock | 1 : $2.13000 Cut Tape (CT) 3,000 : $0.94549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 880 nH | ±20% | 5.5 A | 4.5A | Shielded | 22mOhm Max | - | 85MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.079" (2.00mm) | |||
14,832 In Stock | 1 : $2.33000 Cut Tape (CT) 1,200 : $1.06751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 5.6 µH | ±20% | 5.5 A | 6A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
5,025 In Stock | 1 : $2.15000 Cut Tape (CT) 600 : $1.10122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.5 A | 5.5A | Shielded | 20mOhm Max | 32 @ 2.52MHz | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
14,016 In Stock | 1 : $2.47000 Cut Tape (CT) 2,000 : $1.12910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 5.5 A | 9A | Shielded | 35mOhm Max | 15 @ 100kHz | 36MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.118" (3.00mm) | |||
5,228 In Stock | 1 : $2.70000 Cut Tape (CT) 4,000 : $1.24519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 5.5 A | 5.4A | Shielded | 41mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.295" L x 0.264" W (7.50mm x 6.70mm) | 0.118" (3.00mm) |