5.4 A Fixed Inductors

Results: 192
Manufacturer
Abracon LLCAPI Delevan Inc.Bourns Inc.Delta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsiNRCORE, LLCKEMETLaird-Signal Integrity ProductsMonolithic Power Systems Inc.Murata Electronics
Series
-140015E-L16B18B18E18E-L49005900AOTA-B201208SAPCAAPCF
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Drum Core, WirewoundMoldedMultilayerToroidalWirewound
Material - Core
-AirFerriteIron AlloyIron PowderIronMetal CompositeMetalNickel Zinc Ferrite (NiZn)
Inductance
130 nH240 nH330 nH420 nH470 nH560 nH680 nH800 nH820 nH1 µH1.1 µH1.2 µH
Tolerance
±2%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
2.3A3A3.2A4A4.1A4.2A4.8A5A5.04A5.1A5.2A5.3A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
7.5mOhm Max8mOhm Max9mOhm10mOhm11mOhm Max11.2mOhm12mOhm Max12.24mOhm Max13mOhm Max13mOhm13.5mOhm Max13.9mOhm Max
Q @ Freq
5 @ 1MHz14 @ 7.96MHz15 @ 1MHz15 @ 7.96MHz24 @ 100kHz25 @ 7.96MHz30 @ 7.96MHz35 @ 7.96MHz40 @ 76MHz43 @ 7.96MHz140 @ 50MHz-
Frequency - Self Resonant
4.6MHz5MHz9MHz12MHz14MHz15MHz19MHz23MHz26.7MHz27MHz31MHz33MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 155°C-40°C ~ 85°C-30°C ~ 100°C-30°C ~ 130°C
Inductance Frequency - Test
1 kHz10 kHz100 kHz1 MHz7.96 MHz50 MHz100 MHz
Features
-Flat Wire
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead0805 (2012 Metric)0806 (2016 Metric)1210 (3225 Metric)2020 (5050 Metric)3131 (8080 Metric)AxialNonstandardNonstandard, 2 LeadNonstandard, 4 LeadRadialRadial, Vertical Cylinder (Open)Radial, Vertical Cylinder
Supplier Device Package
2-SMD08050806 (2016 Metric)080610061210202031316045-Nonstandard, 4 LeadRadial
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.144" L x 0.118" W (3.65mm x 3.00mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.163" L x 0.163" W (4.15mm x 4.15mm)0.173" L x 0.161" W (4.40mm x 4.10mm)0.191" L x 0.185" W (4.85mm x 4.70mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.110" (2.80mm)0.118" (3.00mm)0.126" (3.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
192Results
Applied FiltersRemove All

Showing
of 192
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP3232DZ
IHLP3232DZER100M11
FIXED IND 10UH 5.4A 51.8MOHM SMD
Vishay Dale
12,971
In Stock
1 : $2.08000
Cut Tape (CT)
500 : $1.08694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%5.4 A6.4AShielded51.8mOhm Max-12MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.322" L x 0.322" W (8.18mm x 8.18mm)0.157" (4.00mm)
DFEG7030D
DFEG7030D-3R3M=P3
FIXED IND 3.3UH 5.4A 29MOHM SMD
Murata Electronics
14,702
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $1.02874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs-Iron Powder3.3 µH±20%5.4 A7.1AShielded29mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.260" W (7.00mm x 6.60mm)0.118" (3.00mm)
CDRH127 Series
CDRH127NP-100MC
FIXED IND 10UH 5.4A 21.6MOHM SMD
Sumida America Components Inc.
45,365
In Stock
1 : $2.76000
Cut Tape (CT)
500 : $1.46966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10 µH±20%5.4 A-Shielded21.6mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
1410313C
1410454C
FIXED IND 100UH 5.4A 46 MOHM TH
Murata Power Solutions Inc.
505
In Stock
1 : $3.80000
Tray
Tray
ActiveWirewound-100 µH±10%5.4 A-Unshielded46mOhm Max24 @ 100kHz4.6MHz--40°C ~ 85°C1 kHz-Through HoleRadial, Vertical Cylinder-1.039" Dia (26.40mm)0.610" (15.50mm)
PM2110 10% Series
PM2110-101K-RC
FIXED IND 100UH 5.4A 32 MOHM SMD
Bourns Inc.
1,976
In Stock
1 : $4.70000
Bulk
Bulk
ActiveToroidalIron100 µH±10%5.4 A-Unshielded32mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.620" (15.75mm)
FP3
FP3-2R0-R
FIXED IND 2UH 5.4A 15 MOHM SMD
Eaton - Electronics Division
3,504
In Stock
1 : $6.00000
Cut Tape (CT)
1,700 : $3.96517
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2 µH±15%5.4 A6.9AUnshielded15mOhm Max----40°C ~ 155°C100 kHz-Surface MountNonstandard-0.285" L x 0.264" W (7.25mm x 6.70mm)0.118" (3.00mm)
SDEI054T-2R2MS
SDEI054T-2R2MS
FIXED IND 2.2UH 5.4A 17.5MOHM SM
Delta Electronics/Cyntec
1,138
In Stock
1 : $0.46000
Cut Tape (CT)
1,200 : $0.19608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--2.2 µH±20%5.4 A6.7AShielded17.5mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.157" (4.00mm)
DFE252010F-R22M=P2
DFE322512F-R33M=P2
FIXED IND 330NH 5.4A 20 MOHM SMD
Murata Electronics
3,002
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.34475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal330 nH±20%5.4 A8.5AShielded20mOhm Max----40°C ~ 125°C1 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.047" (1.20mm)
SRN1060
SRN1060-100M
FIXED IND 10UH 5.4A 29 MOHM SMD
Bourns Inc.
33,972
In Stock
1 : $1.27000
Cut Tape (CT)
600 : $0.65078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%5.4 A5.2AShielded29mOhm Max25 @ 7.96MHz14MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.386" W (10.00mm x 9.80mm)0.236" (6.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVP
FIXED IND 3.3UH 5.4A 30.03 MOHM
Panasonic Electronic Components
2,626
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.60696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite3.3 µH±20%5.4 A8AShielded30.03mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface Mount2-SMD, J-Lead-0.217" L x 0.197" W (5.50mm x 5.00mm)0.118" (3.00mm)
SRU8028 Series
SRU8043-2R2Y
FIXED IND 2.2UH 5.4A 11.2MOHM SM
Bourns Inc.
8,890
In Stock
1 : $1.42000
Cut Tape (CT)
1,000 : $0.67822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%5.4 A5.2AShielded11.2mOhm15 @ 7.96MHz65MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.181" (4.60mm)
P0751.332NLT
P0751.332NLT
FIXED IND 3.3UH 5.4A 18 MOHM SMD
Pulse Electronics
3,719
In Stock
1 : $1.85000
Cut Tape (CT)
800 : $0.90656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-3.3 µH±20%5.4 A6.4AUnshielded18mOhm Max----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.510" L x 0.370" W (12.95mm x 9.40mm)0.215" (5.46mm)
B82477G4
B82477G4103M000
FIXED IND 10UH 5.4A 22 MOHM SMD
EPCOS - TDK Electronics
15,418
In Stock
1 : $2.02000
Cut Tape (CT)
400 : $1.11730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%5.4 A6.4AShielded22mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.504" L x 0.504" W (12.80mm x 12.80mm)0.315" (8.00mm)
CDRH105RNP-6R8NC
CDRH105RNP-6R8NC
FIXED IND 6.8UH 5.4A 18 MOHM SMD
Sumida America Components Inc.
2,825
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $1.12664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite6.8 µH±30%5.4 A5.4AShielded18mOhm Max----40°C ~ 100°C100 kHz-Surface MountNonstandard-0.402" L x 0.394" W (10.20mm x 10.00mm)0.201" (5.10mm)
SLF12575 Series
SLF12575T-100M5R4-PF
FIXED IND 10UH 5.4A 18.7MOHM SMD
TDK Corporation
2,099
In Stock
1 : $2.43000
Cut Tape (CT)
500 : $1.29792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%5.4 A5.5AShielded18.7mOhm Max----40°C ~ 105°C1 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.309" (7.85mm)
1008 (2520 Metric) Height-1.00mm
DFE201610P-R24M=P2
FIXED IND 240NH 5.4A 26 MOHM SMD
Murata Electronics
13,727
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.17107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder240 nH±20%5.4 A-Shielded26mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
HTEx20161T Series
HTEK20161T-R47MSR
FIXED IND 470NH 5.4A 22MOHM SMD
Delta Electronics/Cyntec
6,299
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal470 nH±20%5.4 A5.5AShielded22mOhm Max----55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
DEM8030C, DEM8040C, DEM8045C
DD1217AS-H-5R6N=P3
FIXED IND 5.6UH 5.4A 22.8MOHM SM
Murata Electronics
2,068
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.52861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±30%5.4 A8.1AShielded22.8mOhm Max----100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.177" (4.50mm)
CLF-NI-D Series
CLF7045NIT-1R5N-D
FIXED IND 1.5UH 5.4A 13MOHM SMD
TDK Corporation
240
In Stock
1 : $1.63000
Cut Tape (CT)
1,000 : $0.78231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%5.4 A6.3AShielded13mOhm Max--AEC-Q200-55°C ~ 150°C100 kHz-Surface MountNonstandard-0.291" L x 0.276" W (7.40mm x 7.00mm)0.189" (4.80mm)
SRR1240 Series
SRR1240-5R6M
FIXED IND 5.6UH 5.4A 20 MOHM SMD
Bourns Inc.
2,102
In Stock
1 : $1.69000
Cut Tape (CT)
800 : $0.83306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±20%5.4 A5.1AShielded20mOhm Max14 @ 7.96MHz35MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.177" (4.50mm)
SRR1050A-SERIES
SRR1050A-6R8Y
FIXED IND 6.8UH 5.4A 19 MOHM SMD
Bourns Inc.
582
In Stock
1 : $1.80000
Cut Tape (CT)
700 : $0.94356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%5.4 A5.4AShielded19mOhm Max-27MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.402" L x 0.394" W (10.20mm x 10.00mm)0.201" (5.10mm)
74404064zzz
74404064012
FIXED IND 1.2UH 5.4A 10 MOHM SMD
Würth Elektronik
1,456
In Stock
1 : $1.83000
Cut Tape (CT)
1,500 : $1.12962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±30%5.4 A10.2AShielded10mOhm-121MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
IHLP1212
IHLP1212AEERR68M11
FIXED IND 680NH 5.4A 22 MOHM SMD
Vishay Dale
5,980
In Stock
1 : $1.97000
Cut Tape (CT)
3,000 : $0.91037
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±20%5.4 A5.5AShielded22mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.059" (1.50mm)
DEM10050C
1274AS-H-6R8N=P3
FIXED IND 6.8UH 5.4A 21.3MOHM SM
Murata Electronics
274
In Stock
1 : $1.92000
Cut Tape (CT)
500 : $1.00546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%5.4 A7.5AShielded21.3mOhm Max----40°C ~ 85°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
IHLP-3232DZ
IHLP3232DZER100M1A
IHLP-3232DZ-1A 10 20% ER E3
Vishay Dale
900
In Stock
1 : $2.06000
Cut Tape (CT)
500 : $1.08066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10 µH±20%5.4 A6.4AShielded51.8mOhm Max-12MHzAEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.340" L x 0.322" W (8.64mm x 8.18mm)0.157" (4.00mm)
Showing
of 192

5.4 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.