4.7 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,781 In Stock | 1 : $2.35000 Cut Tape (CT) 1,000 : $1.25963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.2 A | 900mA | Shielded | 105mOhm Max | - | 75MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
3,817 In Stock | 1 : $2.35000 Cut Tape (CT) 1,200 : $1.29338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
32,743 In Stock | 1 : $1.84000 Cut Tape (CT) 1,000 : $1.32867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.5 A | 2.8A | Shielded | 162mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
15,852 In Stock | 1 : $2.38000 Cut Tape (CT) 1,000 : $1.52200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 1.9 A | 3.9A | Shielded | 158mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
2,215 In Stock | 1 : $2.59000 Cut Tape (CT) 700 : $1.87180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 3.9 A | 6.4A | Shielded | 44mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
16,004 In Stock | 1 : $2.96000 Cut Tape (CT) 700 : $1.91629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 4.7 µH | ±20% | 3.9 A | 6.4A | Shielded | 44mOhm Max | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
16,538 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 8.25 A | 8A | Shielded | 11mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
25,173 In Stock | 1 : $3.45000 Cut Tape (CT) 500 : $2.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.4 A | 720mA | Shielded | 60mOhm Max | - | 46MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.406" W (12.70mm x 10.30mm) | 0.118" (3.00mm) | |||
14,994 In Stock | 1 : $3.85000 Cut Tape (CT) 1,000 : $2.53767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 35mOhm Max | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
18,165 In Stock | 1 : $3.54000 Cut Tape (CT) 800 : $2.53920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 5 A | 11A | Shielded | 30.8mOhm Max | - | 24MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
8,158 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 4.6 A | 4.7A | Shielded | 24.5mOhm Max | - | 57MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
5,275 In Stock | 1 : $3.68000 Cut Tape (CT) 400 : $2.71565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 13 A | 15A | Shielded | 9.9mOhm Max | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.382" (9.70mm) | |||
2,562 In Stock | 1 : $6.21000 Cut Tape (CT) 700 : $3.46131 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 7.4 A | 14.7A | Shielded | 13mOhm | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.240" (6.10mm) | |||
26,454 In Stock | 1 : $5.83000 Cut Tape (CT) 1,000 : $4.17319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 6 A | 7A | Shielded | 19.5mOhm | - | 33MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
2,249 In Stock | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.06973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 600 mA | 130mA | Shielded | 180mOhm | - | 70MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
260,070 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.11630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 500 mA | 370mA | Shielded | 730mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
296,102 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.13017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 920 mA | 680mA | Unshielded | 260mOhm Max | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
643,077 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.12547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.3 A | 1.5A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
215,019 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.12617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 620 mA | - | Shielded | 550mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
124,830 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.13435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 138mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
2,146 In Stock | 1 : $0.33000 Cut Tape (CT) 4,000 : $0.12617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 800 mA | - | Shielded | 288mOhm Max | - | 30MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
182,711 In Stock | 1 : $0.37000 Cut Tape (CT) 3,500 : $0.14027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.7 A | 2A | Shielded | 84mOhm Max | - | 35MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
67,294 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.15230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.06 A | 1A | Shielded | 156mOhm Max | - | 50MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
241,880 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.17015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.01 A | 1.25A | Unshielded | 130mOhm Max | - | 70MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
120,813 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.17914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 2 A | - | Shielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |