33 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,196 In Stock | 1 : $1.73000 Cut Tape (CT) 4,500 : $0.91202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 650 mA | 600mA | Semi-Shielded | 628mOhm | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
43,330 In Stock | 1 : $1.84000 Cut Tape (CT) 1,500 : $1.13535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.2 A | 1.4A | Semi-Shielded | 188mOhm | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5040 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
4,736 In Stock | 1 : $2.56000 Cut Tape (CT) 1,000 : $1.85340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 33 µH | ±20% | 500 mA | 1.3A | Shielded | 1.33Ohm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,424 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 2.5 A | 2.9A | Shielded | 79mOhm Max | - | 11.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
12,648 In Stock | 1 : $3.64000 Cut Tape (CT) 1,000 : $2.53768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.13 A | 1.4A | Shielded | 170mOhm Max | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
30,322 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.68188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 4.2 A | 5.5A | Shielded | 45mOhm Max | - | 8.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1210 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
7,201 In Stock | 1 : $5.34000 Cut Tape (CT) 400 : $3.83565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 5.5 A | 5.5A | Shielded | 30.5mOhm | - | 11MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
4,023 In Stock | 1 : $8.99000 Cut Tape (CT) 150 : $7.45653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 33 µH | ±20% | 8.5 A | 9A | Shielded | 21.7mOhm | - | 9.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
5,773 In Stock | 1 : $11.34000 Cut Tape (CT) 100 : $8.23900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±15% | 12 A | 11A | Shielded | 11.4mOhm | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.858" L x 0.846" W (21.80mm x 21.50mm) | 0.571" (14.50mm) | |||
899 In Stock | 1 : $13.59000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 20.2 A | 15.4A | Shielded | 6.9mOhm | - | 7.1MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
1,672 In Stock | 1 : $15.30000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±15% | 30 A | 11.5A | Shielded | 2.4mOhm | - | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2818 | 1.122" L x 0.768" W (28.50mm x 19.50mm) | 0.728" (18.50mm) | |||
203,199 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.22035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.1 A | 1.1A | Shielded | 286mOhm Max | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
87,638 In Stock | 1 : $0.66000 Cut Tape (CT) 1,500 : $0.26498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.4 A | 1.5A | Shielded | 188.5mOhm Max | - | 6MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
15,415 In Stock | 1 : $0.68000 Cut Tape (CT) 1,500 : $0.27056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.2 A | 1.3A | Shielded | 234mOhm Max | - | 7MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
60,355 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.30215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 700 mA | 750mA | Semi-Shielded | 552mOhm Max | 11 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
78,395 In Stock | 1 : $0.84000 Cut Tape (CT) 1,000 : $0.35564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.7 A | 1.9A | Shielded | 130mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
55,970 In Stock | 1 : $0.89000 Cut Tape (CT) 1,000 : $0.37961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.4 A | 1.5A | Semi-Shielded | 188mOhm Max | 17 @ 2.52MHz | 9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
40,657 In Stock | 1 : $0.94000 Cut Tape (CT) 1,000 : $0.39581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.7 A | 2A | Shielded | 130mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
35,154 In Stock | 1 : $1.17000 Cut Tape (CT) 1,000 : $0.49619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.7 A | 1.9A | Semi-Shielded | 145mOhm Max | 20 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
24,151 In Stock | 1 : $1.46000 Cut Tape (CT) 1,350 : $0.61790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.31 A | 1.35A | Shielded | 166mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
40,784 In Stock | 1 : $1.41000 Cut Tape (CT) 1,100 : $0.64496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.41 A | 1.73A | Shielded | 143mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
70,990 In Stock | 1 : $1.76000 Cut Tape (CT) 1,000 : $0.80404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 1.25 A | 430mA | Shielded | 200mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
34,514 In Stock | 1 : $1.56000 Cut Tape (CT) 500 : $0.80136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.7 A | 1.6A | Shielded | 97.8mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.189" (4.80mm) | |||
6,334 In Stock | 1 : $2.03000 Cut Tape (CT) 800 : $0.98728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±20% | 2 A | 2A | Unshielded | 120mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
3,684 In Stock | 1 : $1.93000 Cut Tape (CT) 600 : $0.99553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.28 A | 3.84A | Shielded | 50.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) |