270 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,700 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.68188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 1.6 A | 2.1A | Shielded | 330mOhm Max | - | 2.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
16,761 In Stock | 1 : $1.50000 Cut Tape (CT) 800 : $0.67670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 570 mA | 1A | Unshielded | 970mOhm Max | 12 @ 796kHz | 3.5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
20,903 In Stock | 1 : $1.99000 Cut Tape (CT) 600 : $1.02402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 1.3 A | 1.2A | Shielded | 450mOhm Max | 20 @ 796kHz | 3.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
3,040 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 890 mA | 1A | Shielded | 460mOhm Max | - | 3.4MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
23,953 In Stock | 1 : $4.35000 Cut Tape (CT) 500 : $2.27558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 270 µH | ±5% | 129 mA | - | Unshielded | 12Ohm Max | 40 @ 790kHz | 4MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,542 In Stock | 1 : $3.64000 Cut Tape (CT) 1,000 : $2.53768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±20% | 430 mA | 480mA | Shielded | 1.64Ohm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,130 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.14398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 45 mA | - | Unshielded | 28Ohm Max | 20 @ 796kHz | 6MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,708 In Stock | 1 : $0.42000 Cut Tape (CT) 2,000 : $0.16948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 45 mA | - | Unshielded | 28Ohm Max | 20 @ 796kHz | 6MHz | AEC-Q200 | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
10,351 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 65 mA | - | Unshielded | 12.5Ohm Max | 40 @ 796kHz | 5MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
3,320 In Stock | 1 : $1.21000 Cut Tape (CT) 1,000 : $0.51393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 420 mA | 660mA | Unshielded | 1.11Ohm Max | 12 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
3,695 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.48942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 800 mA | 580mA | Unshielded | 1.2Ohm Max | 40 @ 79.6kHz | 3.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.551" (14.00mm) | |||
1,447 In Stock | 1 : $0.95000 Cut Tape (CT) 400 : $0.56078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 320 mA | 400mA | Unshielded | 1.88Ohm Max | 26 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
2,849 In Stock | 1 : $1.52000 Cut Tape (CT) 1,000 : $0.69100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 270 µH | ±20% | 380 mA | 460mA | Shielded | 1.2Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.185" (4.70mm) | |||
1,599 In Stock | 1 : $1.67000 Cut Tape (CT) 400 : $1.00188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 1.2 A | 1.8A | Unshielded | 410mOhm Max | 15 @ 796kHz | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.287" (7.30mm) | |||
3,348 In Stock | 1 : $1.99000 Cut Tape (CT) 700 : $1.02403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±30% | 800 mA | 840mA | Shielded | 675mOhm Max | - | 2.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
1,128 In Stock | 1 : $4.65000 Tray | Tray | Active | Toroidal | - | 270 µH | ±15% | 5.5 A | - | Shielded | 60mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
1,308 In Stock | 1 : $6.08000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 2 A | 6.3A | Unshielded | 213mOhm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.827" Dia (21.00mm) | 0.827" (21.00mm) | |||
272 In Stock | 1 : $6.55000 Bulk | Bulk | Active | Toroidal | Iron Powder | 270 µH | ±15% | 3.4 A | - | Shielded | 92mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
4,041 In Stock | 1 : $8.38000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 1.715 A | 1.1A | Unshielded | 226mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.455" Dia x 0.900" L (11.55mm x 22.86mm) | - | |||
113 In Stock | 1 : $17.48000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 7 A | 12.4A | Unshielded | 56mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
2,000 In Stock | 1 : $0.58000 Cut Tape (CT) 500 : $0.30168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 92 mA | - | Unshielded | 12Ohm Max | 40 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,000 In Stock | 1 : $0.59000 Cut Tape (CT) 500 : $0.30968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 100 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,241 In Stock | 1 : $0.87000 Cut Tape (CT) 400 : $0.57450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 240 mA | 380mA | Unshielded | 2.4Ohm Max | 26 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.154" (3.90mm) | |||
1,723 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.18991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 65 mA | - | Unshielded | 12.5Ohm Max | 40 @ 796kHz | 5MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
3,688 In Stock | 1 : $0.61000 Cut Tape (CT) 5,000 : $0.21370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±5% | 200 mA | - | Unshielded | 5.7Ohm Max | 70 @ 796kHz | 2.8MHz | - | - | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | - |