Showing
1 - 25
of 62
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
1207 (3218 Metric)
LB3218T220K
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
13,949
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 µH±10%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
78F(330,331,120)J-RC
78F330J-RC
FIXED IND 33UH 255MA 1.5 OHM TH
Bourns Inc.
3,392
In Stock
1 : $0.46000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite33 µH±5%255 mA-Unshielded1.5Ohm Max50 @ 2.5MHz10MHz--55°C ~ 105°C2.5 MHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
HL02 Series
HL028R2BTTR
FIXED IND 8.2NH 255MA 570MOHM SM
KYOCERA AVX
12,801
In Stock
1 : $0.99000
Cut Tape (CT)
5,000 : $0.38215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic8.2 nH±0.1nH255 mA-Unshielded570mOhm Max29 @ 450MHz3.95GHz--55°C ~ 125°C450 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.023" W (1.00mm x 0.58mm)0.018" (0.45mm)
1207 (3218 Metric)
LB3218T220M
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
2,115
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.10210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
0806 (2016 Metric)
LBM2016T5R6J
FIXED IND 5.6UH 255MA 880MOHM SM
Taiyo Yuden
1,660
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.12070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite5.6 µH±5%255 mA-Unshielded880mOhm25 @ 7.96MHz36MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
0806
L0806B5R6JSWST
FIXED IND 5.6UH 255MA 880MOHM SM
KEMET
1,543
In Stock
1 : $0.41000
Cut Tape (CT)
2,000 : $0.16595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite5.6 µH±5%255 mA-Unshielded880mOhm-36MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
1207 (3218 Metric)
LB3218T220KV
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
1,945
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.20126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 µH±10%255 mA-Unshielded490mOhm-19MHzAEC-Q200-40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
LQH2M_02 Series
LQH2MCN6R8M02L
FIXED IND 6.8UH 255MA 1.3OHM SMD
Murata Electronics
2,314
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%255 mA-Unshielded1.3Ohm Max-55MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
MFG_LSQBA321818T220K
LSQBA321818T220K
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.10113
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±10%255 mA-Unshielded637mOhm Max-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA321818T220K
LLQBA321818T220K
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.10113
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±10%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MFG_LSQBA321818T220M
LSQBA321818T220M
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.10210
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±20%255 mA-Unshielded637mOhm Max-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MFG_LLQBA321818T220M
LLQBA321818T220M
FIXED IND 22UH 255MA 490MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.10210
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite22 µH±20%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
MFG_LLQMB201616T5R6J
LLQMB201616T5R6J
FIXED IND 5.6UH 255MA 880MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.12070
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite5.6 µH±5%255 mA-Unshielded880mOhm25 @ 7.96MHz36MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MFG_LSQMB201616T5R6J
LSQMB201616T5R6J
FIXED IND 5.6UH 255MA 880MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.12070
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewoundFerrite5.6 µH±5%255 mA-Unshielded880mOhm25 @ 7.96MHz36MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
IND 33UH 0.255A 1700M
AICC-02-330K-T
IND 33UH 0.255A 1700M
Abracon LLC
0
In Stock
5,000 : $0.13498
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite33 µH±10%255 mA-Unshielded1.7Ohm Max50 @ 2.52MHz10MHz--25°C ~ 105°C2.52 MHz-Through HoleAxialAxial0.110" Dia x 0.245" L (2.80mm x 6.22mm)-
FIXED IND 33UH 255MA 1.5 OHM TH
IRF24ER330K
FIXED IND 33UH 255MA 1.5 OHM TH
Vishay Dale
0
In Stock
5,000 : $0.14913
-
-
Active-Ferrite33 µH±10%255 mA-Unshielded1.5Ohm Max40 @ 2.52MHz10MHz--20°C ~ 105°C2.52 MHz-Through HoleAxial-0.118" Dia x 0.276" L (3.00mm x 7.00mm)-
INDUCTOR, WW SMD
L1207C220KPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.16637
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite22 µH±10%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
INDUCTOR, WW SMD
L1207C220MPWST
INDUCTOR, WW SMD
KEMET
0
In Stock
2,000 : $0.16637
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyDrum Core, WirewoundFerrite22 µH±20%255 mA-Unshielded490mOhm-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
0806 (2016 Metric)
LBM2016T5R6JV
FIXED IND 5.6UH 255MA 200MOHM SM
Taiyo Yuden
0
In Stock
2,000 : $0.17224
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundFerrite5.6 µH±5%255 mA-Unshielded200mOhm Max25 @ 7.96MHz36MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
1207 (3218 Metric)
LB3218T220MV
FIXED IND 22UH 255MA 637MOHM SMD
Taiyo Yuden
0
In Stock
2,000 : $0.19350
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWirewound-22 µH±20%255 mA-Unshielded637mOhm Max-19MHz--40°C ~ 105°C2.52 MHz-Surface Mount1207 (3218 Metric)12070.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
PA4300.xxxNLT
PA4300.274NLT
FIXED IND 270UH 255MA 1.52OHM SM
Pulse Electronics
0
In Stock
6,000 : $0.72949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite270 µH±20%255 mA-Shielded1.52Ohm Max----40°C ~ 125°C1 kHz-Surface MountNonstandard-0.240" L x 0.240" W (6.10mm x 6.10mm)0.118" (3.00mm)
5022-Series
5022-124J
FIXED IND 120UH 255MA 5.2OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.65255
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-Iron120 µH±5%255 mA-Unshielded5.2Ohm Max65 @ 790kHz8.7MHz--55°C ~ 125°C790 kHz-Surface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.80mm)
5022-Series
5022R-124J
FIXED IND 120UH 255MA 5.2OHM SMD
API Delevan Inc.
0
In Stock
800 : $3.65255
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron120 µH±5%255 mA-Unshielded5.2Ohm Max65 @ 790kHz8.7MHz--55°C ~ 125°C790 kHz-Surface MountNonstandard-0.520" L x 0.250" W (13.21mm x 6.35mm)0.230" (5.84mm)
FIXED IND 4.7UH 255MA 2.3OHM SMD
4302R-472K
FIXED IND 4.7UH 255MA 2.3OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $3.94716
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder4.7 µH±10%255 mA-Unshielded2.3Ohm Max30 @ 7.9MHz30MHz--55°C ~ 125°C7.9 MHz-Surface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
FIXED IND 4.7UH 255MA 2.3OHM SMD
4302-472J
FIXED IND 4.7UH 255MA 2.3OHM SMD
API Delevan Inc.
0
In Stock
2,000 : $4.77061
Tape & Reel (TR)
Tape & Reel (TR)
Active-Iron Powder4.7 µH±5%255 mA-Unshielded2.3Ohm Max30 @ 7.9MHz30MHz--55°C ~ 125°C7.9 MHz-Surface Mount2-SMD-0.115" L x 0.105" W (2.92mm x 2.66mm)0.095" (2.41mm)
Showing
1 - 25
of 62

255 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.