Showing
of 4,179
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744040z2zzz
74404032220
FIXED IND 22UH 600MA 450MOHM SMD
Würth Elektronik
5,114
In Stock
1 : $1.78000
Cut Tape (CT)
2,000 : $1.00768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%600 mA600mASemi-Shielded450mOhm-19MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
WE-TPC 2828 Series
744025220
FIXED IND 22UH 500MA 575MOHM SMD
Würth Elektronik
10,497
In Stock
1 : $2.52000
Cut Tape (CT)
550 : $1.35736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%500 mA750mAShielded575mOhm Max-23MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-MAPI-1212(3030)1.5mm
74438335220
FIXED IND 22UH 600MA 940MOHM SMD
Würth Elektronik
8,051
In Stock
1 : $2.56000
Cut Tape (CT)
1,000 : $1.85278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite22 µH±20%600 mA1.6AShielded940mOhm Max-12MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1212 (3030 Metric)30150.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
2-SMD
74438356220
FIXED IND 22UH 1.7A 280MOHM SMD
Würth Elektronik
5,583
In Stock
1 : $3.25000
Cut Tape (CT)
1,000 : $2.01688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Alloy22 µH±20%1.7 A1.85AShielded280mOhm Max-11MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)40200.161" L x 0.161" W (4.10mm x 4.10mm)0.083" (2.10mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714220
FIXED IND 22UH 3A 50 MOHM SMD
Würth Elektronik
7,445
In Stock
1 : $3.47000
Cut Tape (CT)
500 : $2.12578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%3 A3.6AShielded50mOhm Max-14.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
744770122
744770122
FIXED IND 22UH 4.1A 43 MOHM SMD
Würth Elektronik
5,620
In Stock
1 : $3.68000
Cut Tape (CT)
500 : $2.27302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%4.6 A5AShielded43mOhm Max-12MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-SPC Series
74408943220
FIXED IND 22UH 1.1A 213 MOHM SMD
Würth Elektronik
11,367
In Stock
1 : $3.42000
Cut Tape (CT)
500 : $2.48928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.1 A1.4AShielded213mOhm Max-19MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.189" L x 0.189" W (4.80mm x 4.80mm)0.161" (4.10mm)
WE-PD-Series-0.287-x-0.287-x-0.177
7447779122
FIXED IND 22UH 1.41A 110MOHM SMD
Würth Elektronik
4,491
In Stock
1 : $3.63000
Cut Tape (CT)
1,000 : $2.53684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.41 A1.7AShielded110mOhm Max-17MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard73450.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
7447709220
7447709220
FIXED IND 22UH 5.3A 28 MOHM SMD
Würth Elektronik
20,959
In Stock
1 : $3.94000
Cut Tape (CT)
250 : $2.68100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%5.3 A6.5AShielded28mOhm Max-10MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
7443551221
7443551221
FIXED IND 22UH 6A 24.7 MOHM SMD
Würth Elektronik
2,151
In Stock
1 : $5.34000
Cut Tape (CT)
400 : $3.83438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22 µH±20%6 A6.5AShielded24.7mOhm-14MHzAEC-Q200-40°C ~ 155°C100 kHz-Surface MountNonstandard13650.512" L x 0.504" W (13.00mm x 12.80mm)0.256" (6.50mm)
WE-HCB Series
74435572200
FIXED IND 22UH 11A 14.6 MOHM SMD
Würth Elektronik
1,788
In Stock
1 : $8.99000
Cut Tape (CT)
150 : $7.45400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite22 µH±20%11 A11AShielded14.6mOhm-10.5MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard18900.720" L x 0.717" W (18.30mm x 18.20mm)0.362" (9.20mm)
WE-HCI Series
74435582200
FIXED IND 22UH 15A 7 MOHM SMD
Würth Elektronik
3,786
In Stock
1 : $10.56000
Cut Tape (CT)
120 : $7.97058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)22 µH±20%15 A18AShielded7mOhm-8.3MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard22120.886" L x 0.866" W (22.50mm x 22.00mm)0.488" (12.40mm)
74437429203101
74437529203220
FIXED IND 22UH 23.9A 4.9MOHM SMD
Würth Elektronik
4,950
In Stock
1 : $13.57000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)22 µH±20%23.9 A21.7AShielded4.9mOhm-9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard29201.102" L x 0.984" W (28.00mm x 25.00mm)0.807" (20.50mm)
744364zzzz
7443642200
FIXED IND 22UH 30A 2.4 MOHM SMD
Würth Elektronik
4,206
In Stock
1 : $15.29000
Tray
Tray
ActiveDrum Core, WirewoundManganese Zinc Ferrite (MnZn)22 µH±15%30 A18AShielded2.4mOhm-9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard28181.122" L x 0.768" W (28.50mm x 19.50mm)0.728" (18.50mm)
NLCV25
NLCV25T-220K-PF
FIXED IND 22UH 160MA 3.64OHM SMD
TDK Corporation
14,936
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.12919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±10%160 mA-Unshielded3.64Ohm Max30 @ 2.52MHz18MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
CBC Series 1210
CBC3225T220MR
FIXED IND 22UH 780MA 351MOHM SMD
Taiyo Yuden
118,013
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.16064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%780 mA620mAUnshielded351mOhm Max-17MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
NR6028T150M
NR6028T220M
FIXED IND 22UH 1.4A 175.5MOHM SM
Taiyo Yuden
217,579
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.20805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%1.4 A1.3AShielded175.5mOhm Max-12MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR4018 Series
NR4018T220M
FIXED IND 22UH 590MA 432MOHM SMD
Taiyo Yuden
179,911
In Stock
1 : $0.54000
Cut Tape (CT)
3,500 : $0.21316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%590 mA800mAShielded432mOhm Max-16MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH3 Series
LQH3NPN220MMEL
FIXED IND 22UH 540MA 480MOHM SMD
Murata Electronics
103,192
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.22925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%540 mA570mAShielded480mOhm Max-10MHz--40°C ~ 105°C1 MHz-Surface Mount1212 (3030 Metric)1212 (3030 Metric)0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NR6012 Series
NR6045T220M
FIXED IND 22UH 1.5A 149.5MOHM SM
Taiyo Yuden
124,266
In Stock
1 : $0.58000
Cut Tape (CT)
1,500 : $0.25017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%1.5 A1.9AShielded149.5mOhm Max-7MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
NRS SERIES
NRS8040T220MJGJ
FIXED IND 22UH 2.2A 85.8MOHM SMD
Taiyo Yuden
8,428
In Stock
1 : $0.60000
Cut Tape (CT)
1,000 : $0.27338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%2.2 A2.4AShielded85.8mOhm Max-13MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
SRN4018
SRN4018-220M
FIXED IND 22UH 900MA 348MOHM SMD
Bourns Inc.
43,450
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.28693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%900 mA950mASemi-Shielded348mOhm Max11 @ 2.52MHz15MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN3015
SRN3015-220M
FIXED IND 22UH 600MA 622MOHM SMD
Bourns Inc.
60,704
In Stock
1 : $0.67000
Cut Tape (CT)
2,000 : $0.30660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%600 mA580mASemi-Shielded622mOhm Max17 @ 2.52MHz28MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NR804
NR8040T220M
FIXED IND 22UH 2.2A 85.8MOHM SMD
Taiyo Yuden
174,367
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.33460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite22 µH±20%2.2 A2.2AShielded85.8mOhm Max-13MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.315" L x 0.315" W (8.00mm x 8.00mm)0.157" (4.00mm)
ASPI-6045S
ASPI-6045S-220M-T
FIXED IND 22UH 1.8A 89 MOHM SMD
Abracon LLC
43,915
In Stock
1 : $0.73000
Cut Tape (CT)
1,500 : $0.33499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%1.8 A2.05AShielded89mOhm-10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
Showing
of 4,179

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.