22 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,486 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.48699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.11 A | 700mA | Semi-Shielded | 200mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
9,120 In Stock | 1 : $2.39000 Cut Tape (CT) 400 : $1.45600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 1.15 A | 900mA | Shielded | 120mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.118" (3.00mm) | |||
19,978 In Stock | 1 : $2.76000 Cut Tape (CT) 1,500 : $1.75826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1 A | 1.22A | Unshielded | 370mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
13,179 In Stock | 1 : $3.25000 Cut Tape (CT) 1,000 : $2.01755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 22 µH | ±20% | 1.7 A | 1.85A | Shielded | 280mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
23,000 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.37 A | 3.77A | Shielded | 36mOhm Max | - | 13.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
7,004 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3 A | 3.6A | Shielded | 50mOhm Max | - | 14.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
13,315 In Stock | 1 : $3.45000 Cut Tape (CT) 1,000 : $2.12650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 22 µH | ±20% | 1.9 A | 4.5A | Shielded | 190mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
12,553 In Stock | 1 : $3.68000 Cut Tape (CT) 500 : $2.27378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 4.1 A | 5A | Shielded | 43mOhm Max | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
12,140 In Stock | 1 : $3.61000 Cut Tape (CT) 3,000 : $2.49010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 22 µH | ±20% | 1 A | 2A | Shielded | 500mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
6,594 In Stock | 1 : $3.42000 Cut Tape (CT) 500 : $2.49010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.1 A | 1.4A | Shielded | 213mOhm Max | - | 19MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.161" (4.10mm) | |||
15,245 In Stock | 1 : $3.64000 Cut Tape (CT) 1,000 : $2.53768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.41 A | 1.7A | Shielded | 110mOhm Max | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
37,148 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.68188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 5.3 A | 6.5A | Shielded | 28mOhm Max | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
12,221 In Stock | 1 : $5.48000 Cut Tape (CT) 500 : $3.65308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 22 µH | ±20% | 4.7 A | 3.5A | Shielded | 37.3mOhm Max | - | 17MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
17,014 In Stock | 1 : $5.34000 Cut Tape (CT) 400 : $3.83565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 6 A | 6.5A | Shielded | 24.7mOhm | - | 14MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
1,807 In Stock | 1 : $8.99000 Cut Tape (CT) 150 : $7.45653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 11 A | 11A | Shielded | 14.6mOhm | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
5,804 In Stock | 1 : $10.58000 Cut Tape (CT) 120 : $7.98200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 15 A | 18A | Shielded | 7mOhm | - | 8.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
2,066 In Stock | 1 : $13.59000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±20% | 23.9 A | 21.7A | Shielded | 4.9mOhm | - | 9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
7,339 In Stock | 1 : $15.30000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 22 µH | ±15% | 30 A | 18A | Shielded | 2.4mOhm | - | 9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2818 | 1.122" L x 0.768" W (28.50mm x 19.50mm) | 0.728" (18.50mm) | |||
456,749 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.06548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 100 mA | - | Unshielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
209,249 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.17015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 780 mA | 620mA | Unshielded | 351mOhm Max | - | 17MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
131,801 In Stock | 1 : $0.49000 Cut Tape (CT) 2,000 : $0.19447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 540 mA | 570mA | Shielded | 480mOhm Max | - | 10MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1212 (3030 Metric) | 1212 (3030 Metric) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
32,000 In Stock | 1 : $0.55000 Cut Tape (CT) 2,000 : $0.22315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 624mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
98,996 In Stock | 1 : $0.60000 Cut Tape (CT) 3,500 : $0.22655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 590 mA | 800mA | Shielded | 432mOhm Max | - | 16MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
152,374 In Stock | 1 : $0.66000 Cut Tape (CT) 1,500 : $0.26498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.5 A | 1.9A | Shielded | 149.5mOhm Max | - | 7MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
78,193 In Stock | 1 : $0.68000 Cut Tape (CT) 1,500 : $0.27056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.4 A | 1.6A | Shielded | 163.8mOhm Max | - | 9MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) |