210 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,498 In Stock | 1 : $1.93000 Cut Tape (CT) 1,500 : $1.09125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 mH | ±20% | 210 mA | 280mA | Semi-Shielded | 6.989Ohm | - | 1.32MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
377,172 In Stock | 1 : $0.22000 Cut Tape (CT) 10,000 : $0.07291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 47 nH | ±5% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
90,304 In Stock | 1 : $0.25000 Cut Tape (CT) 10,000 : $0.08152 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 47 nH | ±3% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
59,500 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.08540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 47 nH | ±2% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
15,615 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.08540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 51 nH | ±2% | 210 mA | - | Unshielded | 1.08Ohm Max | 25 @ 200MHz | 2.85GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
11,355 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.10635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 210 mA | 55mA | Unshielded | 4.16Ohm Max | - | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
1,117 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.14737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 210 mA | - | Unshielded | 2.197Ohm Max | 30 @ 2.52MHz | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
5,183 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.39259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 33 µH | ±10% | 210 mA | - | Unshielded | 5Ohm Max | 30 @ 2.52MHz | 22MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.079" (2.00mm) | |||
22,065 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.44155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±5% | 210 mA | - | Unshielded | 1.6Ohm Max | 40 @ 250MHz | 700MHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.091" L x 0.067" W (2.30mm x 1.70mm) | 0.055" (1.40mm) | |||
5,855 In Stock | 1 : $1.24000 Cut Tape (CT) 1,000 : $0.52602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 210 mA | 340mA | Unshielded | 4.5Ohm Max | 27 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.209" (5.30mm) | |||
384 In Stock | 1 : $1.07000 Cut Tape (CT) 500 : $0.56316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 210 mA | 280mA | Unshielded | 3.3Ohm Max | 30 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
40,714 In Stock | 1 : $0.97000 Cut Tape (CT) 400 : $0.57395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 210 mA | 300mA | Unshielded | 3.3Ohm Max | 25 @ 796kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
39,174 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.61576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 210 mA | - | Unshielded | 2.3Ohm Max | 30 @ 2.52MHz | 12MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,855 In Stock | 1 : $1.55000 Cut Tape (CT) 1,500 : $0.70725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 210 mA | 220mA | Shielded | 4Ohm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.146" (3.70mm) | |||
14,450 In Stock | 1 : $1.49000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 210 mA | 140mA | Unshielded | 4.9Ohm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.217" Dia (5.50mm) | 0.413" (10.50mm) | |||
10,032 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.12836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ceramic | 47 nH | ±5% | 210 mA | - | Unshielded | 830mOhm Max | 26 @ 200MHz | 2.1GHz | AEC-Q200 | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
9,278 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.13829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±2% | 210 mA | - | Unshielded | 1.08Ohm | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
5,241 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.14737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 210 mA | - | Unshielded | 1.45Ohm Max | 30 @ 7.96MHz | 135MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,828 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.14737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 210 mA | - | Unshielded | 1.45Ohm Max | 30 @ 7.96MHz | 135MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,450 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.16134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 620 nH | ±2% | 210 mA | - | Unshielded | 2.2Ohm | 23 @ 50MHz | 220MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
3,645 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.16134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 620 nH | ±5% | 210 mA | - | Unshielded | 2.2Ohm | 23 @ 50MHz | 220MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
3,403 In Stock | 1 : $0.41000 Cut Tape (CT) 2,000 : $0.16404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 4.7 µH | ±20% | 210 mA | - | Shielded | 288mOhm Max | 5 @ 7.96MHz | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
38,362 In Stock | 1 : $0.72000 Cut Tape (CT) 2,000 : $0.30718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 560 nH | ±5% | 210 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 340MHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | Nonstandard | 0805 (2012 Metric) | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.060" (1.52mm) | |||
7,763 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.13427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 51 nH | ±2% | 210 mA | - | Unshielded | 1.08Ohm | 25 @ 200MHz | 2.85GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
5,794 In Stock | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.13427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±10% | 210 mA | - | Unshielded | 1.08Ohm | 25 @ 200MHz | 2.9GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) |