2-SMD Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,158 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 4.6 A | 4.7A | Shielded | 24.5mOhm Max | - | 57MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
7,510 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 11.5 A | 11.5A | Shielded | 4.75mOhm | - | 158MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
5,367 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.75 A | 5.8A | Shielded | 18.5mOhm | - | 66MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
137,156 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 1.8 A | 2.3A | Shielded | 243mOhm Max | 10 @ 100kHz | 19MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
51,411 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 8 A | 12A | Shielded | 14mOhm Max | 10 @ 100kHz | 120MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
37,954 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 3.5 A | 4A | Shielded | 76mOhm Max | 10 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
20,468 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 2.6 A | 3.5A | Shielded | 105mOhm Max | 10 @ 100kHz | 27MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
18,899 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 4 A | 6A | Shielded | 61mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
15,393 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 4.5 A | 7A | Shielded | 42mOhm Max | 10 @ 100kHz | 62MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
3,454 In Stock | 1 : $2.99000 Cut Tape (CT) 1,000 : $2.09580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 2.3 A | 2.1A | Shielded | 60mOhm Max | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
2,341 In Stock | 1 : $2.99000 Cut Tape (CT) 1,000 : $2.09580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 3.8 A | 4A | Shielded | 20mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.177" (4.50mm) | |||
5,860 In Stock | 1 : $3.91000 Cut Tape (CT) 4,000 : $2.47324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±20% | 4 A | 7.5A | Shielded | 47mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
4,130 In Stock | 1 : $3.91000 Cut Tape (CT) 4,000 : $2.47324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 2.5 A | 7.5A | Shielded | 80mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
4,998 In Stock | 1 : $3.91000 Cut Tape (CT) 4,000 : $2.47324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 5.9 A | 9A | Shielded | 20mOhm Max | - | 120MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
12,564 In Stock | 1 : $4.17000 Cut Tape (CT) 2,000 : $2.63740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 3.3 µH | ±20% | 4.1 A | 8.4A | Shielded | 38mOhm Max | - | 27MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
13,650 In Stock | 1 : $4.17000 Cut Tape (CT) 2,000 : $2.63740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 2.4 A | 4.2A | Shielded | 128mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
3,167 In Stock | 1 : $4.17000 Cut Tape (CT) 2,000 : $2.63740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 3.9 A | 5.9A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
7,343 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±20% | 18.5 A | 20A | Shielded | 1.75mOhm | - | 402MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
5,101 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | 12.75 A | 13.5A | Shielded | 4mOhm | - | 253MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
5,320 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 9 A | 9A | Shielded | 8.15mOhm | - | 110MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
1,664 In Stock | 1 : $4.17000 Cut Tape (CT) 1,500 : $2.63893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 nH | ±20% | 20 A | 25A | Shielded | 1.25mOhm | - | 507MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 5040 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.169" (4.30mm) | |||
20,887 In Stock | 1 : $1.80000 Cut Tape (CT) 3,000 : $0.79550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 3.5 A | 3.7A | Shielded | 75mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
41,915 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 10 A | 18A | Shielded | 8.6mOhm Max | 10 @ 100kHz | 130MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
26,963 In Stock | 1 : $2.07000 Cut Tape (CT) 3,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 2.1 A | 2.8A | Shielded | 172mOhm Max | 10 @ 100kHz | 24MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
17,505 In Stock | 1 : $2.07000 Cut Tape (CT) 4,000 : $0.91992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 2 A | 2.5A | Shielded | 145mOhm Max | 10 @ 100kHz | 35MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) |