2.5 A Fixed Inductors

Results: 778
Manufacturer
Abracon LLCAmgis, LLCAPI Delevan Inc.Bourns Inc.CODACADelta Electronics/CyntecEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsHammond ManufacturingINPAQ Technology Co., LtdiNRCORE, LLC
Series
-0315CDMCC/DS0320CDMCC/DS0624CDMC/DS0830CDMCC/DS09D104CDMC/DS106HT10D10E12E1300R
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThin FilmToroidalWirewound
Material - Core
-AirAlloy PowderCarbonyl PowderFerriteIron AlloyIron PowderIronMagnetic PowderMetal CompositeMetalNickel Zinc Ferrite (NiZn)PhenolicSendust
Inductance
43.5 nH68 nH82 nH100 nH160 nH200 nH330 nH380 nH422 nH470 nH500 nH680 nH
Tolerance
-20%, +40%-12%, +30%±2%±5%±10%±15%±20%±25%±30%±35%-
Current - Saturation (Isat)
450mA1.2A1.3A1.4A1.44A1.6A1.7A1.8A1.85A1.9A1.94A1.96A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
6.7mOhm Max8.2mOhm Max8.2mOhm8.5mOhm Max9.4mOhm Max9.4mOhm10mOhm Max11mOhm12mOhm15mOhm15.5mOhm18.5mOhm Max
Q @ Freq
3.2 @ 1MHz7 @ 7.96MHz8 @ 7.96MHz9 @ 7.96MHz9.24 @ 7.96MHz10 @ 100MHz10 @ 100kHz10 @ 1MHz10 @ 7.96MHz15 @ 100kHz15 @ 7.96MHz16 @ 2.52MHz
Frequency - Self Resonant
100kHz530kHz1.3MHz1.5MHz2.52MHz3MHz3.3MHz4.3MHz4.5MHz6MHz7.2MHz8MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 200°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C
Inductance Frequency - Test
1 kHz10 kHz20 kHz100 kHz200 kHz1 MHz2 MHz2.5 MHz2.52 MHz7.9 MHz7.96 MHz10 MHz25 MHz50 MHz
Features
-Drum Core, High Current, Low DCRFlat Wire
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD8-SMD, Gull Wing0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1812 (4532 Metric)1919 (4848 Metric)
Supplier Device Package
2-SMD4-SMD062808050806 (2016 Metric)08061008 (2520 Metric)10081210 (3225 Metric)121012121515 (4040 Metric)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.079" L x 0.079" W (2.00mm x 2.00mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" Dia x 0.484" L (3.20mm x 12.30mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.126" L x 0.118" W (3.20mm x 3.00mm)0.126" L x 0.126" W (3.20mm x 3.20mm)0.130" Dia x 0.360" L (3.30mm x 9.14mm)0.134" L x 0.122" W (3.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)0.028" (0.70mm)0.031" (0.80mm)0.039" (1.00mm)0.041" (1.05mm)0.045" (1.15mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.055" (1.40mm)0.059" (1.50mm)0.063" (1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
778Results
Applied FiltersRemove All

Showing
of 778
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR6012 Series
NR6045T100M
FIXED IND 10UH 2.5A 61.1MOHM SMD
Taiyo Yuden
426,164
In Stock
1 : $0.41000
Cut Tape (CT)
1,500 : $0.18127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%2.5 A3AShielded61.1mOhm Max-12MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
1008 (2520 Metric) Height-1.20mm
1286AS-H-1R0M=P2
FIXED IND 1UH 2.5A 82 MOHM SMD
Murata Electronics
2,051
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.21685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%2.5 A-Shielded82mOhm Max----40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
NR Series, SMD
NRS6028T6R8MMGJV
FIXED IND 6.8UH 2.5A 55.9MOHM SM
Taiyo Yuden
12,625
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.23308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6.8 µH±20%2.5 A2.6AShielded55.9mOhm Max-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
SRN6045
SRN6045-100M
FIXED IND 10UH 2.5A 58.6MOHM SMD
Bourns Inc.
49,827
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.34856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%2.5 A3AShielded58.6mOhm Max17 @ 2.52MHz15MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
SRR4028 Series
SRR4028-2R2Y
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Bourns Inc.
36,490
In Stock
1 : $1.13000
Cut Tape (CT)
500 : $0.58290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.05AShielded28mOhm Max9.24 @ 7.96MHz111MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER100M01
FIXED IND 10UH 2.5A 164 MOHM SMD
Vishay Dale
15,901
In Stock
1 : $1.77000
Cut Tape (CT)
2,000 : $0.84645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%2.5 A4AShielded164mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
WE-MAPI-1008(2520)1mm
74438323010
FIXED IND 1UH 2.5A 75 MOHM SMD
Würth Elektronik
6,231
In Stock
1 : $1.83000
Cut Tape (CT)
3,000 : $1.20291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite1 µH±20%2.5 A4AShielded75mOhm Max-80MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface Mount1008 (2520 Metric)25100.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
SRR1210-330M
SRR1210-101M
FIXED IND 100UH 2.5A 135MOHM SMD
Bourns Inc.
31,505
In Stock
1 : $1.92000
Cut Tape (CT)
250 : $1.06344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%2.5 A2.2AShielded135mOhm Max16 @ 796kHz3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
IHLP 0.270"L x 0.255" W
IHLP2525BDER100M01
FIXED IND 10UH 2.5A 129 MOHM SMD
Vishay Dale
7,417
In Stock
1 : $1.97000
Cut Tape (CT)
2,000 : $0.93725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%2.5 A7AShielded129mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.270" L x 0.255" W (6.86mm x 6.47mm)0.094" (2.40mm)
CDR7D43MN-Series
CDR7D43MNNP-100NC
FIXED IND 10UH 2.5A 48.4MOHM SMD
Sumida America Components Inc.
11,577
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $0.97389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±25%2.5 A4.1AShielded48.4mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
IHLP SERIES
IHLP4040DZER101M11
FIXED IND 100UH 2.5A 270MOHM SMD
Vishay Dale
4,180
In Stock
1 : $2.15000
Cut Tape (CT)
500 : $1.12276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH±20%2.5 A2.25AShielded270mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard40400.425" L x 0.400" W (10.80mm x 10.16mm)0.157" (4.00mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
6,644
In Stock
1 : $2.34000
Cut Tape (CT)
500 : $1.75092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.35AShielded28mOhm Max-100MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
CDRH127 Series
CDRH127NP-470MC
FIXED IND 47UH 2.5A 100 MOHM SMD
Sumida America Components Inc.
32,135
In Stock
1 : $2.76000
Cut Tape (CT)
500 : $1.46966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--47 µH±20%2.5 A-Shielded100mOhm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714330
FIXED IND 33UH 2.5A 79 MOHM SMD
Würth Elektronik
2,260
In Stock
1 : $3.45000
Cut Tape (CT)
500 : $2.11576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%2.5 A2.9AShielded79mOhm Max-11.1MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
7447709101
7447709101
FIXED IND 100UH 2.5A 110MOHM SMD
Würth Elektronik
11,937
In Stock
1 : $3.92000
Cut Tape (CT)
250 : $2.66836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%2.5 A3.1AShielded110mOhm Max-4.3MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH2R2MNE
FIXED IND 2.2UH 2.5A 87MOHM SMD
Samsung Electro-Mechanics
296,174
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.14440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%2.5 A2.9AShielded87mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
DFE252010F
DFE252010F-1R5M=P2
FIXED IND 1.5UH 2.5A 0.072OHM SM
Murata Electronics
1,855
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.18407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1.5 µH±20%2.5 A3.4AShielded72mOhm Max----40°C ~ 125°C1 MHzFlat WireSurface Mount1008 (2520 Metric)25200.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
NR6028T150M
NR6028T6R0M
FIXED IND 6UH 2.5A 52 MOHM SMD
Taiyo Yuden
1,620
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.20707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite6 µH±20%2.5 A2.5AShielded52mOhm Max-30MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
5,376
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.20505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite4.7 µH±20%2.5 A4AShielded108mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.079" (2.00mm)
VLSxxxxEX
VLS5045EX-100M
FIXED IND 10UH 2.5A 79.3MOHM SMD
TDK Corporation
6,773
In Stock
1 : $0.54000
Cut Tape (CT)
1,500 : $0.24779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%2.5 A3.1AShielded79.3mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
AIAP-01
AIAP-01-2R7K-T
FIXED IND 2.7UH 2.5A 33 MOHM TH
Abracon LLC
8,302
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.22662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-2.7 µH±10%2.5 A-Unshielded33mOhm Max-120MHz--40°C ~ 105°C7.9 MHz-Through HoleAxial-0.130" Dia x 0.360" L (3.30mm x 9.14mm)-
FIXED IND 15UH 2.5A 98 MOHM SMD
VLS6045EX-150M
FIXED IND 15UH 2.5A 98 MOHM SMD
TDK Corporation
38,668
In Stock
1 : $0.59000
Cut Tape (CT)
1,500 : $0.27139
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%2.5 A3.1AShielded75mOhm----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
RLB0914-SERIES
RLB0914-120KL
FIXED IND 12UH 2.5A 55 MOHM TH
Bourns Inc.
2,696
In Stock
1 : $0.64000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite12 µH±10%2.5 A6.2AUnshielded55mOhm Max50 @ 2.52MHz15MHz--40°C ~ 125°C2.52 MHz-Through HoleRadial, Vertical Cylinder-0.343" Dia (8.70mm)0.512" (13.00mm)
RLB0912-SERIES
RLB0912-100KL
FIXED IND 10UH 2.5A 43 MOHM TH
Bourns Inc.
1,270
In Stock
1 : $0.64000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite10 µH±10%2.5 A3.6AUnshielded43mOhm Max60 @ 2.52MHz27MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.343" Dia (8.70mm)0.433" (11.00mm)
TYS5040 SERIES
TYS50406R8M-10
FIXED IND 6.8UH 2.5A 43 MOHM SMD
Laird-Signal Integrity Products
21,850
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.31501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--6.8 µH±20%2.5 A2.9AShielded43mOhm Max-21MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.165" (4.20mm)
Showing
of 778

2.5 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.