2.2 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,418 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.96245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 1.3 A | 1.7A | Shielded | 176mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | - | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
15,171 In Stock | 1 : $2.40000 Cut Tape (CT) 1,200 : $1.32379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.5 A | 1.15A | Shielded | 105mOhm Max | - | 90MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
4,106 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $1.35991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 1.8 A | 5A | Shielded | 115mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3012 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
4,498 In Stock | 1 : $1.88000 Cut Tape (CT) 1,000 : $1.35991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 1.8 A | 3.5A | Shielded | 108mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
16,713 In Stock | 1 : $2.43000 Cut Tape (CT) 1,000 : $1.55779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 2.4 A | 4.3A | Shielded | 80mOhm Max | - | 42MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
15,819 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.80118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.5 A | 2.35A | Shielded | 28mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
67,521 In Stock | 1 : $2.65000 Cut Tape (CT) 700 : $1.91581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 5.2 A | 7A | Shielded | 26mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
11,903 In Stock | 1 : $3.03000 Cut Tape (CT) 700 : $1.91629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 2.2 µH | ±20% | 5.2 A | 7A | Shielded | 26mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
32,614 In Stock | 1 : $3.05000 Cut Tape (CT) 1,000 : $1.96920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 2.2 µH | ±20% | 4.7 A | 6.2A | Shielded | 35mOhm Max | - | 34MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
12,513 In Stock | 1 : $4.41000 Cut Tape (CT) 1,000 : $2.46545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 8 A | 16A | Shielded | 10.5mOhm | - | 36MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.262" L x 0.254" W (6.65mm x 6.45mm) | 0.130" (3.30mm) | |||
5,171 In Stock | 1 : $3.63000 Cut Tape (CT) 800 : $2.59891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 7.5 A | 14A | Shielded | 12mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
8,390 In Stock | 1 : $3.69000 Cut Tape (CT) 3,000 : $2.54866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 3.25 A | 6.5A | Shielded | 61mOhm Max | - | 49MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
19,253 In Stock | 1 : $5.97000 Cut Tape (CT) 1,000 : $4.27132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 9 A | 13A | Shielded | 11.4mOhm | - | 52MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
168,087 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.11904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 850 mA | 900mA | Shielded | 290mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
223,356 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.12842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.9 A | 2A | Shielded | 117mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
125,645 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.13767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 350 mA | 60mA | Shielded | 550mOhm | - | - | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
400,685 In Stock | 1 : $0.38000 Cut Tape (CT) 3,500 : $0.14357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 50.4mOhm Max | - | 60MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
368,630 In Stock | 1 : $0.37000 Cut Tape (CT) 2,000 : $0.14745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.6 A | 1.85A | Unshielded | 78mOhm Max | - | 150MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
360,393 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.15597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 2.2 µH | ±20% | 2.4 A | 2.7A | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
121,946 In Stock | 1 : $0.41000 Cut Tape (CT) 4,000 : $0.15699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.05 A | 250mA | Shielded | 250mOhm Max | - | 70MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
162,485 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.15689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±5% | 30 mA | - | Shielded | 1.3Ohm Max | 30 @ 10MHz | 80MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
363,653 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.15800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 2.2 µH | ±20% | 2.5 A | 2.9A | Unshielded | 87mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
270,041 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.18335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
67,330 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.17962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1 A | 1.1A | Unshielded | 143mOhm Max | - | 350MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
119,906 In Stock | 1 : $0.53000 Cut Tape (CT) 4,000 : $0.20212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1 A | - | Shielded | 195mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) |