Showing
1 - 25
of 717
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
LQW15AN82NJ00D
FIXED IND 82NH 130MA 2.24OHM SMD
Murata Electronics
191,930
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.07107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic82 nH±5%130 mA-Unshielded2.24Ohm Max20 @ 150MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
LQW15A
LQW15AN82NG00D
FIXED IND 82NH 130MA 2.24OHM SMD
Murata Electronics
38,064
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.08325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundNon-Magnetic82 nH±2%130 mA-Unshielded2.24Ohm Max20 @ 150MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)-0.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
0805 (2012 Metric)
CB2012T101K
FIXED IND 100UH 130MA 9.1OHM SMD
Taiyo Yuden
6,266
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.12772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±10%130 mA60mAUnshielded9.1Ohm Max-8MHz--40°C ~ 105°C796 kHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
BC-1000OHM-5%
B78108S1105J000
FIXED IND 1MH 130MA 14 OHM TH
EPCOS - TDK Electronics
50,080
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.21322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 mH±5%130 mA-Unshielded14Ohm Max50 @ 252kHz1.6MHz--252 kHz-Through HoleAxial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
0603 PKG
L0603B220KPWFT
FIXED IND 22UH 130MA 3.7 OHM SMD
KEMET
13,077
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.20968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyDrum Core, WirewoundFerrite22 µH±10%130 mA-Unshielded3.7Ohm-16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
BC-1000OHM-5%
B78108S1105J009
FIXED IND 1MH 130MA 14 OHM TH
EPCOS - TDK Electronics
23,147
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.22654
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveDrum Core, WirewoundFerrite1 mH±5%130 mA-Unshielded14Ohm Max50 @ 252kHz1.6MHz--252 kHz-Through HoleAxial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
220uh 5% SBC Series
B82141A1224J000
FIXED IND 220UH 130MA 5.8 OHM TH
EPCOS - TDK Electronics
15,711
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.23639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite220 µH±5%130 mA-Unshielded5.8Ohm Max60 @ 796kHz3.8MHz--55°C ~ 125°C796 kHz-Through HoleAxial-0.118" Dia x 0.268" L (3.00mm x 6.80mm)-
LQW15A
LQW15CA2R0K00D
FIXED IND 2UH 130MA 3.2 OHM SMD
Murata Electronics
12,074
In Stock
1 : $0.79000
Cut Tape (CT)
10,000 : $0.29784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2 µH±10%130 mA-Unshielded3.2Ohm Max-120MHz--40°C ~ 125°C10 MHz-Surface Mount0402 (1005 Metric)-0.040" L x 0.022" W (1.02mm x 0.55mm)0.026" (0.66mm)
78F221J-RC
78F221J-RC
FIXED IND 220UH 130MA 6.8 OHM TH
Bourns Inc.
2,922
In Stock
1 : $0.47000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite220 µH±5%130 mA-Unshielded6.8Ohm Max60 @ 790kHz4MHz--55°C ~ 105°C790 kHz-Through HoleAxial-0.110" Dia x 0.280" L (2.79mm x 7.11mm)-
82102C
82154C
FIXED IND 150UH 130MA 5.9OHM SMD
Murata Power Solutions Inc.
12,344
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.47934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-150 µH±10%130 mA-Unshielded5.9Ohm Max40 @ 800kHz11MHz--40°C ~ 85°C10 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.091" (2.30mm)
SDR0805 Series
SDR0805-222KL
FIXED IND 2.2MH 130MA 10 OHM SMD
Bourns Inc.
53,789
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.51277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 mH±10%130 mA200mAUnshielded10Ohm Max29 @ 252kHz2MHz--40°C ~ 125°C1 kHz-Surface MountNonstandard-0.307" L x 0.307" W (7.80mm x 7.80mm)0.209" (5.30mm)
B82498F
B82498F1222J000
FIXED IND 2.2UH 130MA 1.6OHM SMD
EPCOS - TDK Electronics
6,578
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.49751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±5%130 mA-Unshielded1.6Ohm Max20 @ 7.96MHz330MHz--55°C ~ 125°C7.96 MHz-Surface MountNonstandard0805 (2012 Metric)0.091" L x 0.067" W (2.30mm x 1.70mm)0.055" (1.40mm)
B82432T
B82432T1224K000
FIXED IND 220UH 130MA 7.5OHM SMD
EPCOS - TDK Electronics
12,342
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.59672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±10%130 mA-Unshielded7.5Ohm Max20 @ 796kHz4.5MHzAEC-Q200-55°C ~ 150°C796 kHz-Surface Mount2-SMD, J-Lead1812 (4532 Metric)0.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
MLG Series 0201
MLG0603P33NJT000
FIXED IND 33NH 130MA 2.2 OHM SMD
TDK Corporation
18,004
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.02455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerNon-Magnetic33 nH±5%130 mA-Unshielded2.2Ohm Max10 @ 300MHz1.8GHz--55°C ~ 125°C300 MHz-Surface Mount0201 (0603 Metric)0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
ATFC
ATFC-0402-15NG-T
FIXED IND 15NH 130MA 1.75OHM SMD
Abracon LLC
46,824
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmCeramic15 nH±2%130 mA-Unshielded1.75Ohm Max13 @ 500MHz3.3GHz--45°C ~ 85°C500 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
0806 (2016 Metric)
LBM2016T270J
FIXED IND 27UH 130MA 3.2 OHM SMD
Taiyo Yuden
3,630
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite27 µH±5%130 mA-Unshielded3.2Ohm25 @ 2.52MHz16MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
1007 (2518 Metric)
CBC2518T151K
FIXED IND 150UH 130MA 7.93OHM SM
Taiyo Yuden
7,958
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.12438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±10%130 mA140mAUnshielded7.93Ohm Max-7MHz--40°C ~ 105°C796 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MLF1005
MLF1005VR39JT000
FIXED IND 390NH 130MA 1.35OHM SM
TDK Corporation
17,110
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.12623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite390 nH±5%130 mA-Shielded1.35Ohm Max15 @ 25MHz210MHz--40°C ~ 85°C25 MHz-Surface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
0402HM Series
0402HM-820EGTS
FIXED IND 82NH 130MA 2.24OHM SMD
Delta Electronics/Components
7,708
In Stock
1 : $0.37000
Cut Tape (CT)
4,000 : $0.13481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic82 nH±2%130 mA-Unshielded2.24Ohm20 @ 150MHz2.3GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.045" L x 0.028" W (1.15mm x 0.70mm)0.024" (0.60mm)
NLV25T Series
NLV25T-180J-EF
FIXED IND 18UH 130MA 4.8 OHM SMD
TDK Corporation
2,683
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite18 µH±5%130 mA-Unshielded4.8Ohm Max25 @ 2.52MHz24MHz--40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
0805 (2012 Metric)
LQW21HNR68J00L
FIXED IND 680NH 130MA 2.21OHM SM
Murata Electronics
6,033
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.25895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite680 nH±5%130 mA-Unshielded2.21Ohm Max35 @ 100MHz520MHz--40°C ~ 85°C10 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.047" W (2.00mm x 1.20mm)0.039" (1.00mm)
B78148S1105J000
B78148S1105J000
FIXED IND 1MH 130MA 14 OHM TH
EPCOS - TDK Electronics
35,222
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.26386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveDrum Core, WirewoundFerrite1 mH±5%130 mA-Unshielded14Ohm Max50 @ 252kHz1.6MHz--252 kHz-Through HoleRadial-0.157" Dia x 0.362" L (4.00mm x 9.20mm)-
AIAP-01
AIAP-01-152K-T
FIXED IND 1.5MH 130MA 13.5OHM TH
Abracon LLC
34,177
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.26513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewound-1.5 mH±10%130 mA-Unshielded13.5Ohm Max-760kHz--40°C ~ 105°C1 kHz-Through HoleAxial-0.130" Dia x 0.360" L (3.30mm x 9.14mm)-
CM453232 Series
CM453232-680KL
FIXED IND 68UH 130MA 6 OHM SMD
Bourns Inc.
34,971
In Stock
1 : $0.57000
Cut Tape (CT)
500 : $0.30098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±10%130 mA-Unshielded6Ohm Max50 @ 2.52MHz9MHz--40°C ~ 125°C2.52 MHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
SIMID 0603
B82496C3151J000
FIXED IND 150NH 130MA 5 OHM SMD
EPCOS - TDK Electronics
24,790
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.30562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic150 nH±5%130 mA-Unshielded5Ohm Max5 @ 25.2MHz1.6GHzAEC-Q200-55°C ~ 150°C25.2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
Showing
1 - 25
of 717

130 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.