1207 (3218 Metric) Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,910 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.075 A | - | Unshielded | 60mOhm | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
115,070 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 205 mA | - | Unshielded | 920mOhm | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
167,251 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±10% | 39 mA | - | Unshielded | 27Ohm | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
43,976 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 140 mA | - | Unshielded | 2.4Ohm | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
30,596 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 550 mA | - | Unshielded | 130mOhm | - | 41MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
30,543 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±10% | 80 mA | - | Unshielded | 5.4Ohm | - | 5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
15,665 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 340 mA | - | Unshielded | 250mOhm | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
14,628 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 255 mA | - | Unshielded | 490mOhm | - | 19MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
17,869 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±10% | 65 mA | - | Unshielded | 7Ohm | - | 4MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
1,990 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±10% | 54 mA | - | Unshielded | 14Ohm | - | 3.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
67,302 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 145 mA | - | Unshielded | 1.49Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
7,410 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 775 mA | - | Unshielded | 90mOhm | - | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
5,502 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±10% | 105 mA | - | Unshielded | 3.2Ohm | - | 7MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
4,197 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 380 mA | - | Unshielded | 170mOhm | - | 40MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
5,720 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.18126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 µH | ±10% | 65 mA | - | Unshielded | 9.1Ohm Max | - | 4MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,000 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.18126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 145 mA | - | Unshielded | 1.937Ohm Max | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
3,088 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.18126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 140 mA | - | Unshielded | 3.12Ohm Max | - | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
3,517 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.18126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±10% | 39 mA | - | Unshielded | 35.1Ohm Max | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
3,371 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.18676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 340 mA | - | Unshielded | 250mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,018 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.17947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 560 mA | - | Unshielded | 143mOhm Max | - | 54MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,110 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.17947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 300 mA | - | Unshielded | 416mOhm Max | - | 25MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,000 In Stock | 1 : $0.45000 Cut Tape (CT) 2,000 : $0.17947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±10% | 45 mA | - | Unshielded | 22.1Ohm Max | - | 3MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
2,670 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.18676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 1.07 A | - | Unshielded | 60mOhm | - | 100MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
5,900 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.09565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 340 mA | - | Unshielded | 250mOhm | - | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
3,575 In Stock | 1 : $0.23000 Cut Tape (CT) 2,000 : $0.09565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 mH | ±20% | 39 mA | - | Unshielded | 27Ohm | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) |