100 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,749 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.06548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 100 mA | - | Unshielded | 1Ohm | - | 16MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,080 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.12573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 10 µH | ±20% | 100 mA | 100mA | Shielded | 780mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
239,173 In Stock | 1 : $0.40000 Cut Tape (CT) 1,000 : $0.15978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 100 mA | 100mA | Unshielded | 13Ohm | - | 1.6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
93,422 In Stock | 1 : $0.58000 Cut Tape (CT) 500 : $0.30168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 100 mA | - | Unshielded | 10Ohm Max | 40 @ 796kHz | 4MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
101,267 In Stock | 1 : $0.71000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 100 mA | - | Unshielded | 11.5Ohm Max | 55 @ 252kHz | 1.8MHz | - | -40°C ~ 105°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
85,627 In Stock | 1 : $0.14000 Cut Tape (CT) 15,000 : $0.02226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 68 nH | ±5% | 100 mA | - | Unshielded | 8Ohm Max | 8 @ 300MHz | 1.1GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
65,599 In Stock | 1 : $0.15000 Cut Tape (CT) 15,000 : $0.02371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 47 nH | ±3% | 100 mA | - | Unshielded | 3.6Ohm Max | 9 @ 300MHz | 1.3GHz | - | -55°C ~ 125°C | 300 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
74,300 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.02328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.5Ohm Max | 8 @ 100MHz | 850MHz | - | -55°C ~ 100°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | ||
29,690 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.05475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.5Ohm Max | 8 @ 100MHz | 850MHz | - | -40°C ~ 120°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
11,710 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 100 mA | - | Shielded | 500mOhm Max | 50 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
5,698 In Stock | 1 : $0.19000 Cut Tape (CT) 4,000 : $0.06968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 100 mA | - | Unshielded | 650mOhm Max | - | 24MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
10,764 In Stock | 1 : $0.27000 Cut Tape (CT) 10,000 : $0.08501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 270 nH | ±5% | 100 mA | - | Unshielded | 4.5Ohm Max | 8 @ 100MHz | 400MHz | - | -40°C ~ 120°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
34,011 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 470 nH | ±10% | 100 mA | - | Shielded | 950mOhm Max | 15 @ 25MHz | 190MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,926 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 330 nH | ±10% | 100 mA | - | Shielded | 750mOhm Max | 15 @ 25MHz | 230MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,776 In Stock | 1 : $0.24000 Cut Tape (CT) 4,000 : $0.08906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 560 nH | ±10% | 100 mA | - | Shielded | 1.05Ohm Max | 15 @ 25MHz | 170MHz | - | -40°C ~ 85°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
17,922 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.11787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 100 mA | - | Shielded | 400mOhm Max | 45 @ 10MHz | 87MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | |||
18,371 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.12135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Non-Magnetic | 100 nH | ±5% | 100 mA | - | Unshielded | 2.2Ohm Max | 6 @ 100MHz | 1.1GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
5,585 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.13883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 100 mA | - | Unshielded | 500mOhm | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
11,472 In Stock | 1 : $0.48000 Cut Tape (CT) 5,000 : $0.16814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 100 mA | - | Unshielded | 20Ohm Max | 50 @ 796kHz | 1.2MHz | - | -55°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
2,360 In Stock | 1 : $0.40000 Cut Tape (CT) 1,000 : $0.15978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 100 mA | 100mA | Unshielded | 16.9Ohm Max | - | 1.6MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
13,569 In Stock | 1 : $0.45000 Cut Tape (CT) 3,000 : $0.16822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 100 mA | - | Shielded | 400mOhm Max | 50 @ 10MHz | 90MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 1206 (3216 Metric) | 1206 | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | |||
9,506 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.18376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 100 mA | - | Unshielded | 4.55Ohm Max | - | 10MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
4,402 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.17257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 100 mA | - | Unshielded | 4.3Ohm Max | 40 @ 1MHz | 11MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
5,034 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.23744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 100 mA | - | Unshielded | 5Ohm Max | - | 30MHz | - | -40°C ~ 85°C | 2.5 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
10,348 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.24649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 2.2 mH | ±10% | 100 mA | - | Unshielded | 19Ohm Max | - | 640kHz | - | -40°C ~ 105°C | 1 kHz | - | Through Hole | Axial | - | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | - |