Showing
of 5,289
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
LBR2012T100K
FIXED IND 10UH 150MA 360MOHM SMD
Taiyo Yuden
1,068,525
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%150 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ-MMZ
MLZ1608N100LT000
FIXED IND 10UH 300MA 600MOHM SMD
TDK Corporation
379,444
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.07666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA60mAShielded600mOhm----55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ2012
MLZ2012N100LT000
FIXED IND 10UH 500MA 300MOHM SMD
TDK Corporation
102,659
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.09319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%500 mA110mAShielded300mOhm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ-MMZ
MLZ1608M100WTD25
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
44,839
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.09348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm--AEC-Q200-55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
1007 (2518 Metric)
CBC2518T100M
FIXED IND 10UH 680MA 468MOHM SMD
Taiyo Yuden
1,316,773
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.11154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%680 mA480mAUnshielded468mOhm Max-30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MLZ-MMZ
MLZ1608M100WT000
FIXED IND 10UH 250MA 1.05OHM SMD
TDK Corporation
236,036
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.11423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
3,360,503
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.11117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%80 mA-Unshielded360mOhm-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
MCASU21GSB7224MTNA01
CB2012T100MR
FIXED IND 10UH 520MA 650MOHM SMD
Taiyo Yuden
43,167
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%520 mA200mAUnshielded650mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
Chip Ferrite Bead Black Field
LQM21FN100M70L
FIXED IND 10UH 100MA 780MOHM SMD
Murata Electronics
71,226
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.11858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMultilayerFerrite10 µH±20%100 mA100mAShielded780mOhm Max-15MHz--55°C ~ 125°C1 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
FIXED IND 10UH 380MA 468MOHM SMD
CBMF1608T100K
FIXED IND 10UH 380MA 468MOHM SMD
Taiyo Yuden
509,635
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.12889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%115 mA115mAUnshielded468mOhm Max-32MHz--40°C ~ 105°C2.52 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.039" (1.00mm)
NLV32T Series
NLV32T-100J-PF
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
63,125
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.12919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±5%150 mA-Unshielded2.1Ohm Max30 @ 2.52MHz30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Chip Ferrite Bead Black Field
LQM18FN100M00D
FIXED IND 10UH 50MA 1.17 OHM SMD
Murata Electronics
320,067
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.13113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%50 mA50mAShielded1.17Ohm Max-30MHz--55°C ~ 125°C1 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.035" (0.90mm)
NR Series, SMD
NRS4018T100MDGJ
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
416,330
In Stock
1 : $0.33000
Cut Tape (CT)
3,500 : $0.13183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%1.2 A1.3AShielded180mOhm Max-25MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NLCV32
NLCV32T-100K-PFR
FIXED IND 10UH 600MA 504MOHM SMD
TDK Corporation
20,877
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%600 mA-Unshielded504mOhm Max20 @ 2.52MHz30MHz--40°C ~ 125°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
MFG_1210 (3225 Metric) BR Series
BRL3225T100K
FIXED IND 10UH 700MA 420MOHM SMD
Taiyo Yuden
147,874
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.13587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%700 mA900mAUnshielded420mOhm Max-70MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.067" (1.70mm)
NLC2520/NLFV25T Series
NLFV25T-100K-PF
FIXED IND 10UH 155MA 432MOHM SMD
TDK Corporation
43,315
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.14382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%155 mA-Shielded432mOhm Max10 @ 2.52MHz---40°C ~ 105°C2.52 MHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
1210 (3225 Metric)
CBC3225T100KR
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
260,376
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.15069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±10%900 mA900mAUnshielded172.9mOhm Max-23MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
1210 (3225 Metric)
CBC3225T100MR
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
41,197
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.16064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%900 mA900mAUnshielded172.9mOhm Max-23MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
1008 (2520 Metric) Height-1.20mm
1239AS-H-100M=P2
FIXED IND 10UH 1A 460 MOHM SMD
Murata Electronics
61,071
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.20324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%850 mA1AShielded460mOhm Max----40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NR6028T150M
NR6028T100M
FIXED IND 10UH 1.9A 84.5MOHM SMD
Taiyo Yuden
265,507
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.20805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%1.9 A1.9AShielded84.5mOhm Max-20MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR Series, SMD
NRS6028T100MMGK
FIXED IND 10UH 1.9A 84.5MOHM SMD
Taiyo Yuden
215,498
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.20805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%1.9 A1.9AShielded84.5mOhm Max-20MHz--25°C ~ 125°C100 kHz-Surface MountNonstandard-0.236" L x 0.236" W (6.00mm x 6.00mm)0.110" (2.80mm)
NR3015 Series
NR3015T100M
FIXED IND 10UH 710MA 276MOHM SMD
Taiyo Yuden
290,905
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.21068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%710 mA700mAShielded276mOhm Max-28MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NR4018 Series
NR4018T100M
FIXED IND 10UH 840MA 216MOHM SMD
Taiyo Yuden
245,406
In Stock
1 : $0.54000
Cut Tape (CT)
3,500 : $0.21316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%840 mA1.2AShielded216mOhm Max-24MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
NR Series, SMD
NRS4018T100MDGJV
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
27,283
In Stock
1 : $0.55000
Cut Tape (CT)
3,500 : $0.21985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite10 µH±20%1.2 A1.3AShielded180mOhm Max-25MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
ASPI-4030S-SERIES
ASPI-4030S-100M-T
FIXED IND 10UH 1.5A 100 MOHM SMD
Abracon LLC
119,078
In Stock
1 : $0.50000
Cut Tape (CT)
2,000 : $0.21597
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundNickel Zinc Ferrite (NiZn)10 µH±20%1.5 A1.95AShielded100mOhm-21MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.118" (3.00mm)
Showing
of 5,289

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.