10 µH Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,903 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.48699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.76 A | 1.04A | Semi-Shielded | 89mOhm | - | 42MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
26,375 In Stock | 1 : $1.14000 Cut Tape (CT) 3,000 : $0.60225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.7 A | 3.5A | Semi-Shielded | 216mOhm Max | - | 16MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.146" W (4.00mm x 3.70mm) | 0.079" (2.00mm) | |||
22,249 In Stock | 1 : $1.89000 Cut Tape (CT) 2,500 : $1.06619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±20% | 1.6 A | 1.95A | Semi-Shielded | 109mOhm | - | 37MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
18,483 In Stock | 1 : $2.35000 Cut Tape (CT) 800 : $1.25963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.3 A | 1A | Shielded | 150mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
28,282 In Stock | 1 : $1.96000 Cut Tape (CT) 3,000 : $1.30873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 10 µH | ±20% | 850 mA | 125mA | Shielded | 300mOhm | 27 @ 1MHz | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
41,245 In Stock | 1 : $2.35000 Cut Tape (CT) 1,200 : $1.29338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 650 mA | 500mA | Shielded | 470mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
20,118 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $1.32867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 600 mA | 1.35A | Shielded | 843mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
28,628 In Stock | 1 : $2.52000 Cut Tape (CT) 550 : $1.35782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 1.1A | Shielded | 190mOhm Max | - | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
4,853 In Stock | 1 : $2.38000 Cut Tape (CT) 1,000 : $1.52200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 1.2 A | 2.35A | Shielded | 322mOhm Max | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
21,948 In Stock | 1 : $2.59000 Cut Tape (CT) 700 : $1.87180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 2.7 A | 4.6A | Shielded | 110mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
4,858 In Stock | 1 : $2.87000 Cut Tape (CT) 1,000 : $1.87947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3 A | 2.5A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.122" (3.10mm) | |||
24,363 In Stock | 1 : $2.96000 Cut Tape (CT) 700 : $1.91629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 10 µH | ±20% | 2.7 A | 4.6A | Shielded | 110mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
26,113 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5 A | 5.5A | Shielded | 25mOhm Max | - | 21.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
21,284 In Stock | 1 : $3.47000 Cut Tape (CT) 500 : $2.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 4.3 A | 5A | Shielded | 27mOhm Max | - | 20.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
5,655 In Stock | 1 : $3.45000 Cut Tape (CT) 1,000 : $2.12650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 3 A | 7.3A | Shielded | 85mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.122" (3.10mm) | |||
21,042 In Stock | 1 : $3.68000 Cut Tape (CT) 500 : $2.27378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 6.2 A | 6.6A | Shielded | 22mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
20,561 In Stock | 1 : $3.45000 Cut Tape (CT) 500 : $2.41800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 450mA | Shielded | 75mOhm Max | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.406" W (12.70mm x 10.30mm) | 0.118" (3.00mm) | |||
19,005 In Stock | 1 : $3.61000 Cut Tape (CT) 3,000 : $2.49010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 1.5 A | 2.4A | Shielded | 243mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
20,908 In Stock | 1 : $3.85000 Cut Tape (CT) 1,000 : $2.53768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2 A | 2.6A | Shielded | 49mOhm Max | - | 23MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
13,936 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.68188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 7.1 A | 10.5A | Shielded | 21mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
4,918 In Stock | 1 : $3.94000 Cut Tape (CT) 500 : $2.81996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 10 µH | ±20% | 5.2 A | 12.5A | Shielded | 30mOhm Max | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
15,232 In Stock | 1 : $3.85000 Cut Tape (CT) 1,000 : $2.70030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±25% | 1.9 A | 1.6A | Shielded | 125mOhm Max | - | 37MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.130" (3.30mm) | |||
25,241 In Stock | 1 : $3.68000 Cut Tape (CT) 400 : $2.71565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 9 A | 8A | Shielded | 23.1mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.382" (9.70mm) | |||
20,025 In Stock | 1 : $3.85000 Cut Tape (CT) 1,000 : $2.94579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2 A | 2.6A | Shielded | 49mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
5,572 In Stock | 1 : $2.99000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±25% | 5 A | - | Unshielded | 15.1mOhm | - | 50MHz | - | -40°C ~ 150°C | 10 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | - | 0.272" Dia x 0.886" L (6.90mm x 22.50mm) | - |