Showing
1 - 25
of 1,329
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
768772102
768772102
FIXED IND 1MH 500MA 2.08 OHM TH
Würth Elektronik
2,816
In Stock
1 : $2.22000
Tray
Tray
ActiveDrum Core, WirewoundFerrite1 mH±10%500 mA550mAUnshielded2.08Ohm Max-1.8MHz--40°C ~ 125°C100 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.307" Dia (7.80mm)0.394" (10.00mm)
74477030
74477030
FIXED IND 1MH 600MA 1.82 OHM SMD
Würth Elektronik
9,072
In Stock
1 : $3.68000
Cut Tape (CT)
500 : $2.27378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%600 mA700mAShielded1.82Ohm Max-1.8MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
7447709102
7447709102
FIXED IND 1MH 900MA 1.2 OHM SMD
Würth Elektronik
23,412
In Stock
1 : $3.94000
Cut Tape (CT)
250 : $2.68188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%900 mA1AShielded1.2Ohm Max-1MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.394" (10.00mm)
195 Series
195C50
FIXED IND 1MH 50A 5MOHM CHAS MNT
Hammond Manufacturing
40
In Stock
1 : $254.46000
Bulk
Bulk
Active--1 mH±15%50 A-Unshielded5mOhm------Chassis MountNonstandard-4.500" L x 5.250" W (114.30mm x 133.35mm)3.750" (95.25mm)
1007 (2518 Metric)
CB2518T102K
FIXED IND 1MH 75MA 31.2 OHM SMD
Taiyo Yuden
230,786
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.11065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%75 mA25mAUnshielded31.2Ohm Max-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
1210 (3225 Metric)
CBC3225T102KR
FIXED IND 1MH 100MA 13 OHM SMD
Taiyo Yuden
239,148
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.15978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%100 mA100mAUnshielded13Ohm-1.6MHz--40°C ~ 105°C100 kHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.106" (2.70mm)
CM453232 Series
CM453232-102JL
FIXED IND 1MH 30MA 40 OHM SMD
Bourns Inc.
49,928
In Stock
1 : $0.61000
Cut Tape (CT)
500 : $0.31770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±5%30 mA-Unshielded40Ohm Max30 @ 252kHz2.5MHz--40°C ~ 125°C252 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
SRR7045-SERIES
SRR7045-102M
FIXED IND 1MH 250MA 2.4 OHM SMD
Bourns Inc.
70,955
In Stock
1 : $1.40000
Cut Tape (CT)
1,000 : $0.59264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%250 mA150mAShielded2.4Ohm Max90 @ 252kHz3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.276" L x 0.276" W (7.00mm x 7.00mm)0.189" (4.80mm)
RLB0608 series
RLB0608-102KL
FIXED IND 1MH 100MA 11.5 OHM TH
Bourns Inc.
101,263
In Stock
1 : $0.71000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±10%100 mA-Unshielded11.5Ohm Max55 @ 252kHz1.8MHz--40°C ~ 105°C252 kHz-Through HoleRadial, Vertical Cylinder-0.197" Dia (5.00mm)0.295" (7.50mm)
60,438
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.77624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±20%180 mA-Shielded6Ohm Max----40°C ~ 100°C1 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.177" (4.50mm)
74404064zzz
74404064102
FIXED IND 1MH 250MA 4.783OHM SMD
Würth Elektronik
20,609
In Stock
1 : $1.89000
Cut Tape (CT)
1,500 : $1.06619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%250 mA365mASemi-Shielded4.783Ohm-1.86MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard60450.236" L x 0.236" W (6.00mm x 6.00mm)0.177" (4.50mm)
74404054zzz
74404054102
FIXED IND 1MH 200MA 6 OHM SMD
Würth Elektronik
4,115
In Stock
1 : $1.89000
Cut Tape (CT)
1,500 : $1.06619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%200 mA260mASemi-Shielded6Ohm-1.9MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50400.197" L x 0.197" W (5.00mm x 5.00mm)0.157" (4.00mm)
74404084zzz
74404084102
FIXED IND 1MH 360MA 2.87 OHM SMD
Würth Elektronik
50,745
In Stock
1 : $2.03000
Cut Tape (CT)
1,000 : $1.30680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%360 mA450mASemi-Shielded2.87Ohm-2MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard80400.315" L x 0.315" W (8.00mm x 8.00mm)0.165" (4.20mm)
WE-TI Series Type XS
7447462102
FIXED IND 1MH 250MA 6 OHM TH
Würth Elektronik
15,470
In Stock
1 : $1.37000
Bulk
Bulk
ActiveDrum Core, WirewoundFerrite1 mH±5%250 mA270mAUnshielded6Ohm Max-1.8MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.236" Dia (6.00mm)0.335" (8.50mm)
WE-TPC 6823
744062102
FIXED IND 1MH 160MA 5 OHM SMD
Würth Elektronik
1,889
In Stock
1 : $2.58000
Cut Tape (CT)
500 : $1.93010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±30%160 mA130mAShielded5Ohm Max-2MHz--40°C ~ 125°C100 kHz-Surface Mount2727 (6868 Metric)-0.268" L x 0.268" W (6.80mm x 6.80mm)0.098" (2.50mm)
WE-PD-SERIES-0.394-X-0.394-X-0.197
7447714102
FIXED IND 1MH 430MA 2.05 OHM SMD
Würth Elektronik
1,948
In Stock
1 : $3.47000
Cut Tape (CT)
500 : $2.12648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%430 mA550mAShielded2.05Ohm Max-1.7MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.197" (5.00mm)
1812 Series
1812R-105J
FIXED IND 1MH 55MA 60 OHM SMD
API Delevan Inc.
25,670
In Stock
1 : $4.35000
Cut Tape (CT)
500 : $2.27558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±5%55 mA-Unshielded60Ohm Max30 @ 790kHz2.5MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
WE-PD2 HV SERIES
76877530
FIXED IND 1MH 300MA 3.3 OHM SMD
Würth Elektronik
5,785
In Stock
1 : $3.64000
Cut Tape (CT)
500 : $2.53766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±10%300 mA300mAUnshielded3.3Ohm Max-2.4MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.307" L x 0.276" W (7.80mm x 7.00mm)0.217" (5.50mm)
7687714
7687714102
FIXED IND 1MH 400MA 3.2 OHM SMD
Würth Elektronik
3,240
In Stock
1 : $4.19000
Cut Tape (CT)
500 : $3.02250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%400 mA550mAShielded3.2Ohm Max-1.7MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.236" (6.00mm)
7447480102
7447480102
FIXED IND 1MH 800MA 1.15 OHM TH
Würth Elektronik
2,988
In Stock
1 : $2.94000
Tray
Tray
ActiveDrum Core, WirewoundFerrite1 mH±5%800 mA800mAUnshielded1.15Ohm Max-1.1MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder (Open)-0.413" Dia (10.50mm)0.571" (14.50mm)
S1812 Series
S1812R-105K
FIXED IND 1MH 60MA 55 OHM SMD
API Delevan Inc.
11,710
In Stock
1 : $6.92000
Cut Tape (CT)
500 : $3.68510
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite1 mH±10%60 mA-Shielded55Ohm Max40 @ 790kHz2MHz--55°C ~ 125°C790 kHz-Surface Mount1812 (4532 Metric)18120.177" L x 0.126" W (4.50mm x 3.20mm)0.134" (3.40mm)
7447471104
7447471102
FIXED IND 1MH 600MA 1.5 OHM TH
Würth Elektronik
2,215
In Stock
1 : $3.77000
Tray
Tray
ActiveDrum Core, WirewoundFerrite1 mH±20%600 mA400mAShielded1.5Ohm Max-1.1MHz--40°C ~ 125°C1 kHz-Through HoleRadial, Vertical Cylinder-0.433" Dia (11.00mm)0.453" (11.50mm)
SDS680R Pkg
SDS680R-105M
FIXED IND 1MH 150MA 3.4 OHM SMD
API Delevan Inc.
11,296
In Stock
1 : $8.27000
Cut Tape (CT)
2,000 : $4.13641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 mH±20%150 mA-Shielded3.4Ohm Max-2MHz--40°C ~ 85°C100 kHz-Surface MountNonstandard-0.260" L x 0.175" W (6.60mm x 4.45mm)0.115" (2.92mm)
1007 (2518 Metric)
LB2518T102K
FIXED IND 1MH 15MA 24 OHM SMD
Taiyo Yuden
102,250
In Stock
1 : $0.20000
Cut Tape (CT)
2,000 : $0.08710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±10%15 mA-Unshielded24Ohm-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1007 (2518 Metric)1007 (2518 Metric)0.098" L x 0.071" W (2.50mm x 1.80mm)0.079" (2.00mm)
MFG_LB3218T681KV
LB3218T102K
FIXED IND 1MH 39MA 27 OHM SMD
Taiyo Yuden
209,251
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.09473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±10%39 mA-Unshielded27Ohm-2.4MHz--40°C ~ 105°C252 kHz-Surface Mount1207 (3218 Metric)1207 (3218 Metric)0.126" L x 0.071" W (3.20mm x 1.80mm)0.079" (2.00mm)
Showing
1 - 25
of 1,329

1 mH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.