1.3 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,100 In Stock | 1 : $0.30000 Cut Tape (CT) 4,000 : $0.11857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±30% | 1.3 A | - | Shielded | 82.5mOhm Max | - | 50MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
100,805 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.18187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | - | Shielded | 100mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
76,063 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.19251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 1.3 A | 2A | Shielded | 123mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
18,821 In Stock | 1 : $0.51000 Cut Tape (CT) 2,000 : $0.21464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.3 A | 1.55A | Shielded | 154mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
123,848 In Stock | 1 : $0.56000 Cut Tape (CT) 1,500 : $0.25943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.3 A | 1.8A | Shielded | 230mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
85,408 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.28256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.3 A | 1.3A | Shielded | 170mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.075" (1.90mm) | |||
70,306 In Stock | 1 : $1.21000 Cut Tape (CT) 2,500 : $0.53628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.3 A | - | Unshielded | 80mOhm Max | 10 @ 7.96MHz | 110MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
19,596 In Stock | 1 : $1.47000 Cut Tape (CT) 800 : $0.72150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 1.3 A | 1.1A | Shielded | 220mOhm | 24 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
23,108 In Stock | 1 : $1.53000 Cut Tape (CT) 500 : $0.80176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 µH | ±20% | 1.3 A | - | Shielded | 160mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
22,895 In Stock | 1 : $1.81000 Cut Tape (CT) 600 : $0.94803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 270 µH | ±10% | 1.3 A | 1.2A | Shielded | 450mOhm Max | 20 @ 796kHz | 3.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
11,071 In Stock | 1 : $2.35000 Cut Tape (CT) 800 : $1.25921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.3 A | 1A | Shielded | 150mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
11,494 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 24 nH | ±2% | 1.3 A | - | Unshielded | 86mOhm Max | 40 @ 250MHz | 3.45GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
7,400 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±2% | 1.3 A | - | Unshielded | 86mOhm Max | 40 @ 250MHz | 3.45GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
612,181 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.11833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.3 A | 1.5A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
41,725 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.14623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | 450mA | Shielded | 156mOhm Max | - | 40MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
20,686 In Stock | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.14415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.3 A | 550mA | Shielded | 163mOhm Max | - | 100MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,439 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.15630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±20% | 1.3 A | 1.15A | Shielded | 110mOhm | - | 60MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
251,731 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.15880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | - | Shielded | 80mOhm Max | - | 40MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,179 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.17350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | 800mA | Shielded | 188mOhm Max | - | 30MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
3,717 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.16747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1.3 A | 850mA | Shielded | 80mOhm | - | 55MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
46,316 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.17108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.3 A | 1.35A | Shielded | 138mOhm | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.059" (1.50mm) | |||
9,754 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.20324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.3 A | 1.5A | Shielded | 240mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,586 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.20324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.3 A | - | Shielded | 300mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
56,253 In Stock | 1 : $0.52000 Cut Tape (CT) 2,500 : $0.20972 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.3 A | 1.25A | Unshielded | 350mOhm Max | 40 @ 796kHz | 12MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.374" L (4.00mm x 9.50mm) | - | |||
4,107 In Stock | 1 : $0.52000 Cut Tape (CT) 1,500 : $0.23687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.3 A | 1.5A | Shielded | 312mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) |