Showing
1 - 25
of 1,486
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610LH1R0MNE
FIXED IND 1UH 2.8A 57 MOHM SMD
Samsung Electro-Mechanics
997,120
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.11447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%2.8 A3.9AUnshielded57mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
MCOIL, MA Series
MAKK2016T1R0M
FIXED IND 1UH 2.2A 75 MOHM SMD
Taiyo Yuden
173,531
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.12415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.2 A2.2AShielded75mOhm Max----40°C ~ 105°C2 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
LQM2MP 0806
LQM2MPN4R7NG0L
FIXED IND 4.7UH 1.1A 175MOHM SMD
Murata Electronics
57,385
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.12955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±30%1.1 A-Shielded175mOhm Max-20MHz--55°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH1R0MNE
FIXED IND 1UH 4.1A 43 MOHM SMD
Samsung Electro-Mechanics
63,912
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.14303
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%4.1 A4.5AUnshielded43mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EHR47MNE
FIXED IND 470NH 4.8A 22MOHM SMD
Samsung Electro-Mechanics
1,189,749
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.14390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470 nH±20%4.8 A5.9AUnshielded22mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806 (2016 Metric) 2,00x1,60x,80mm
CIGT201610EH2R2MNE
FIXED IND 2.2UH 2.5A 87MOHM SMD
Samsung Electro-Mechanics
388,398
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.15850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2 µH±20%2.5 A2.9AUnshielded87mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
LQH2M_02 Series
LQH2MCN100K02L
FIXED IND 10UH 225MA 1.56OHM SMD
Murata Electronics
179,571
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±10%225 mA-Unshielded1.56Ohm Max-48MHz--40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.037" (0.95mm)
LQM2MP 0806
DFE201610E-4R7M=P2
FIXED IND 4.7UH 1.1A 288MOHM SMD
Murata Electronics
47,181
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%1.1 A1.6AShielded288mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
LQM2MP 0806
DFE201610E-2R2M=P2
FIXED IND 2.2UH 1.7A 140MOHM SMD
Murata Electronics
47,504
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal2.2 µH±20%1.7 A2.4AShielded140mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-1R0M=P2
FIXED IND 1UH 2.9A 48 MOHM SMD
Murata Electronics
25,209
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%2.9 A4AShielded48mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
DFE201612E-R47M=P2
FIXED IND 470NH 4.5A 26MOHM SMD
Murata Electronics
22,877
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.19813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal470 nH±20%4.5 A5.5AShielded26mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
1008 (2520 Metric) Height-1.20mm
1286AS-H-1R0M=P2
FIXED IND 1UH 2.5A 82 MOHM SMD
Murata Electronics
54,198
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.23317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder1 µH±20%2.5 A-Shielded82mOhm Max----40°C ~ 85°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
TFM-ALM-Series
TFM201610ALM-R47MTAA
FIXED IND 470NH 4.5A 34MOHM SMD
TDK Corporation
57,068
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.29226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal470 nH±20%4.5 A5.8AShielded34mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM-ALM-Series
TFM201610ALM-1R0MTAA
FIXED IND 1UH 3.1A 56 MOHM SMD
TDK Corporation
15,915
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.29226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal1 µH±20%3.1 A4.3AShielded56mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
SRP2010
SRP2010-2R2M
FIXED IND 2.2UH 1.7A 150MOHM SMD
Bourns Inc.
76,919
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.32872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder2.2 µH±20%1.7 A1.9AShielded150mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM20161
TFM201610GHM-2R2MTAA
FIXED IND 2.2UH 1.9A 152MOHM SMD
TDK Corporation
87,702
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.34714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal2.2 µH±20%1.9 A2.4AShielded152mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM20161
TFM201610GHM-1R0MTAA
FIXED IND 1UH 3.1A 60 MOHM SMD
TDK Corporation
41,835
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.34714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal1 µH±20%3.1 A3.6AShielded60mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
LPWI Series
LPWI201610H1R0T
FIXED IND 1UH 3.1A 45 MOHM SMD
Littelfuse Inc.
106,581
In Stock
24,000
Factory
1 : $0.95000
Cut Tape (CT)
3,000 : $0.38132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1 µH±20%3.1 A3.6AShielded45mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM-ALMA SERIES
TFM201610ALMA2R2MTAA
FIXED IND 2.2UH 1.9A 152MOHM SMD
TDK Corporation
94,175
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.49002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal2.2 µH±20%1.9 A2AShielded152mOhm Max--AEC-Q200-55°C ~ 150°C1 MHzSoft TerminationSurface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM-ALMA SERIES
TFM201610ALMA1R0MTAA
FIXED IND 1UH 3.1A 60 MOHM SMD
TDK Corporation
79,956
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.49002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal1 µH±20%3.1 A3.3AShielded60mOhm Max--AEC-Q200-55°C ~ 150°C1 MHzSoft TerminationSurface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
TFM-ALMA SERIES
TFM201610ALMAR47MTAA
FIXED IND 470NH 3.9A 39 MOHM SMD
TDK Corporation
48,661
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.49002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal470 nH±20%3.9 A4.5AShielded39mOhm Max--AEC-Q200-55°C ~ 150°C1 MHzSoft TerminationSurface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806
74479876210C
FIXED IND 1UH 1.8A 75 MOHM SMD
Würth Elektronik
7,911
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.53851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMultilayer-1 µH±20%1.8 A1.8AShielded75mOhm15 @ 1MHz70MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)-0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
0806
74479876147C
FIXED IND 470NH 2.6A 44 MOHM SMD
Würth Elektronik
4,706
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.53851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMultilayer-470 nH±20%2.6 A2.6AShielded44mOhm13 @ 1MHz110MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)-0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
WE-PMCI Series
74479276168
FIXED IND 680NH 2.5A 54 MOHM SMD
Würth Elektronik
4,635
In Stock
1 : $1.94000
Cut Tape (CT)
3,000 : $1.05779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-680 nH±30%2.5 A3.4AShielded54mOhm Max-80MHz--40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)-0.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
WE-MAPI-0806(2016-Metric)
74438343022
FIXED IND 2.2UH 1.1A 270MOHM SMD
Würth Elektronik
6,405
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $1.48560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal Composite2.2 µH±30%1.1 A2.5AShielded270mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface Mount0806 (2016 Metric)20100.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
Showing
1 - 25
of 1,486

0806 (2016 Metric) Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.