CAD | USD

Showing
25
of 3,723
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA2050.583NL
FIXED IND 57.8UH 5A 34.5 MOHM
$6.8900017,968Pulse Electronics Power1
553-1876-ND
PA2050NL
Tray
ActiveWirewound-57.8µH±10%5A6.2AShielded34.5mOhm----40°C ~ 130°C--Surface MountNonstandard-0.875"" L x 0.750"" W (22.23mm x 19.05mm)0.480"" (12.20mm)
PA4332
FIXED IND 2.2UH 4.3A 48 MOHM SMD
$0.9800030,516Pulse Electronics Power1
553-3290-2-ND
553-3290-1-ND
553-3290-6-ND
PA4332.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron2.2µH±20%4.3A6.1AShielded48mOhm Max-25MHz--40°C ~ 125°C1MHz-Surface MountNonstandard-0.165"" L x 0.165"" W (4.20mm x 4.20mm)0.079"" (2.00mm)
PA4340NLT SERIES
FIXED IND 22UH 1.9A 250 MOHM SMD
$1.510008,940Pulse Electronics Power1
553-3394-2-ND
553-3394-1-ND
553-3394-6-ND
PA4340.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22µH±20%1.9A1.7AShielded250mOhm Max--AEC-Q200-40°C ~ 125°C100kHz-Surface MountNonstandard-0.236"" L x 0.213"" W (6.00mm x 5.40mm)0.118"" (3.00mm)
P0751.333NLT
FIXED IND 33UH 2A 120 MOHM SMD
$1.820006,586Pulse Electronics Power1
553-1064-2-ND
553-1064-1-ND
553-1064-6-ND
P0751NL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-33µH±20%2A2AUnshielded120mOhm Max----40°C ~ 130°C100kHz-Surface MountNonstandard-0.510"" L x 0.370"" W (12.95mm x 9.40mm)0.215"" (5.46mm)
PA4342NLT SERIES
FIXED IND 15UH 6.25A 45 MOHM SMD
$2.120005,358Pulse Electronics Power1
553-3426-2-ND
553-3426-1-ND
553-3426-6-ND
PA4342.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-15µH±20%6.25A10AShielded45mOhm Max----40°C ~ 125°C100kHz-Surface MountNonstandard-0.453"" L x 0.406"" W (11.50mm x 10.30mm)0.157"" (4.00mm)
HCI-68 SERIES
FIXED IND 22.8UH 4.9A 36 MOHM
$6.020002,055Pulse Electronics Power1
553-1683-2-ND
553-1683-1-ND
553-1683-6-ND
HCI-68
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveToroidal-22.8µH±20%4.9A-Shielded36mOhm----40°C ~ 130°C--Surface MountNonstandard-0.940"" L x 0.940"" W (23.87mm x 23.87mm)0.400"" (10.16mm)
PE-53113NL
FIXED IND 150UH 2A 100 MOHM TH
$4.610005,074Pulse Electronics Power1
553-1562-5-ND
-
Tray
ActiveToroidal-150µH±20%2A-Unshielded100mOhm Max----40°C ~ 130°C--Through HoleRadial, Vertical (Open)-0.970"" L x 0.610"" W (24.64mm x 15.50mm)1.100"" (27.94mm)
PE-92108KNL
FIXED IND 67UH 3.6A 45 MOHM TH
$5.660004,147Pulse Electronics Power1
553-1553-ND
-
Tray
ActiveToroidal-67µH±20%3.6A-Unshielded45mOhm Max----40°C ~ 130°C20kHz-Through HoleRadial, Vertical (Open)-0.970"" L x 0.610"" W (24.64mm x 15.50mm)1.100"" (27.94mm)
PE-52627NL
FIXED IND 330UH 1A 780 MOHM TH
$5.85000285Pulse Electronics Power1
553-1567-5-ND
-
Tube
ActiveToroidal-330µH±20%1A-Unshielded780mOhm Max----40°C ~ 130°C20kHz-Through HoleRadial, Horizontal - Corner Terminals-0.710"" L x 0.710"" W (18.03mm x 18.03mm)0.460"" (11.68mm)
P0848NL
FIXED IND 50UH 5A 50 MOHM TH
$6.27000253Pulse Electronics Power1
553-1121-ND
KlipMount™
Tube
ActiveToroidal-50µH±20%5A-Shielded50mOhm----40°C ~ 130°C--Through HoleRadial, Vertical (Open)-0.950"" L x 0.600"" W (24.13mm x 15.24mm)1.350"" (34.29mm)
P0848SNL
FIXED IND 50UH 5A 25 MOHM SMD
$7.310001,154Pulse Electronics Power1
553-1128-ND
Bigfoot
Tube
ActiveToroidal-50µH±20%5A-Shielded25mOhm----40°C ~ 130°C--Surface MountNonstandard-1.220"" L x 1.000"" W (30.99mm x 25.40mm)0.500"" (12.70mm)
0805C Series
FIXED IND 120NH 350MA 560 MOHM
$0.440008,775Pulse Electronics Network1
553-1043-2-ND
553-1043-1-ND
553-1043-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic120nH±5%350mA-Unshielded560mOhm Max45 @ 250MHz1.1GHz--40°C ~ 125°C150MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090"" L x 0.066"" W (2.29mm x 1.68mm)0.062"" (1.58mm)
PE-0603 Series
FIXED IND 68NH 600MA 340 MOHM
$0.5900027,344Pulse Electronics Network1
553-1027-2-ND
553-1027-1-ND
553-1027-6-ND
0603CD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic68nH±5%600mA-Unshielded340mOhm Max35 @ 200MHz1.7GHz--40°C ~ 125°C200MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071"" L x 0.049"" W (1.80mm x 1.24mm)0.040"" (1.02mm)
0805C Series
FIXED IND 820NH 200MA 2.35 OHM
$0.5900017,553Pulse Electronics Network1
553-1049-2-ND
553-1049-1-ND
553-1049-6-ND
0805CM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic820nH±5%200mA-Unshielded2.35Ohm Max23 @ 50MHz215MHz--40°C ~ 125°C50MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.090"" L x 0.066"" W (2.29mm x 1.68mm)0.062"" (1.58mm)
PA4332
FIXED IND 10UH 2A 216 MOHM SMD
$0.980008,269Pulse Electronics Power1
553-3288-2-ND
553-3288-1-ND
553-3288-6-ND
PA4332.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron10µH±20%2A2.8AShielded216mOhm Max-11MHz--40°C ~ 125°C1MHz-Surface MountNonstandard-0.165"" L x 0.165"" W (4.20mm x 4.20mm)0.079"" (2.00mm)
PA4332
FIXED IND 1.5UH 5.2A 36 MOHM SMD
$0.980006,853Pulse Electronics Power1
553-3289-2-ND
553-3289-1-ND
553-3289-6-ND
PA4332.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron1.5µH±20%5.2A7.7AShielded36mOhm Max-30MHz--40°C ~ 125°C1MHz-Surface MountNonstandard-0.165"" L x 0.165"" W (4.20mm x 4.20mm)0.079"" (2.00mm)
PA4340NLT SERIES
FIXED IND 10UH 2.75A 128 MOHM
$1.420005,026Pulse Electronics Power1
553-2987-2-ND
553-2987-1-ND
553-2987-6-ND
PA4340.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10µH±20%2.75A3.5AShielded128mOhm Max--AEC-Q200-40°C ~ 125°C100kHz-Surface MountNonstandard-0.236"" L x 0.213"" W (6.00mm x 5.40mm)0.118"" (3.00mm)
FIXED IND 65NH 30A 0.33 MOHM SMD
FIXED IND 65NH 30A 0.33 MOHM SMD
$1.570004,025Pulse Electronics Power1
553-3764-2-ND
553-3764-1-ND
553-3764-6-ND
PA2893HL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--65nH±15%24A29.5AShielded0.33mOhm----40°C ~ 125°C100kHz-Surface MountNonstandard-0.197"" L x 0.157"" W (5.00mm x 4.00mm)0.157"" (4.00mm)
PA4340.JPG
INDUCTOR 10 UH SMT 6.0 X 5.4
$1.540004,714Pulse Electronics Power1
553-4000-2-ND
553-4000-1-ND
553-4000-6-ND
PA4340.XXXANLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10µH±20%3.8A2.5AShielded103mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface MountNonstandard-0.224"" L x 0.205"" W (5.70mm x 5.20mm)0.118"" (3.00mm)
PA4341NLT-SERIES
FIXED IND 10UH 3.5A 85 MOHM SMD
$1.590005,163Pulse Electronics Power1
553-2993-2-ND
553-2993-1-ND
553-2993-6-ND
PA4341.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10µH±20%3.5A6AShielded85mOhm Max--AEC-Q200-40°C ~ 125°C100kHz-Surface MountNonstandard-0.299"" L x 0.272"" W (7.60mm x 6.90mm)0.118"" (3.00mm)
PA4341NLT-SERIES
FIXED IND 47UH 1.75A 363 MOHM
$1.590005,660Pulse Electronics Power1
553-2996-2-ND
553-2996-1-ND
553-2996-6-ND
PA4341.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-47µH±20%1.75A2AShielded363mOhm Max--AEC-Q200-40°C ~ 125°C100kHz-Surface MountNonstandard-0.299"" L x 0.272"" W (7.60mm x 6.90mm)0.118"" (3.00mm)
PA4341.JPG
INDUCTOR 8.2 UH SMT 7.6 X 6.9
$1.710003,594Pulse Electronics Power1
553-4008-2-ND
553-4008-1-ND
553-4008-6-ND
PA4341.XXXANLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-8.2µH±20%4.5A6AShielded60mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface MountNonstandard-0.280"" L x 0.260"" W (7.10mm x 6.60mm)0.118"" (3.00mm)
P0751.223NLT
FIXED IND 22UH 2.6A 114 MOHM SMD
$1.820004,881Pulse Electronics Power1
553-1063-2-ND
553-1063-1-ND
553-1063-6-ND
P0751NL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22µH±20%2.6A2.6AUnshielded114mOhm Max----40°C ~ 130°C100kHz-Surface MountNonstandard-0.510"" L x 0.370"" W (12.95mm x 9.40mm)0.215"" (5.46mm)
P0751.473NLT
FIXED IND 47UH 1.6A 168 MOHM SMD
$1.820002,858Pulse Electronics Power1
553-1065-2-ND
553-1065-1-ND
553-1065-6-ND
P0751NL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-47µH±20%1.6A1.6AUnshielded168mOhm Max----40°C ~ 130°C100kHz-Surface MountNonstandard-0.510"" L x 0.370"" W (12.95mm x 9.40mm)0.215"" (5.46mm)
P0752.104NLT
FIXED IND 100UH 1.2A 380 MOHM
$1.930005,911Pulse Electronics Power1
553-1067-2-ND
553-1067-1-ND
553-1067-6-ND
P0752NL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100µH±20%1.2A1.2AUnshielded380mOhm Max----40°C ~ 130°C100kHz-Surface MountNonstandard-0.510"" L x 0.370"" W (12.95mm x 9.40mm)0.215"" (5.46mm)
Showing
25
of 3,723