CAD | USD
Showing
25
of 201
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIT80 Series
FIXED IND 128UH 4A 95.2 MOHM TH
$7.01000366Triad Magnetics1
237-1196-ND
FIT
Bulk
ActiveToroidalIron Powder128µH-4A-Unshielded95.2mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.975"" L x 0.625"" W (24.76mm x 15.88mm)1.100"" (27.94mm)
C-7X
FIXED IND 10H 90MA 270 OHM CHASS
$20.23000535Triad Magnetics1
237-1785-ND
C
Bulk
ActiveWirewound-10H-20%, +50%90mA-Unshielded270Ohm----40°C ~ 85°C120Hz-Chassis MountNonstandard-3.312"" L x 2.000"" W (84.12mm x 50.80mm)1.940"" (49.28mm)
C-40X
FIXED IND 320MH 600MA 10 OHM
$20.23000125Triad Magnetics1
237-1780-ND
C
Bulk
ActiveWirewound-320mH-20%, +50%600mA-Unshielded10Ohm----40°C ~ 85°C120Hz-Chassis MountNonstandard-3.312"" L x 2.000"" W (84.12mm x 50.80mm)1.940"" (49.28mm)
C-56U
FIXED IND 35MH 2A 790 MOHM CHASS
$22.08000136Triad Magnetics1
237-1782-ND
C
Bulk
ActiveWirewound-35mH-20%, +50%2A-Unshielded790mOhm----40°C ~ 85°C120Hz-Chassis MountNonstandard-2.625"" L x 2.000"" W (66.68mm x 50.80mm)2.250"" (57.15mm)
FIT50 Series
FIXED IND 47.4UH 2.8A 78.9 MOHM
$5.45000483Triad Magnetics1
237-1182-ND
FIT
Bulk
ActiveToroidalIron Powder47.4µH-2.8A-Unshielded78.9mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.700"" L x 0.475"" W (17.78mm x 12.07mm)0.750"" (19.05mm)
FIT50 Series
FIXED IND 35.48UH 3.4A 57.8 MOHM
$5.45000303Triad Magnetics1
237-1183-ND
FIT
Bulk
ActiveToroidalIron Powder35.48µH-3.4A-Unshielded57.8mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.700"" L x 0.475"" W (17.78mm x 12.07mm)0.750"" (19.05mm)
FIT50 Series
FIXED IND 27.16UH 4A 40.1 MOHM
$5.45000253Triad Magnetics1
237-1184-ND
FIT
Bulk
ActiveToroidalIron Powder27.16µH-4A-Unshielded40.1mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.700"" L x 0.475"" W (17.78mm x 12.07mm)0.750"" (19.05mm)
FIRCH-1
FIXED IND 2.54UH 11.6A 5.5 MOHM
$5.12000134Triad Magnetics1
237-1158-ND
FIRCH
Bulk
ActiveWirewoundFerrite2.54µH±15%11.6A-Unshielded5.5mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder (Open)-0.630"" L x 0.465"" W (16.00mm x 11.81mm)1.050"" (26.67mm)
RC-9, RC-9-B
FIXED IND 200UH 1.6A 180 MOHM TH
$6.040001,217Triad Magnetics1
237-1173-ND
RC
Bulk
ActiveWirewoundFerrite200µH±10%1.6A-Unshielded180mOhm----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder-0.600"" Dia (15.24mm)0.930"" (23.62mm)
RC-5, RC-5-B
FIXED IND 915UH 625MA 1 OHM TH
$6.040001,020Triad Magnetics1
237-1169-ND
RC
Bulk
ActiveWirewoundFerrite915µH±10%625mA-Unshielded1Ohm----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder-0.600"" Dia (15.24mm)0.930"" (23.62mm)
RC-1
FIXED IND 5.6MH 250MA 6.1 OHM TH
$6.04000468Triad Magnetics1
237-1165-ND
RC
Bulk
ActiveWirewoundFerrite5.6mH±10%250mA-Unshielded6.1Ohm----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder-0.600"" Dia (15.24mm)0.930"" (23.62mm)
RC-10, RC-10-B
FIXED IND 100UH 2A 98 MOHM TH
$6.04000274Triad Magnetics1
237-1175-ND
RC
Bulk
ActiveWirewoundFerrite100µH±10%2A-Unshielded98mOhm----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder-0.600"" Dia (15.24mm)0.930"" (23.62mm)
RC-11, RC-11-B
FIXED IND 75UH 2.5A 70 MOHM TH
$6.04000273Triad Magnetics1
237-1176-ND
RC
Bulk
ActiveWirewoundFerrite75µH±10%2.5A-Unshielded70mOhm----40°C ~ 85°C10kHz-Through HoleRadial, Vertical Cylinder-0.600"" Dia (15.24mm)0.930"" (23.62mm)
FIT68 Series
FIXED IND 89.5UH 2.8A 108 MOHM
$6.48000446Triad Magnetics1
237-1189-ND
FIT
Bulk
ActiveToroidalIron Powder89.5µH-2.8A-Unshielded108mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.875"" L x 0.475"" W (22.22mm x 12.07mm)0.950"" (24.13mm)
FIT106
FIXED IND 154UH 5.7A 74 MOHM TH
$9.37000520Triad Magnetics1
237-1205-ND
FIT
Bulk
ActiveToroidalIron Powder154µH-5.7A-Unshielded74mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-1.300"" L x 0.725"" W (33.02mm x 18.42mm)1.400"" (35.56mm)
FIT106
FIXED IND 253UH 4A 139 MOHM TH
$9.37000312Triad Magnetics1
237-1202-ND
FIT
Bulk
ActiveToroidalIron Powder253µH-4A-Unshielded139mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-1.300"" L x 0.725"" W (33.02mm x 18.42mm)1.400"" (35.56mm)
FIT106
FIXED IND 116UH 6.8A 48.5 MOHM
$9.37000279Triad Magnetics1
237-1206-ND
FIT
Bulk
ActiveToroidalIron Powder116µH-6.8A-Unshielded48.5mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-1.300"" L x 0.725"" W (33.02mm x 18.42mm)1.400"" (35.56mm)
FIT80 Series
FIXED IND 38.07UH 9.7A 17 MOHM
$7.01000129Triad Magnetics1
237-1201-ND
FIT
Bulk
ActiveToroidalIron Powder38.07µH-9.7A-Unshielded17mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.975"" L x 0.625"" W (24.76mm x 15.88mm)1.100"" (27.94mm)
FIT80 Series
FIXED IND 47.7UH 8.1A 22.5 MOHM
$7.01000113Triad Magnetics1
237-1200-ND
FIT
Bulk
ActiveToroidalIron Powder47.7µH-8.1A-Unshielded22.5mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.975"" L x 0.625"" W (24.76mm x 15.88mm)1.100"" (27.94mm)
C-59U
FIXED IND 10MH 12.5A 100 MOHM
$65.4300038Triad Magnetics1
237-1783-ND
C
Bulk
ActiveWirewound-10mH-20%, +50%12.5A-Unshielded100mOhm----40°C ~ 85°C120Hz-Chassis MountNonstandard-4.125"" L x 3.000"" W (104.77mm x 76.20mm)3.500"" (88.90mm)
C-80U
FIXED IND 24MH 20A 25 MOHM CHASS
$308.9200013Triad Magnetics1
237-1786-ND
C
Bulk
ActiveWirewound-24mH-20%, +50%20A-Unshielded25mOhm----40°C ~ 85°C120Hz-Chassis MountNonstandard-4.562"" L x 5.500"" W (115.87mm x 139.70mm)5.312"" (134.92mm)
C-36X
FIXED IND 500MH 300MA 30OHM CHAS
$16.3300054Triad Magnetics1
237-1778-ND
C
Bulk
ActiveWirewound-500mH-20%, +50%300mA-Unshielded30Ohm----40°C ~ 85°C120Hz-Chassis MountNonstandard-2.375"" L x 1.500"" W (60.32mm x 38.10mm)1.375"" (34.93mm)
C-24X
FIXED IND 1H 240MA 50 OHM CHASS
$16.4400061Triad Magnetics1
237-1777-ND
C
Bulk
ActiveWirewound-1H-20%, +50%240mA-Unshielded50Ohm----40°C ~ 85°C120Hz-Chassis MountNonstandard-2.812"" L x 1.500"" W (71.42mm x 38.10mm)1.625"" (41.28mm)
C-14X
FIXED IND 6H 200MA 150 OHM CHASS
$25.6300072Triad Magnetics1
237-1774-ND
C
Bulk
ActiveWirewound-6H-20%, +50%200mA-Unshielded150Ohm----40°C ~ 85°C120Hz-Chassis MountNonstandard-4.000"" L x 2.250"" W (101.60mm x 57.15mm)2.598"" (66.00mm)
FIT44 Series
FIXED IND 14.75UH 3.4A 30.7 MOHM
$4.69000937Triad Magnetics1
237-1179-ND
FIT
Bulk
ActiveToroidalIron Powder14.75µH-3.4A-Unshielded30.7mOhm Max----40°C ~ 85°C10kHz-Through HoleRadial, Vertical (Open)-0.625"" L x 0.350"" W (15.88mm x 8.89mm)0.700"" (17.78mm)
Showing
25
of 201