CAD | USD

Showing
1 - 25
of 9,697
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NLCV32
FIXED IND 100UH 120MA 3.7 OHM
$0.37000
515,329
TDK CorporationTDK Corporation
1
445-1543-2-ND
445-1543-1-ND
445-1543-6-ND
NLCV-PF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite100 µH±10%120 mA-Unshielded4.81Ohm Max15 @ 796kHz10MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
B82111EC22
FIXED IND 22UH 3A 70 MOHM TH
$1.81000
34,910
TDK Electronics Inc.TDK Electronics Inc.
1
495-5590-2-ND
495-5590-1-ND
B82111E
Tape & Reel (TR)
Cut Tape (CT)
ActiveWirewoundFerrite22 µH±20%3 A-Unshielded70mOhm-110MHz--55°C ~ 125°C100 kHz-Through HoleAxial-0.276" Dia x 1.024" L (7.00mm x 26.00mm)-
MLZ2012
FIXED IND 6.8UH 550MA 250 MOHM
$0.18000
30,058
TDK CorporationTDK Corporation
1
445-6761-2-ND
445-6761-1-ND
445-6761-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite6.8 µH±20%550 mA110mAShielded250mOhm-60MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
MLZ2012
FIXED IND 1UH 1.15A 60 MOHM SMD
$0.18000
15,933
TDK CorporationTDK Corporation
1
445-6756-2-ND
445-6756-1-ND
445-6756-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%1.15 A220mAShielded60mOhm-160MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.041" (1.05mm)
MLZ2012
FIXED IND 100UH 140MA 3.5 OHM
$0.18000
166,358
TDK CorporationTDK Corporation
1
445-9496-2-ND
445-9496-1-ND
445-9496-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite100 µH±20%140 mA30mAShielded3.5Ohm----55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
FIXED IND 10UH 350MA 470 MOHM
$0.20000
133,578
TDK CorporationTDK Corporation
1
445-6396-2-ND
445-6396-1-ND
445-6396-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%350 mA200mAShielded470mOhm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ2012
FIXED IND 10UH 500MA 300 MOHM
$0.18000
110,071
TDK CorporationTDK Corporation
1
445-6762-2-ND
445-6762-1-ND
445-6762-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%500 mA110mAShielded300mOhm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0805 (2012 Metric)0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.057" (1.45mm)
MLZ-MMZ
FIXED IND 10UH 300MA 600 MOHM
$0.21000
183,956
TDK CorporationTDK Corporation
1
445-6755-2-ND
445-6755-1-ND
445-6755-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%300 mA60mAShielded600mOhm----55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
FIXED IND 4.7UH 350MA 500 MOHM
$0.21000
40,245
TDK CorporationTDK Corporation
1
445-6390-2-ND
445-6390-1-ND
445-6390-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite4.7 µH±20%350 mA120mAShielded500mOhm----55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
FIXED IND 1UH 600MA 150 MOHM SMD
$0.21000
58,457
TDK CorporationTDK Corporation
1
445-6384-2-ND
445-6384-1-ND
445-6384-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite1 µH±20%600 mA190mAShielded150mOhm-170MHz--55°C ~ 125°C10 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MLZ-MMZ
FIXED IND 10UH 250MA 1.05 OHM
$0.21000
23,243
TDK CorporationTDK Corporation
1
445-6389-2-ND
445-6389-1-ND
445-6389-6-ND
MLZ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%250 mA90mAShielded1.05Ohm-50MHz--55°C ~ 125°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
0603 (1608 Metric)
FIXED IND 10UH 10MA 1.7 OHM SMD
$0.24000
72,387
TDK CorporationTDK Corporation
1
445-1025-2-ND
445-1025-1-ND
445-1025-6-ND
MLF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±10%10 mA-Shielded1.7Ohm Max30 @ 2MHz30MHz--40°C ~ 85°C2 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
NLCV32
FIXED IND 330UH 70MA 12.3 OHM
$0.37000
358,837
TDK CorporationTDK Corporation
1
445-1546-2-ND
445-1546-1-ND
445-1546-6-ND
NLCV-PF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite330 µH±10%70 mA-Unshielded15.99Ohm Max20 @ 796kHz6MHz--40°C ~ 105°C796 kHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
FIXED IND 1UH 400MA 700 MOHM SMD
$0.37000
55,710
TDK CorporationTDK Corporation
1
445-1517-2-ND
445-1517-1-ND
445-1517-6-ND
NLV-PF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite1 µH±5%400 mA-Unshielded700mOhm Max30 @ 7.96MHz120MHz--40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLV32T Series
FIXED IND 10UH 150MA 2.1 OHM SMD
$0.34000
33,789
TDK CorporationTDK Corporation
1
445-1523-2-ND
445-1523-1-ND
445-1523-6-ND
NLV-PF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite10 µH±5%150 mA-Unshielded2.1Ohm Max30 @ 2.52MHz30MHz--40°C ~ 105°C2.52 MHz-Surface Mount1210 (3225 Metric)12100.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
NLC2520/NLFV25T Series
FIXED IND 10UH 155MA 360 MOHM
$0.41000
26,273
TDK CorporationTDK Corporation
1
445-1901-2-ND
445-1901-1-ND
445-1901-6-ND
NLFV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-10 µH±10%155 mA-Shielded432mOhm Max10 @ 2.52MHz---40°C ~ 105°C2.52 MHz-Surface MountNonstandard-0.098" L x 0.079" W (2.50mm x 2.00mm)0.071" (1.80mm)
NLV25T Series
FIXED IND 47UH 80MA 11.1 OHM SMD
$0.41000
19,625
TDK CorporationTDK Corporation
1
445-16485-2-ND
445-16485-1-ND
445-16485-6-ND
NLV-EFD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite47 µH±5%80 mA-Unshielded11.1Ohm Max20 @ 2.52MHz17MHzAEC-Q200-40°C ~ 105°C2.52 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.075" (1.90mm)
1008 (2520 Metric)
FIXED IND 1UH 3.4A 56 MOHM SMD
$0.50000
33,259
TDK CorporationTDK Corporation
1
445-173025-2-ND
445-173025-1-ND
445-173025-6-ND
VLS-HBX-1
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal1 µH±20%3.4 A3AShielded56mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
MLP2520
FIXED IND 10UH 700MA 280 MOHM
$0.54000
22,771
TDK CorporationTDK Corporation
1
445-9504-2-ND
445-9504-1-ND
445-9504-6-ND
MLP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerFerrite10 µH±20%700 mA-Shielded364mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
VLS25201x/VLS201610ET/VLS252012ET
FIXED IND 2.2UH 1.3A 154 MOHM
$0.61000
146,488
TDK CorporationTDK Corporation
1
445-6638-2-ND
445-6638-1-ND
445-6638-6-ND
VLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite2.2 µH±20%1.3 A1.55AShielded154mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS3010T
FIXED IND 1UH 1.6A 72 MOHM SMD
$0.61000
59,857
TDK CorporationTDK Corporation
1
445-6652-2-ND
445-6652-1-ND
445-6652-6-ND
VLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewound-1 µH±30%1.6 A1.6AShielded72mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.039" (1.00mm)
VLS25201x/VLS201610ET/VLS252012ET
FIXED IND 1UH 1.75A 84 MOHM SMD
$0.61000
55,527
TDK CorporationTDK Corporation
1
445-6627-2-ND
445-6627-1-ND
445-6627-6-ND
VLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite1 µH±30%1.75 A1.75AShielded84mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
VLS25201x/VLS201610ET/VLS252012ET
FIXED IND 1UH 1.7A 87 MOHM SMD
$0.61000
44,111
TDK CorporationTDK Corporation
1
445-6636-2-ND
445-6636-1-ND
445-6636-6-ND
VLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite1 µH±30%1.7 A2.2AShielded87mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
VLS3015T Series
FIXED IND 2.2UH 1.35A 84 MOHM
$0.61000
21,241
TDK CorporationTDK Corporation
1
445-6675-2-ND
445-6675-1-ND
445-6675-6-ND
VLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsWirewoundFerrite2.2 µH±20%1.35 A1.35AShielded84mOhm Max----40°C ~ 105°C1 MHz-Surface MountNonstandard-0.118" L x 0.118" W (3.00mm x 3.00mm)0.059" (1.50mm)
NLFV Series
FIXED IND 1UH 750MA 72 MOHM SMD
$0.54000
20,684
TDK CorporationTDK Corporation
1
445-15763-2-ND
445-15763-1-ND
445-15763-6-ND
NLFV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±20%750 mA-Shielded72mOhm Max----40°C ~ 105°C7.96 MHz-Surface Mount1210 (3225 Metric)1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.094" (2.40mm)
Showing
1 - 25
of 9,697