CAD | USD

Showing
25
of 61
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LPWI Series
FIXED IND 1UH SMD
$0.880002,235Littelfuse Inc.1
F10241TR-ND
F10241CT-ND
F10241DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1µH±20%4.3A4.1AShielded45mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH SMD
$0.880007,832Littelfuse Inc.1
F10227TR-ND
F10227CT-ND
F10227DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4.2A4.8AShielded25mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1.5UH SMD
$0.640003,037Littelfuse Inc.1
F10236TR-ND
F10236CT-ND
F10236DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1.5µH±20%2.8A3.1AShielded80mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH SMD
$0.640003,499Littelfuse Inc.1
F10222TR-ND
F10222CT-ND
F10222DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%3.8A4AShielded40mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 2.2UH SMD
$0.850004,208Littelfuse Inc.1
F10220TR-ND
F10220CT-ND
F10220DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2µH±20%1.9A1.6AShielded150mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.031"" (0.80mm)
LPWI Series
FIXED IND 2.2UH SMD
$0.880005,816Littelfuse Inc.1
F10242TR-ND
F10242CT-ND
F10242DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite2.2µH±20%2.5A3.1AShielded97mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 330NH SMD
$0.640006,050Littelfuse Inc.1
F10232TR-ND
F10232CT-ND
F10232DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite330nH±20%5.8A6.3AShielded25mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH SMD
$0.640006,030Littelfuse Inc.1
F10233TR-ND
F10233CT-ND
F10233DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4.1A5.5AShielded30mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH SMD
$0.880005,494Littelfuse Inc.1
F10239TR-ND
F10239CT-ND
F10239DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%5.2A6AShielded27mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1.5UH SMD
$1.100005,784Littelfuse Inc.1
F10230TR-ND
F10230CT-ND
F10230DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1.5µH±20%2.5A2.8AShielded100mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1UH 3.2A 50MOHM SMD
$0.600005,981Littelfuse Inc.1
F12096TR-ND
F12096CT-ND
F12096DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1µH±20%3.2A3.6AShielded50mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.031"" (0.80mm)
LPWI Series
FIXED IND 470NH 4A 33MOHM SMD
$0.660003,075Littelfuse Inc.1
F12095TR-ND
F12095CT-ND
F12095DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4A4.5AShielded33mOhm Max----40°C ~ 125°C1MHz-Surface Mount0805 (2012 Metric)08050.079"" L x 0.047"" W (2.00mm x 1.20mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1UH 2.7A 45MOHM SMD
$0.850005,920Littelfuse Inc.1
F12104TR-ND
F12104CT-ND
F12104DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1µH±20%2.7A3.6AShielded45mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH 4.8A 27MOHM SMD
$0.850003,090Littelfuse Inc.1
F12102TR-ND
F12102CT-ND
F12102DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4.8A5.7AShielded27mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1UH 2.6A 65MOHM SMD
$0.850003,000Littelfuse Inc.1
F12103TR-ND
F12103CT-ND
F12103DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1µH±20%2.6A2.8AShielded65mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH 3.2A 40MOHM SMD
$0.850003,000Littelfuse Inc.1
F12105TR-ND
F12105CT-ND
F12105DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%3.2A3.5AShielded40mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1UH 3.2A 46MOHM SMD
$0.850003,000Littelfuse Inc.1
F12106TR-ND
F12106CT-ND
F12106DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1µH±20%3.2A4AShielded46mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH 4.8A 27MOHM SMD
$0.850003,100Littelfuse Inc.1
F12107TR-ND
F12107CT-ND
F12107DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4.8A5.7AShielded27mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH 3.6A 25MOHM SMD
$0.850003,097Littelfuse Inc.1
F12108TR-ND
F12108CT-ND
F12108DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%3.6A4.8AShielded25mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 470NH 3.8A 35MOHM SMD
$0.980003,000Littelfuse Inc.1
F12087TR-ND
F12087CT-ND
F12087DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%3.8A4.7AShielded35mOhm Max----40°C ~ 125°C1MHz-Surface Mount0805 (2012 Metric)08050.079"" L x 0.047"" W (2.00mm x 1.20mm)0.031"" (0.80mm)
LPWI Series
FIXED IND 240NH 3.9A 22MOHM SMD
$0.980003,090Littelfuse Inc.1
F12090TR-ND
F12090CT-ND
F12090DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite240nH±20%3.9A4.5AShielded22mOhm Max----40°C ~ 125°C1MHz-Surface Mount0805 (2012 Metric)08050.079"" L x 0.047"" W (2.00mm x 1.20mm)0.031"" (0.80mm)
LPWI Series
FIXED IND 470NH 4.6A 27MOHM SMD
$1.250003,090Littelfuse Inc.1
F12111TR-ND
F12111CT-ND
F12111DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite470nH±20%4.6A6.5AShielded27mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)10080.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 3.3UH 1.6A 170MOHM SMD
$1.250003,000Littelfuse Inc.1
F12113TR-ND
F12113CT-ND
F12113DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite3.3µH±20%1.6A2AShielded170mOhm Max----40°C ~ 125°C1MHz-Surface Mount1008 (2520 Metric)10080.098"" L x 0.079"" W (2.50mm x 2.00mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 680NH SMD
$0.640003,030Littelfuse Inc.1
F10223TR-ND
F10223CT-ND
F10223DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite680nH±20%3.5A3.7AShielded50mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079"" L x 0.063"" W (2.00mm x 1.60mm)0.039"" (1.00mm)
LPWI Series
FIXED IND 1.5UH 1.9A 120MOHM SMD
$0.600002,935Littelfuse Inc.1
F12098TR-ND
F12098CT-ND
F12098DKR-ND
LPWI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveThin FilmMetal Composite1.5µH±20%1.9A2.3AShielded120mOhm Max----40°C ~ 125°C1MHz-Surface Mount0806 (2016 Metric)08060.079"" L x 0.063"" W (2.00mm x 1.60mm)0.031"" (0.80mm)
Showing
25
of 61