Showing
1 - 25
of 1,358
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPEV_0630
FIXED IND 680NH 15.1A 6.2MOHM SM
$2.02000
1,500 - Immediate
KEMETKEMET
1
399-MPEV1D0630LR68TR-ND
399-MPEV1D0630LR68CT-ND
399-MPEV1D0630LR68DKR-ND
METCOM MPEV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite680 nH±20%15.1 A17AShielded6.2mOhm Max-55MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.118" (3.00mm)
MPEV_0630
FIXED IND 6.8UH 5.2A 50.9MOHM SM
$2.02000
1,496 - Immediate
KEMETKEMET
1
399-MPEV1D0630L6R8TR-ND
399-MPEV1D0630L6R8CT-ND
399-MPEV1D0630L6R8DKR-ND
METCOM MPEV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite6.8 µH±20%5.2 A5.5AShielded50.9mOhm Max-16MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.118" (3.00mm)
0806
FIXED IND 33UH 125MA 3.6 OHM SMD
$0.40000
854 - Immediate
KEMETKEMET
1
399-17755-2-ND
399-17755-1-ND
399-17755-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite33 µH±5%125 mA-Unshielded3.6Ohm-15MHz--40°C ~ 105°C2.52 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MPXV1D1770
FIXED IND 470NH 13.8A 6.9MOHM SM
$1.92000
1,000 - Immediate
KEMETKEMET
1
399-MPXV1D0530LR47TR-ND
399-MPXV1D0530LR47CT-ND
399-MPXV1D0530LR47DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite470 nH±20%13.8 A13AShielded6.9mOhm Max-91MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
MPEV_1040
FIXED IND 10UH 7A 34.1 MOHM SMD
$2.61000
496 - Immediate
KEMETKEMET
1
399-MPEV1D1040L100TR-ND
399-MPEV1D1040L100CT-ND
399-MPEV1D1040L100DKR-ND
METCOM MPEV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10 µH±20%7 A10.5AShielded34.1mOhm Max-11MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.425" L x 0.394" W (10.80mm x 10.00mm)0.157" (4.00mm)
MPX1D0630
FIXED IND 470NH 18.7A 4 MOHM SMD
$2.89000
560 - Immediate
KEMETKEMET
1
399-20679-2-ND
399-20679-1-ND
399-20679-6-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite470 nH±20%18.7 A21AShielded4mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.118" (3.00mm)
MPX1D0624
FIXED IND 6.8UH 4.3A 67.4MOHM SM
$2.89000
85 - Immediate
KEMETKEMET
1
399-20673-2-ND
399-20673-1-ND
399-20673-6-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite6.8 µH±20%4.3 A5.5AShielded67.4mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.094" (2.40mm)
MPXV1D1770
FIXED IND 2.2UH 15.2A 8.4MOHM SM
$2.99000
481 - Immediate
KEMETKEMET
1
399-MPXV1D1235L2R2TR-ND
399-MPXV1D1235L2R2CT-ND
399-MPXV1D1235L2R2DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.2 µH±20%15.2 A23AShielded8.4mOhm Max-21MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.138" (3.50mm)
METCOM MPX Series
FIXED IND 680NH 50A 1.0465 MOHM
$8.50000
90 - Immediate
KEMETKEMET
1
399-MPX1D1770LR68TR-ND
399-MPX1D1770LR68CT-ND
399-MPX1D1770LR68DKR-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite680 nH±20%50 A68AShielded1.0465mOhm Max-37MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.669" L x 0.673" W (17.00mm x 17.10mm)0.276" (7.00mm)
METCOM MPX Series
FIXED IND 15UH 7.5A 35.2MOHM SMD
$8.50000
85 - Immediate
KEMETKEMET
1
399-MPX1D1740L150TR-ND
399-MPX1D1740L150CT-ND
399-MPX1D1740L150DKR-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite15 µH±20%7.5 A13AShielded35.2mOhm Max-6MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.669" L x 0.673" W (17.00mm x 17.10mm)0.157" (4.00mm)
METCOM MPX Series
FIXED IND 680NH 78A 0.828MOHM SM
$16.32000
39 - Immediate
KEMETKEMET
1
399-MPX1D2213LR68TR-ND
399-MPX1D2213LR68CT-ND
399-MPX1D2213LR68DKR-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite680 nH±20%78 A115AShielded0.828mOhm Max-34MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.886" L x 0.866" W (22.50mm x 22.00mm)0.512" (13.00mm)
MPXV1D1770
FIXED IND 1UH 7.6A 18.9 MOHM SMD
$1.92000
7,000 - Immediate
KEMETKEMET
1
399-MPXV1D0520L1R0TR-ND
399-MPXV1D0520L1R0CT-ND
399-MPXV1D0520L1R0DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1 µH±20%7.6 A9AShielded18.9mOhm Max-62MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.079" (2.00mm)
L1008C2R2MDMIT
FIXED IND 1.5UH 1.3A 90 MOHM SMD
$0.94000
3,000 - Immediate
KEMETKEMET
1
399-L1008C1R5MDMITTR-ND
399-L1008C1R5MDMITCT-ND
399-L1008C1R5MDMITDKR-ND
L-DMI
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyMultilayerFerrite1.5 µH±20%1.3 A-Shielded90mOhm Max----40°C ~ 85°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.079" (2.00mm)
0806
FIXED IND 8.2UH 225MA 1.1OHM SMD
$0.40000
1,347 - Immediate
KEMETKEMET
1
399-17748-2-ND
399-17748-1-ND
399-17748-6-ND
L-SWS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite8.2 µH±5%225 mA-Unshielded1.1Ohm-30MHz--40°C ~ 105°C7.96 MHz-Surface Mount0806 (2016 Metric)0806 (2016 Metric)0.079" L x 0.063" W (2.00mm x 1.60mm)0.071" (1.80mm)
MPEV_0630
FIXED IND 1.5UH 10.5A 12.7 MOHM
$2.02000
1,470 - Immediate
KEMETKEMET
1
399-MPEV1D0630L1R5TR-ND
399-MPEV1D0630L1R5CT-ND
399-MPEV1D0630L1R5DKR-ND
METCOM MPEV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1.5 µH±20%10.5 A11AShielded12.7mOhm Max-38MHzAEC-Q200-55°C ~ 180°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.118" (3.00mm)
MPXV1D1770
FIXED IND 4.7UH 10.9A 16.4 MOHM
$1.56450
500 - Immediate
KEMETKEMET
500
399-MPXV1D1235L4R7TR-ND
399-MPXV1D1235L4R7CT-ND
399-MPXV1D1235L4R7DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7 µH±20%10.9 A17.5AShielded16.4mOhm Max-14MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.138" (3.50mm)
MPXV1D1770
FIXED IND 220NH 53A 1.1MOHM SMD
$4.18000
250 - Immediate
KEMETKEMET
1
399-MPXV1D1264LR22TR-ND
399-MPXV1D1264LR22CT-ND
399-MPXV1D1264LR22DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite220 nH±20%53 A100AShielded1.1mOhm Max-90MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.252" (6.40mm)
MPXV1D1770
FIXED IND 1UH 10.7A 11.5MOHM SMD
$1.92000
889 - Immediate
KEMETKEMET
1
399-MPXV1D0530L1R0TR-ND
399-MPXV1D0530L1R0CT-ND
399-MPXV1D0530L1R0DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1 µH±20%10.7 A10.5AShielded11.5mOhm Max-52MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.209" L x 0.197" W (5.30mm x 5.00mm)0.118" (3.00mm)
MPXV1D1770
FIXED IND 220NH 19.4A 3.3MOHM SM
$2.05000
1,000 - Immediate
KEMETKEMET
1
399-MPXV1D0624LR22TR-ND
399-MPXV1D0624LR22CT-ND
399-MPXV1D0624LR22DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite220 nH±20%19.4 A29AShielded3.3mOhm Max-120MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.094" (2.40mm)
MPXV1D1770
FIXED IND 220NH 13.7A 5.3MOHM SM
$2.05000
990 - Immediate
KEMETKEMET
1
399-MPXV1D0618LR22TR-ND
399-MPXV1D0618LR22CT-ND
399-MPXV1D0618LR22DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite220 nH±20%13.7 A26AShielded5.3mOhm Max-140MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.071" (1.80mm)
MPX1D0830
FIXED IND 33UH 2.8A 229.5MOHM SM
$2.27000
444 - Immediate
KEMETKEMET
1
399-20711-2-ND
399-20711-1-ND
399-20711-6-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite33 µH±20%2.8 A4AShielded229.5mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.341" L x 0.315" W (8.65mm x 8.00mm)0.118" (3.00mm)
MPX1D0650
FIXED IND 10UH 4.8A 61.4MOHM SMD
$2.89000
238 - Immediate
KEMETKEMET
1
399-20697-2-ND
399-20697-1-ND
399-20697-6-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite10 µH±20%4.8 A4.5AShielded61.4mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.276" L x 0.256" W (7.00mm x 6.50mm)0.197" (5.00mm)
METCOM MPX Series
FIXED IND 10UH 7A 34.1 MOHM SMD
$3.21000
364 - Immediate
KEMETKEMET
1
399-MPX1D1040L100TR-ND
399-MPX1D1040L100CT-ND
399-MPX1D1040L100DKR-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite10 µH±20%7 A10.5AShielded34.1mOhm Max-11MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.425" L x 0.394" W (10.80mm x 10.00mm)0.157" (4.00mm)
MPXV1D1770
FIXED IND 680NH 32.7A 2MOHM SMD
$3.94000
249 - Immediate
KEMETKEMET
1
399-MPXV1D1250LR68TR-ND
399-MPXV1D1250LR68CT-ND
399-MPXV1D1250LR68DKR-ND
MPXV
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite680 nH±20%32.7 A45AShielded2mOhm Max-45MHzAEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.197" (5.00mm)
MPX1D0618
FIXED IND 10UH 12.2A 16.1MOHM SM
$4.16000
84 - Immediate
KEMETKEMET
1
399-MPX1D1264L100TR-ND
399-MPX1D1264L100CT-ND
399-MPX1D1264L100DKR-ND
METCOM MPX
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal Composite10 µH±20%12.2 A14AShielded16.1mOhm Max-8.5MHz--55°C ~ 155°C100 kHz-Surface MountNonstandard-0.520" L x 0.492" W (13.20mm x 12.50mm)0.252" (6.40mm)
Showing
1 - 25
of 1,358

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.