IC Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 6 (2 x 3) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 10 (2 x 5) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.4" (10.16mm) Row Spacing | 22 (2 x 11) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Closed Frame, Seal Tape | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 42 (2 x 21) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.6" (15.24mm) Row Spacing | 48 (2 x 24) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.4" (10.16mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 8.00µin (0.203µm) | Beryllium Copper | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Gold | Flash | Brass | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 125°C |