Machine Interface

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Size - Display
Display Type
Case Color
Operating Temperature
Ingress Protection
Voltage - Supply
Features
For Use With/Related Products
TPD-280-H
2.8 HMI CONTROLLER W/ MODBUS RTU
ICP DAS USA INC
4
Marketplace
Unavailable
Unavailable in your selected currency
Box
Retail Package
Active
Touchscreen
2.8"
Color
White
-20°C ~ 70°C
IP40
12 ~ 48VDC
-
Multiple Manufacturer, Multiple Product
TPD-283U-H
TOUCH HMI 1XETHER, 1 RS-485M RTC
ICP DAS USA INC
0
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
Touchscreen
2.8"
Color
White
-20°C ~ 70°C
IP40
12 ~ 48VDC
Memory Card Interface
Multiple Manufacturer, Multiple Product
Showing
of 2

Machine Interface


Human Machine Interfaces such as operator panels, touchscreens, keyboards, mice, and gamepads allow direct, physical input of data from the operator. Other terms for human-machine interfaces are man-machine interface (MMI) and, when the machine in question is a computer, human–computer interface. Additional UI layers may interact with one or more human senses including: tactile UI (touch), visual UI (sight), auditory UI (sound), olfactory UI (smell), equilibrial UI (balance), and gustatory UI (taste).