High Frequency (RF) Relays

Results: 974
Stocking Options
Environmental Options
Media
Exclude
974Results

Showing
of 974
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
11,454
In Stock
1 : $9.15000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
-
Through Hole
PC Pin
-20°C ~ 85°C
9002 Series
RELAY RF SPST-NO 500MA 5V
Coto Technology
6,048
In Stock
1 : $9.55000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode
Through Hole
PC Pin
-20°C ~ 85°C
9201-xx-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
766
In Stock
1 : $9.91000
Cut Tape (CT)
1,000 : $6.93573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9002-05-10
RELAY RF SPST-NO 500MA 5V
Coto Technology
457
In Stock
1 : $11.42000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9002-05-11
RELAY RF SPST-NO 500MA 5V
Coto Technology
4,258
In Stock
1 : $11.88000
Tube
Tube
Active
Non Latching
14.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.35 ms
0.1 ms
Diode, Magnetic Shield
Through Hole
PC Pin
-20°C ~ 85°C
9202-xx-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
13,436
In Stock
1 : $12.36000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
Gull Wing
-20°C ~ 85°C
9202-05-20
RELAY RF SPST-NO 500MA 5V
Coto Technology
6,421
In Stock
1 : $12.36000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Sealed - Hermetically
Surface Mount
J Lead
-20°C ~ 85°C
9290-12-00, 9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
940
In Stock
1 : $13.68000
Tube
Tube
Active
Non Latching
31.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
3.75 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9290-12-00, 9290-05-00
RELAY RF SPST-NO 500MA 5V
Coto Technology
1,521
In Stock
1 : $15.58000
Tube
Tube
Active
Non Latching
50 mA
5VDC
SPST-NO (1 Form A)
500 mA
200VAC, 200VDC - Max
2.5 VDC
0.4 VDC
0.4 ms
0.1 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 125°C
CRF05-1A
RELAY RF SPST-NO 500MA 5V
Standex-Meder Electronics
5,702
In Stock
1 : $15.72000
Cut Tape (CT)
1,000 : $9.18042
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
500 mA
170VAC, 170VDC - Max
3.75 VDC
0.75 VDC
0.1 ms
0.02 ms
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
9000 Series J-lead
RELAY RF SPST-NO 250MA 5V
Coto Technology
18,113
In Stock
1 : $16.01000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 5V
Coto Technology
21,454
In Stock
1 : $16.50000
Tube
Tube
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 5V
Coto Technology
10,136
In Stock
1 : $16.86000
Cut Tape (CT)
1,000 : $11.90930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33.3 mA
5VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
3.8 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
755
In Stock
1 : $18.23000
Cut Tape (CT)
300 : $18.93360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
33 mA
3VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
2.4 VDC
0.3 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
9000 Series J-lead
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
1,981
In Stock
1 : $18.84000
Tube
Tube
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
J Lead
-20°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
1,681
In Stock
1 : $18.84000
Tube
Tube
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
1,250
In Stock
1 : $18.93000
Cut Tape (CT)
400 : $13.99698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
46.7 mA
3VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
2.25 VDC
0.3 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
9800 Series Gullwing
RELAY RF SPST-NO 250MA 3.3V
Coto Technology
8,175
In Stock
1 : $19.20000
Cut Tape (CT)
1,000 : $13.55570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
47.1 mA
3.3VDC
SPST-NO (1 Form A)
250 mA
100VAC, 100VDC - Max
2.5 VDC
0.4 VDC
0.25 ms
0.05 ms
Magnetic Shield
Surface Mount
Gull Wing
-20°C ~ 85°C
8,487
In Stock
1 : $22.19000
Cut Tape (CT)
400 : $13.95443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
1,109
In Stock
1 : $23.03000
Cut Tape (CT)
400 : $16.41693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
28 mA
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
3.75 VDC
0.5 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
564
In Stock
1 : $23.95000
Tray
Tray
Active
Non Latching
23.2 mA
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
3.6 VDC
0.45 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
989
In Stock
1 : $24.16000
Tube
Tube
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Through Hole
PC Pin
-40°C ~ 70°C
3,129
In Stock
600
Factory
1 : $24.62000
Cut Tape (CT)
300 : $22.53793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
2332 Series
RELAY RF DPST-NO 500MA 5V
Coto Technology
480
In Stock
1 : $24.76000
Tube
Tube
Active
Non Latching
28.6 mA
5VDC
DPST-NO (2 Form A)
500 mA
200VAC, 200VDC - Max
3.8 VDC
0.4 VDC
0.5 ms
0.15 ms
Sealed - Hermetically
Through Hole
PC Pin
-20°C ~ 85°C
495
In Stock
1 : $25.38000
Cut Tape (CT)
400 : $18.76953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
11.7 mA
12VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
9 VDC
1.2 VDC
5 ms
4 ms
-
Surface Mount
Gull Wing
-55°C ~ 85°C
Showing
of 974

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.