Heavy Duty Connector Inserts, Modules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Number of Positions
Size
Termination Style
Voltage Rating
Current Rating (Amps)
Contact Type
Operating Temperature
1790030000
1790030000
INSERT MALE 6+6POS+1GND SCREW
Weidmüller
28
In Stock
80
Factory
1 : $135.76000
Bulk
Bulk
Active
Insert
Male
6+6+Ground
8
Screw
690V
100A
-
-40°C ~ 120°C
1790020000
1790020000
INSERT FEMALE 6+6POS+1GND SCREW
Weidmüller
21
In Stock
40
Factory
1 : $149.27000
Bulk
Bulk
Active
Insert
Female
6+6+Ground
8
Screw
690V
100A
-
-40°C ~ 120°C
1790000000
1790000000
INSERT MALE 6+12POS+1GND SCREW
Weidmüller
7
In Stock
23
Factory
1 : $121.93000
Bulk
Bulk
Active
Insert
Male
6+12+Ground
6
Screw
690V
48A
-
-40°C ~ 120°C
1790010000
1790010000
INSERT FEMALE 6+12POS+1GND SCREW
Weidmüller
1
In Stock
4
Factory
1 : $152.99000
Bulk
Bulk
Active
Insert
Female
6+12+Ground
6
Screw
690V
48A
-
-40°C ~ 120°C
0
In Stock
1
Factory
Check Lead Time
1 : $30.02000
Box
Box
Active
Insert
Male
42
6
Crimp
690V
40A
-
-40°C ~ 125°C
0
In Stock
Check Lead Time
1 : $30.56000
Box
Box
Active
Insert
Female
42
6
Crimp
690V
40A
-
-40°C ~ 125°C
Showing
of 6

Heavy Duty Connector Inserts, Modules


Heavy Duty Connectors – Inserts and Modules are devices of various sizes and connector arrangements designed to be placed within an outer protective shell to help complete a connector system. These connectors are known for their large conductor contact size and for having large current and voltage ratings, up to hundreds of volts and dozens of amps.