Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $28.47000 Bulk | Bulk | Active | Insert without Contacts | Female | 42+Ground | 4 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
7 In Stock | 1 : $24.18000 Bulk | Bulk | Active | Insert without Contacts | Male | 108+Ground | 8 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
9 In Stock | 1 : $29.05000 Bulk | Bulk | Active | Insert without Contacts | Female | 72+Ground | 6 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
6 In Stock | 1 : $30.80000 Bulk | Bulk | Active | Insert without Contacts | Female | 108+Ground | 8 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
1 In Stock 163 Factory | 1 : $24.69000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
2 In Stock 100 Factory | 1 : $27.71000 Bulk | Bulk | Active | Insert without Contacts | Male | 42+Ground | 4 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $28.65000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 3 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $33.25000 Bulk | Bulk | Active | Insert without Contacts | Male | 72+Ground | 6 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $33.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 72+Ground | 6 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $35.52000 Bulk | Bulk | Active | Insert without Contacts | Female | 72+Ground | 6 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $36.87000 Bulk | Bulk | Active | Insert without Contacts | Male | 108+Ground | 8 | Crimp | 250V | 10A | HD | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $37.84000 Bulk | Bulk | Active | Insert without Contacts | Female | 108+Ground | 8 | Crimp | 250V | 10A | HD | -40°C ~ 125°C |