Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
279 In Stock | 1 : $12.91000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
1,482 In Stock | 1 : $16.59000 Bulk | Bulk | Active | Module without Contacts | Male | 4 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
170 In Stock | 1 : $34.12000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+2+Ground | - | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
27 In Stock | 1 : $113.22000 Bulk | Bulk | Active | Insert without Contacts | Male | 12+2+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
93 In Stock | 1 : $20.56000 Bulk | Bulk | Active | Insert without Contacts | Male | 2+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
29 In Stock | 1 : $12.91000 Bulk | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
35 In Stock | 1 : $21.18000 Bulk | Bulk | Active | Insert without Contacts | Male | 4+0+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C | |||
10 In Stock | 1 : $25.21000 Bulk | Bulk | Active | Insert without Contacts | Male | 2+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C | |||
3 In Stock | 1 : $95.09000 Bulk | Bulk | Active | Insert without Contacts | Male | 6+36+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $15.56000 Bulk | Bulk | Active | Module without Contacts | Male | 3+4 | - | Crimp | 600V | - | Han® C, Han® D | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $22.16000 Bulk | Bulk | Active | Insert without Contacts | Male | 3+0+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $233.88000 Bulk | Bulk | Active | Module without Contacts | Male | 2 | - | Crimp | - | 40A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $12.91000 Bulk | Bulk | Active | Module without Contacts | Male | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
2 In Stock | 1 : $29.35000 Bulk | Bulk | Active | Module | Male | 5 | - | Push In with Lock | 500V | 20A | - | -40°C ~ 125°C |