Heavy Duty Connector Inserts, Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : $49.30000 Bulk | Bulk | Active | Module | Female | 3 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
205 In Stock | 1 : $15.56000 Bulk | Bulk | Active | Module without Contacts | Female | 2 | - | Crimp | 1000V | 70A | Han-Modular® | -40°C ~ 125°C | |||
150 In Stock | 1 : $43.49000 Bulk | Bulk | Active | Module without Contacts | Female | 9 | - | Crimp | 30V | 5A | Han-Modular® | -40°C ~ 125°C | |||
16 In Stock | 1 : $15.56000 Bulk | Bulk | Active | Module without Contacts | Male | 1 | - | Crimp; Screw | 830V | 100A | - | -40°C ~ 125°C | |||
6 In Stock | 1 : $208.14000 Bulk | Bulk | Active | Insert | Male | 4+4+Ground | 10B | Push In; Screw | - | - | - | -40°C ~ 125°C | |||
2 In Stock | 1 : $208.14000 Bulk | Bulk | Active | Insert | Male | 4+4+Ground | 10B | Push In; Screw | - | - | - | -40°C ~ 125°C | |||
4 In Stock | 1 : $231.77000 Bulk | Bulk | Active | Insert | Female | 4+4+Ground | 10B | Push In; Screw | - | - | - | -40°C ~ 125°C | |||
1 In Stock | 1 : $15.56000 Bulk | Bulk | Active | Module without Contacts | Female | 1 | - | Crimp; Screw | 830V | 100A | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $15.56000 Bulk | Bulk | Active | Module without Contacts | Male | 3+4 | - | Crimp | 600V | - | Han® C, Han® D | -40°C ~ 125°C | |||
5 In Stock | 1 : $36.60000 Bulk | Bulk | Active | Module | Male | 2 | - | Screw | 600V | 40A | - | -40°C ~ 125°C | |||
2 In Stock | 1 : $59.69000 Bulk | Bulk | Active | Module | Female | 1 | - | Crimp | - | - | - | -40°C ~ 125°C |