Heavy Duty Connector Contacts

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
09150006121
09150006122
CONTACT H.D. CRIMP PIN 18AWG
HARTING
1,910
In Stock
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Gold
78.7µin (2.00µm)
09150006121
09150006124
CONTACT H.D. CRIMP PIN 22-26AWG
HARTING
692
In Stock
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
22-26 AWG
Gold
78.7µin (2.00µm)
09150006121
09150006121
CONTACT H.D. CRIMP PIN 16AWG
HARTING
385
In Stock
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
16 AWG
Gold
78.7µin (2.00µm)
09150006121
09150006123
CONTACT H.D. CRIMP PIN 20AWG
HARTING
360
In Stock
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
20 AWG
Gold
78.7µin (2.00µm)
09150006121
09150006126
CONTACT H.D. CRIMP PIN 14AWG
HARTING
43
In Stock
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
14 AWG
Gold
78.7µin (2.00µm)
09150006121
09150006125
CONTACT H.D. CRIMP PIN 18AWG
HARTING
0
In Stock
Check Lead Time
1 : $4.84000
Bulk
Bulk
Active
Machined
Pin
Crimp
18 AWG
Gold
78.7µin (2.00µm)
Showing
of 6

Heavy Duty Connector Contacts


Products in this family are interconnect system components designed to be applied to a conductor, typically by means of a crimp connection, and inserted into a compatible insulation and retention component known as an insert, which is subsequently mounted within several other components (e.g. frame, hood) to construct a completed connector. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.