Showing
1 - 25
of 249
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
0936013532
BULKHEAD MOUNTING HOUSING 1 LEVE
$31.86000
131 - Immediate
MolexMolex
1
WM12176-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry24BLocking Clip (1) on Base Bottom-5.610" L x 1.732" W x 1.161" H (142.50mm x 44.00mm x 29.50mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
GWconnect Series
HOOD TOP ENTRY, METAL TYPE
$12.56000
70 - Immediate
MolexMolex
1
WM12103-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (2) on Base BottomM201.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936010633
3A STD NYL HOOD 2PGS T/E PG11 BK
$2.71000
108 - Immediate
MolexMolex
1
WM21249-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (1) on Base BottomPG111.047" L x 1.047" W x 2.126" H (26.60mm x 26.60mm x 54.00mm)Black-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon, Glass Filled--
GWconnect SERIES PLASTIC
CONN HOOD TOP ENTRY SZ3A PG11
$2.71000
42 - Immediate
MolexMolex
1
WM17635-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (2) on Base BottomPG111.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)Gray-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon--40°C ~ 125°C
GWconnect SERIES PLASTIC
HOOD TOP ENTRY, PLASTIC TYPE
$3.90000
98 - Immediate
MolexMolex
1
WM12102-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (2) on Base BottomM201.043" L x 1.043" W x 2.126" H (26.50mm x 26.50mm x 54.00mm)Gray-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon--40°C ~ 125°C
0936010614
BULKHEAD STRAIGHT HOUSING WITH L
$3.96000
403 - Immediate
MolexMolex
1
WM12097-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry3ALocking Clip (2) on Base Bottom--Gray-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon--40°C ~ 125°C
0936010691
3A STD NYL HOOD 1LEV T/E M20 BK
$4.95000
168 - Immediate
MolexMolex
1
WM21255-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (1) on Hood TopM200.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)Black-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon, Glass Filled--
GWconnect
HOOD TOP ENTRY WITH LEVER PLASTI
$5.16000
90 - Immediate
MolexMolex
1
WM12106-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (2) on Hood TopM200.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)Gray-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon--40°C ~ 125°C
0936010626
CONN BASE SIDE ENTRY SZ3A PG11
$5.33000
74 - Immediate
MolexMolex
1
WM22569-ND
GWconnect
Bulk
ActiveBase - Panel Mount 90°Side Entry3ALocking Clip (1) on Base BottomPG11-Gray-IP66 - Dust Tight, Water ResistantPolyamide (PA), Nylon--40°C ~ 125°C
0936011019
32X13 STD NYL HOOD 2PGS S/E PG16
$9.48000
68 - Immediate
MolexMolex
1
WM21268-ND
GWconnect
Bulk
ActiveHoodSide Entry-Locking Clip (1) on Base BottomPG161.890" L x 1.134" W x 2.126" H (48.00mm x 28.80mm x 54.00mm)Black-IP66/IP67 - Dust Tight, Water Resistant, WaterproofPolyamide (PA), Nylon, Glass Filled--
0936011041
BULKHEAD HOUSING ONE LEVER
$11.03000
38 - Immediate
MolexMolex
1
WM12119-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry-Locking Clip (1) on Base Bottom-1.811" L x 1.130" W x 0.783" H (46.00mm x 28.70mm x 19.90mm)Black-IP66/IP67 - Dust Tight, Water Resistant, WaterproofPolyamide (PA), Nylon--40°C ~ 125°C
GWconnect Series
HOOD TOP ENTRY WITH LEVER METAL
$11.93000
84 - Immediate
MolexMolex
1
WM12107-ND
GWconnect
Bulk
ActiveHoodTop Entry3ALocking Clip (2) on Hood TopM200.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
GWconnect Series
CONN HOOD TOP ENTRY SZ6B PG13.5
$17.54000
28 - Immediate
MolexMolex
1
WM21261-ND
GWconnect
Bulk
ActiveHoodTop Entry6BLocking Clip (1) on Base BottomPG13.52.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936014684
HOOD TOP ENTRY + CABLE GLAND, DI
$18.42000
37 - Immediate
MolexMolex
1
WM12203-ND
GWconnect
Bulk
ActiveHoodTop Entry-Locking Clip (1) on Base BottomPG16-Black-IP66/IP67 - Dust Tight, Water Resistant, WaterproofPolyamide (PA), Nylon--40°C ~ 125°C
0936011718
CONN HOOD SIDE ENTRY SZ10B PG16
$20.08000
37 - Immediate
MolexMolex
1
WM21284-ND
GWconnect
Bulk
ActiveHoodSide Entry10BLocking Clip (2) on Base BottomPG162.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936012776
CONN HOOD SIDE ENTRY SZ16B PG21
$22.51000
72 - Immediate
MolexMolex
1
WM21299-ND
GWconnect
Bulk
ActiveHoodSide Entry16BLocking Clip (2) on Base BottomPG213.701" L x 1.713" W x 2.480" H (94.00mm x 43.50mm x 63.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
GWconnect Series
CONN HOOD TOP ENTRY SZ10A M25
$25.01000
44 - Immediate
MolexMolex
1
WM17639-ND
GWconnect
Bulk
ActiveHoodTop Entry10ALocking Clip (1) on Base BottomM252.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
GWconnect Series
HOOD SIDE ENTRY 4 PEGS
$25.50000
42 - Immediate
MolexMolex
1
WM12187-ND
GWconnect
Bulk
ActiveHoodSide Entry24BLocking Clip (2) on Base BottomM254.744" L x 1.713" W x 2.480" H (120.50mm x 43.50mm x 63.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936012577
BULKHEAD MOUNTING HOUSING 2LEVER
$35.13000
19 - Immediate
MolexMolex
1
WM12156-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry16BLocking Clip (2) on Base Bottom----IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936012709
CONN HOOD SIDE ENTRY SZ16B PG21
$36.21000
10 - Immediate
MolexMolex
1
WM22606-ND
GWconnect
Bulk
ActiveHoodSide Entry16BLocking Clip (2) on Base BottomPG213.701" L x 1.713" W x 3.150" H (94.00mm x 43.50mm x 80.00mm)Gray-IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936011637
HOOD TOP ENTRY 2 PEGS HIGH CONST
$46.03000
6 - Immediate
MolexMolex
1
WM12137-ND
GWconnect
Bulk
ActiveHoodTop Entry10BLocking Clip (1) on Base BottomM322.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936011604
CONN HOOD TOP ENTRY SZ10B PG21
$46.72000
10 - Immediate
MolexMolex
1
WM22584-ND
GWconnect
Bulk
ActiveHoodTop Entry10BLocking Clip (1) on Base BottomPG212.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936014112
BULKHEAD MOUNTING HOUSING WITH 2
$47.57000
11 - Immediate
MolexMolex
1
WM12195-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry32ALocking Clip (2) on Base Bottom-4.094" L x 2.307" W x 1.181" H (104.00mm x 58.60mm x 30.00mm)--IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936014369
CONN BASE BOTTOM ENTRY SZ32B
$63.25000
9 - Immediate
MolexMolex
1
WM21328-ND
GWconnect
Bulk
ActiveBase - Panel MountBottom Entry32BLocking Clip (2) on Base Bottom----IP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
0936011553
SURFACE MOUNTING HOUSING 1 LEVER
$63.28000
6 - Immediate
MolexMolex
1
WM12132-ND
GWconnect
Bulk
ActiveBase - Box MountSide Entry10BLocking Clip (1) on Base BottomM203.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm)-CoverIP66 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
Showing
1 - 25
of 249

Heavy Duty Connectors - Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.