Showing
1 - 25
of 515
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
H10BPR-AGC-EMC-C
CONN BASE BOTTOM SZH10B
$47.97000
8 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126192-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH10BScrew Locks on Hood-4.331" L x 2.205" W x 0.862" H (110.00mm x 56.00mm x 21.90mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H6BPR-TSHC-M20-EMC-C
CONN HOOD SIDE ENTRY SZH6B M20
$32.56000
32 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126199-ND
HBPR
Bulk
ActiveHoodSide EntryH6BScrew Locks on HoodM203.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H6BPR-TGHC-M32-EMC-C
CONN HOOD TOP ENTRY SZH6B M32
$34.89000
27 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126208-ND
HBPR
Bulk
ActiveHoodTop EntryH6BScrew Locks on HoodM323.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1910240129-000
H24BPR-TSH-PG29
$37.59000
18 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133437-ND
HBPR
Bulk
ActiveHoodSide EntryH24BScrew Locks on HoodPG297.598" L x 2.283" W x 4.400" H (193.00mm x 58.00mm x 111.75mm)Black-IP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-TGHC-PG16-EMC-C
CONN HOOD TOP ENTRY SZH10B PG16
$37.81000
32 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126209-ND
HBPR
Bulk
ActiveHoodTop EntryH10BScrew Locks on HoodPG164.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-TGHC-M32-EMC-C
CONN HOOD TOP ENTRY SZH10B M32
$37.81000
32 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126210-ND
HBPR
Bulk
ActiveHoodTop EntryH10BScrew Locks on HoodM324.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-TSHC-M25-EMC-C
CONN HOOD SIDE ENTRY SZH10B M25
$37.81000
26 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126200-ND
HBPR
Bulk
ActiveHoodSide EntryH10BScrew Locks on HoodM253.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H16BPR-TG/SHC-M40/M25-EMC-C
CONN HOOD SIDE/TOP H16B M25 M40
$39.25000
27 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126196-ND
HBPR
Bulk
ActiveHoodSide and Top EntryH16BScrew Locks on HoodM25 and M405.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H16BPR-TSHC-M32-EMC-C
CONN HOOD SIDE ENTRY SZH16B M32
$39.83000
26 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126187-ND
HBPR
Bulk
ActiveHoodSide EntryH16BScrew Locks on HoodM325.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TSH-M40-EMC-C
CONN HOOD SIDE ENTRY SZH24B M40
$41.24000
18 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126198-ND
HBPR
Bulk
ActiveHoodSide EntryH24BScrew Locks on HoodM407.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-TS/GHC-2M25-EMC-C
CONN HOOD SIDE/TOP SZH10B M25
$41.59000
31 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126195-ND
HBPR
Bulk
ActiveHoodSide and Top EntryH10BScrew Locks on HoodM254.331" L x 2.094" W x 2.756" H (110.00mm x 53.20mm x 70.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-TS/GH-2M32-EMC-C
CONN HOOD SIDE/TOP SZH10B M32
$41.59000
21 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126194-ND
HBPR
Bulk
ActiveHoodSide and Top EntryH10BScrew Locks on HoodM325.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TSHC-M40-EMC-C
CONN HOOD SIDE ENTRY SZH24B M40
$42.16000
20 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126202-ND
HBPR
Bulk
ActiveHoodSide EntryH24BScrew Locks on HoodM406.142" L x 2.094" W x 3.543" H (156.00mm x 53.20mm x 90.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TSHC-M32-EMC-C
CONN HOOD SIDE ENTRY SZH24B M32
$42.16000
19 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126201-ND
HBPR
Bulk
ActiveHoodSide EntryH24BScrew Locks on HoodM326.142" L x 2.094" W x 3.543" H (156.00mm x 53.20mm x 90.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
$44.22000
24 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133588-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH24BScrew Locks on Hood-7.598" L x 2.283" W x 1.142" H (193.00mm x 58.00mm x 29.00mm)Black-IP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H6BPR-AGC-EMC-C
CONN BASE BOTTOM SZH6B
$46.51000
45 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126191-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH6BScrew Locks on Hood-3.780" L x 2.204" W x 0.862" H (96.00mm x 56.00mm x 21.90mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H6BPR-AG-EMC-C
CONN BASE BOTTOM SZH6B
$46.51000
44 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126213-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH6BScrew Locks on Hood-5.236" L x 2.283" W x 1.142" H (133.00mm x 58.00mm x 29.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-AG-EMC-C
CONN BASE BOTTOM SZH10B
$47.97000
55 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126214-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH10BScrew Locks on Hood-5.748" L x 2.283" W x 1.142" H (146.00mm x 58.00mm x 29.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H16BPR-AGC-EMC-C
CONN BASE BOTTOM SZH16B
$49.42000
44 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126217-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH16BScrew Locks on Hood-5.098" L x 2.205" W x 0.862" H (129.50mm x 56.00mm x 21.90mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H16BPR-AGCT-EMC-C
CONN BASE BOTTOM SZH16B
$49.42000
43 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126218-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH16BScrew Locks on Hood-5.098" L x 2.362" W x 0.862" H (129.50mm x 60.00mm x 21.90mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H16BPR-AG-EMC-C
CONN BASE BOTTOM SZH16B
$49.42000
23 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126215-ND
HBPR
Bulk
ActiveBase - Panel MountBottom EntryH16BScrew Locks on Hood-6.535" L x 2.283" W x 1.142" H (166.00mm x 58.00mm x 29.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H10BPR-SGRH-M32-EMC-C
CONN BASE SIDE ENTRY SZH10B M32
$49.42000
6 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126220-ND
HBPR
Bulk
ActiveBase - Box MountSide EntryH10BScrew Locks on HoodM326.654" L x 3.150" W x 4.724" H (169.00mm x 80.00mm x 120.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TGHC-M40-EMC-C
CONN HOOD TOP ENTRY SZH24B M40
$51.55000
19 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126189-ND
HBPR
Bulk
ActiveHoodTop EntryH24BScrew Locks on HoodM406.142" L x 2.244" W x 3.543" H (156.00mm x 57.00mm x 90.00mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TGH-M32-EMC-C
CONN HOOD TOP ENTRY SZH24B M32
$51.55000
18 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126188-ND
HBPR
Bulk
ActiveHoodTop EntryH24BScrew Locks on HoodM327.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24BPR-TGH-3M25-EMC-C
CONN HOOD TOP ENTRY SZH24B M25
$51.55000
18 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A126207-ND
HBPR
Bulk
ActiveHoodTop Entry, TripleH24BScrew Locks on HoodM257.598" L x 2.283" W x 4.402" H (193.00mm x 58.00mm x 111.80mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
Showing
1 - 25
of 515

Heavy Duty Connectors - Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.