Showing
1 - 25
of 1,152
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
1497600000
CONN BASE BOTTOM ENTRY SZ1
$9.17000
238 - Immediate
WeidmüllerWeidmüller
1
281-2219-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry1Locking Clip (1) on Base Bottom-1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1202100000
CONN BASE BOTTOM ENTRY SZ3
$22.28000
105 - Immediate
WeidmüllerWeidmüller
1
281-2248-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry3Locking Clip (1) on Base Bottom-3.228" L x 1.850" W x 1.142" H (82.00mm x 47.00mm x 29.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1788090000
CONN HOOD SIDE ENTRY SZ3 M25
$19.58000
169 - Immediate
WeidmüllerWeidmüller
1
281-4782-ND
RockStar®
Bulk
ActiveHoodSide Entry3Locking Clip (1) on Base BottomM252.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1788820000
CONN HOOD TOP ENTRY SZ1 M20
$11.84000
36 - Immediate
WeidmüllerWeidmüller
1
281-4790-ND
RockStar®
Bulk
ActiveHoodTop Entry1Locking Clip (1) on Base BottomM201.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1208600000
CONN BASE BOTTOM ENTRY SZ6
$26.25000
100 - Immediate
WeidmüllerWeidmüller
1
281-2265-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry6Locking Clip (2) on Base Bottom-4.528" L x 1.850" W x 1.144" H (115.00mm x 47.00mm x 29.05mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1788540000
CONN HOOD CPLNG BOTTOM SZ1 M20
$9.40000
34 - Immediate
WeidmüllerWeidmüller
1
281-5900-ND
RockStar®
Bulk
ActiveHood - CouplingBottom Entry1Locking Clip (1) on HoodM201.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm)-Cable to CableIP65 - Dust Tight, Water ResistantPolycarbonate (PC)--
1652410000
CONN BASE BOTTOM ENTRY SZ1
$10.57000
62 - Immediate
WeidmüllerWeidmüller
1
281-2178-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry1Locking Clip (1) on Base Bottom-1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm)--IP65 - Dust Tight, Water ResistantPolycarbonate (PC)--
1652420000
CONN BASE SIDE ENTRY SZ1
$13.35000
86 - Immediate
WeidmüllerWeidmüller
1
281-4629-ND
RockStar®
Bulk
ActiveBase - Panel Mount 90°Side Entry1Locking Clip (1) on Base Bottom-1.654" L x 1.102" W x 1.051" H (42.00mm x 28.00mm x 26.70mm)--IP65 - Dust Tight, Water ResistantPolycarbonate (PC)--
1788110000
CONN HOOD TOP ENTRY SZ3 M25
$17.32000
39 - Immediate
WeidmüllerWeidmüller
1
281-5896-ND
RockStar®
Bulk
ActiveHoodTop Entry3Locking Clip (1) on Base BottomM252.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1670530000
CONN HOOD SIDE ENTRY SZ3 PG13.5
$16.60000
52 - Immediate
WeidmüllerWeidmüller
1
281-5772-ND
RockStar®
Bulk
ActiveHoodSide Entry3Locking Clip (1) on Base BottomPG13.52.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1900320000
CONN HOOD TOP ENTRY SZ1 M20
$20.98000
52 - Immediate
WeidmüllerWeidmüller
1
281-5956-ND
RockStar®
Bulk
ActiveHoodTop Entry1Locking Clip (1) on HoodM201.043" L x 1.051" W x 2.106" H (26.50mm x 26.70mm x 53.50mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1788740000
CONN HOOD SIDE ENTRY SZ5 M25
$23.20000
34 - Immediate
WeidmüllerWeidmüller
1
281-4789-ND
RockStar®
Bulk
ActiveHoodSide Entry5Locking Clip (1) on Base BottomM253.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
2488560000
HOUSING (INDUSTRY PLUG-IN CONNEC
$24.67000
35 - Immediate
WeidmüllerWeidmüller
1
281-9011-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry3Locking Clip (1) on Base Bottom--Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
2488590000
HOUSING (INDUSTRY PLUG-IN CONNEC
$25.18000
38 - Immediate
WeidmüllerWeidmüller
1
281-9013-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry6Locking Clip (2) on Base Bottom--Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
2488600000
HOUSING (INDUSTRY PLUG-IN CONNEC
$27.02000
29 - Immediate
WeidmüllerWeidmüller
1
281-9014-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry8Locking Clip (2) on Base Bottom--Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
1788230000
CONN HOOD TOP ENTRY SZ6 M25
$28.68000
14 - Immediate
WeidmüllerWeidmüller
1
281-5897-ND
RockStar®
Bulk
ActiveHoodTop Entry6Locking Clip (1) on Base BottomM253.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1657380000
CONN HOOD SIDE ENTRY SZ6 PG21
$26.93000
12 - Immediate
WeidmüllerWeidmüller
1
281-5764-ND
RockStar®
Bulk
ActiveHoodSide Entry6Locking Clip (2) on HoodPG213.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1213900000
CONN BASE BOTTOM ENTRY SZ8
$27.26000
16 - Immediate
WeidmüllerWeidmüller
1
281-2361-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry8Locking Clip (1) on Base Bottom-5.630" L x 1.850" W x 1.152" H (143.00mm x 47.00mm x 29.25mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1654090000
CONN HOOD SIDE ENTRY SZ4 PG21
$27.37000
25 - Immediate
WeidmüllerWeidmüller
1
281-2306-ND
RockStar®
Bulk
ActiveHoodSide Entry4Locking Clip (2) on Base BottomPG212.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1787070000
CONN HOOD TOP ENTRY SZ6 M25
$29.37000
17 - Immediate
WeidmüllerWeidmüller
1
281-5885-ND
RockStar®
Bulk
ActiveHoodTop Entry6Locking Clip (1) on Base BottomM253.673" L x 1.693" W x 2.992" H (93.30mm x 43.00mm x 76.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-
1786830000
CONN HOOD TOP ENTRY SZ8 M32
$29.71000
16 - Immediate
WeidmüllerWeidmüller
1
281-4775-ND
RockStar®
Bulk
ActiveHoodTop Entry8Locking Clip (2) on Base BottomM324.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
2488580000
HOUSING (INDUSTRY PLUG-IN CONNEC
$30.82000
15 - Immediate
WeidmüllerWeidmüller
1
281-9012-ND
RockStar®
Bulk
ActiveBase - Panel MountBottom Entry4Locking Clip (2) on Base Bottom--Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-40°C ~ 125°C
1664750000
CONN HOOD SIDE ENTRY SZ5 PG21
$29.07000
47 - Immediate
WeidmüllerWeidmüller
1
281-2293-ND
RockStar®
Bulk
ActiveHoodSide Entry5Locking Clip (1) on Base BottomPG213.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1655320000
CONN HOOD TOP ENTRY SZ4 PG16
$29.26000
21 - Immediate
WeidmüllerWeidmüller
1
281-2315-ND
RockStar®
Bulk
ActiveHoodTop Entry4Locking Clip (1) on Base BottomPG162.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
1657850000
CONN HOOD SIDE ENTRY SZ6 PG21
$30.14000
16 - Immediate
WeidmüllerWeidmüller
1
281-2338-ND
RockStar®
Bulk
ActiveHoodSide Entry6Locking Clip (1) on Base BottomPG213.673" L x 1.791" W x 2.984" H (93.30mm x 45.50mm x 75.80mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
Showing
1 - 25
of 1,152

Heavy Duty Connectors - Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.