Showing
1 - 25
of 3,017
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
H3A-MTG-M20
CONN HOOD TOP ENTRY SZ3A M20
$11.56000
85 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123814-ND
HA
Bulk
ActiveHoodTop Entry3ALocking Clip (1) on Base BottomM201.055" L x 1.055" W x 2.196" H (26.80mm x 26.80mm x 55.78mm)Gray-IP65 - Dust Tight, Water ResistantZinc AlloyPowder Coated-40°C ~ 125°C
H10B-TS-M25
CONN HOOD SIDE ENTRY SZ10B M25
MARKETPLACE PRODUCT
$14.57000
59 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123561-ND
2266-T1210100125-000-ND
HB
Bulk
Box
ActiveHoodSide Entry10BLocking Clip (2) on Base BottomM252.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1425160000-000
H16B-AG-BO-EMC
$23.08000
36 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132993-ND
HB
Bulk
ActiveBase - Panel MountBottom EntryH16BLocking Clip (2) on Hood-4.449" L x 1.748" W x 1.138" H (113.00mm x 44.40mm x 28.90mm)--IP65 - Dust Tight, Water ResistantAluminum Alloy, Die Cast--40°C ~ 125°C
T1330160132-000
H16B-TSH-RO-M32
$26.52000
38 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132937-ND
HB
Bulk
ActiveHoodSide EntryH16BLocking Clip (1) on Base BottomM323.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
1106419-2
CONN HOOD SIDE ENTRY SZ3 M25
$28.83000
26 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106790-ND
HB.6, HTS
Bulk
ActiveHoodSide Entry3Locking Clip (1) on Base BottomM252.362" L x 1.693" W x 1.890" H (60.00mm x 43.00mm x 48.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-
1-1102120-7
CONN HOOD TOP ENTRY SZ2 PG16
$35.68000
32 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A106499-ND
HA.10, HTS
Bulk
ActiveHoodTop Entry2Locking Clip (1) on Base BottomPG162.484" L x 1.142" W x 2.252" H (63.10mm x 29.00mm x 57.20mm)Gray-IP65 - Dust Tight, Water ResistantAluminum, Die CastPowder Coated-
H48B-AD-LB Drawing
CONN BASE BOTTOM ENTRY SZ48B
MARKETPLACE PRODUCT
$45.68000
117 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123618-ND
2266-T1510482000-000-ND
HB
Bulk
Box
ActiveBase - Panel MountBottom Entry48BLocking Clip (1) on Base Bottom-6.496" L x 3.780" W x 1.559" H (165.00mm x 96.00mm x 39.60mm)GrayCoverIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
1106401-3
CONN BASE SIDE ENTRY SZ1 M20
$234.18000
8 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A127680-ND
EMV-K, HTS
Bulk
ActiveBase - Panel Mount 90°Side Entry1Screw Locks on HoodM202.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm)Black-IP68/IP69K - Dust Tight, Water Resistant, WaterproofAluminumChromite TCP Passivation-40°C ~ 80°C
T13X9100111-000
H10A-T-PG11
$15.20000
50 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132981-ND
HA
Bulk
ActiveHoodSide EntryH10ALocking Clip (1) on Base BottomPG112.488" L x 1.169" W x 2.291" H (63.20mm x 29.70mm x 58.20mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1250102120-000
H10B-TSB-M20
$21.94000
28 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132728-ND
HB
Bulk
ActiveHoodSide EntryH10BLocking Clip (2) on HoodM202.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1750242129-000
T1750242129-000
$27.83000
28 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A134169-ND
HB
Bulk
ActiveHood - CouplingBottom EntryH24BLocking Clip (2) on Hood TopPG294.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm)GrayCable to CableIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1750101121-000
H10B-TBFHS-PG21
$30.69000
30 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133349-ND
HB
Bulk
ActiveHood - CouplingBottom EntryH10BLocking Clip (2) on Hood TopPG212.945" L x 1.752" W x 2.933" H (74.80mm x 44.50mm x 74.50mm)GrayCable to CableIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1440101125-000
H10B-SGRS-M25
$32.28000
27 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132998-ND
HB
Bulk
ActiveBase - Box MountSide EntryH10BLocking Clip (2) on Base BottomM253.701" L x 1.693" W x 2.386" H (94.00mm x 43.00mm x 60.60mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H32B-AD-LB
H32B-AD-LB
$38.67000
24 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133127-ND
HB
Bulk
ActiveBase - Panel MountBottom EntryH32BLocking Clip (1) on Base Bottom-4.941" L x 3.307" W x 1.480" H (125.50mm x 84.00mm x 37.60mm)GrayCoverIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
HIP.24, HTS Series
CONN HOOD SIDE ENTRY SZ8 M40
$128.09000
30 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A127687-ND
HIP.24, HTS
Bulk
ActiveHoodSide Entry8Screw Locks on HoodM406.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm)Gray-IP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-
H6B-SDR-(M,PG) Drawing
CONN BASE SIDE DUAL SZ6B M20
MARKETPLACE PRODUCT
$22.27000
107 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123625-ND
2266-T1620063220-000-ND
HB
Bulk
Box
ActiveBase - Box MountSide Entry6BLocking Clip (1) on Base BottomM203.228" L x 2.047" W x 2.402" H (82.00mm x 52.00mm x 61.00mm)GrayCover, Feed ThroughIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
H24B-SDR-BO-PG21
CONN BASE SIDE ENTRY SZ24B PG21
$24.81000
5 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A123598-ND
HB
Bulk
ActiveBase - Box MountSide Entry24BLocking Clip (2) on HoodPG21-GrayCoverIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
$29.00000
20 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133016-ND
HB
Bulk
ActiveBase - Box MountSide EntryH24BLocking Clip (2) on Base BottomM255.669" L x 2.244" W x 2.228" H (144.00mm x 57.00mm x 56.60mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
$38.76000
5 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A134221-ND
HBPR
Bulk
ActiveHoodSide EntryH16BScrew Locks on HoodM406.535" L x 2.283" W x 4.402" H (166.00mm x 58.00mm x 111.80mm)BlackCorrosion Resistant, EMC ResistantIP68 - Dust Tight, WaterproofAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1329030111-000
H3A-MTG-PG11
$11.17000
99 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132906-ND
HA
Bulk
ActiveHoodTop EntryH3ALocking Clip (1) on Base BottomPG111.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm)Gray-IP65 - Dust Tight, Water ResistantZinc Alloy, Die CastPowder Coated-40°C ~ 125°C
$17.26000
54 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125475-ND
HA
Bulk
ActiveBase - Panel MountBottom EntryH10ALocking Clip (1) on Base Bottom-3.307" L x 1.331" W x 1.063" H (84.00mm x 33.80mm x 27.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1619030116-000
H3A-MAGSV-M16
$10.20000
80 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A133171-ND
HA
Bulk
ActiveBase - Panel Mount 90°Side EntryH3ALocking Clip (1) on Base BottomM16-Gray-IP65 - Dust Tight, Water ResistantZinc Alloy, Die CastPowder Coated-40°C ~ 125°C
$18.51000
28 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A125491-ND
HB
Bulk
ActiveHoodSide EntryH16BLocking Clip (2) on Base BottomM253.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)Gray-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
T1349166125-000
H16A-TGH-M25
$20.97000
55 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A132973-ND
HA
Bulk
ActiveHoodTop EntryH16ALocking Clip (1) on Base BottomM253.118" L x 1.169" W x 2.843" H (79.20mm x 29.70mm x 72.20mm)Black-IP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
$23.52000
47 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A134045-ND
HB
Bulk
ActiveBase - Panel MountBottom EntryH6BLocking Clip (1) on Base Bottom-3.228" L x 1.799" W x 1.173" H (82.00mm x 45.70mm x 29.80mm)GrayCoverIP65 - Dust Tight, Water ResistantAluminum Alloy, Die CastPowder Coated-40°C ~ 125°C
Showing
1 - 25
of 3,017

Heavy Duty Connectors - Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.