Showing
1 - 25
of 13,770
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
SCT, Raychem 7.6
HEATSHRINK TUBING .30" 4:1 BLK
$0.56000
677 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
SCT-NO.1-E6-0-50MM-ND
SCT, Raychem
Bulk
ActiveTubing, Semi Rigid4 to 10.164' (50.00mm, 1.97")0.300" (7.62mm)0.065" (1.65mm)0.060" (1.52mm)Polyolefin (PO), IrradiatedAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid ResistantBlack-40°C ~ 150°C110°C--
F221B1/16-BK
HEATSHRINK 1/16 IN X 4FT BLACK
$2.45000
16,840 - Immediate
Alpha WireAlpha Wire
1
A116B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.062" (1.57mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
Q5-3X-3/16-01-QB48IN-25
HEATSHRINK 3/16" X 4' BLACK
$2.66000
18,610 - Immediate
QualtekQualtek
1
Q53X316B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.187" (4.75mm)0.060" (1.52mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221B1/8-BK
HEATSHRINK 1/8 IN X 4FT BLACK
$2.79000
14,722 - Immediate
86 - Factory
Alpha WireAlpha Wire
1
A018B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
q5-3x-1/4-01-qb48in-25
HEATSHRINK 0.236" X 4' BLACK
$3.26000
7,560 - Immediate
QualtekQualtek
1
Q53X014B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.236" (5.99mm)0.080" (2.03mm)0.039" (0.99mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x3/16 BK
HEATSHRINK 3/16 IN X 4FT BLACK
$3.52000
15,582 - Immediate
20 - Factory
Alpha WireAlpha Wire
1
A316B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.187" (4.75mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
Q5-3X-3/8-01-QB48IN-25
HEATSHRINK 0.354" X 4' BLACK
$3.68000
13,596 - Immediate
QualtekQualtek
1
Q53X038B-ND
Q5-3X
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.354" (8.99mm)0.118" (2.99mm)0.055" (1.40mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
q5-2x-3/8-01-qb48in-25
HEATSHRINK 3/8" X 4' BLACK
$4.04000
4,484 - Immediate
QualtekQualtek
1
Q52X038B-ND
Q5-2X
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.030" (0.76mm)Polyolefin (PO)Adhesive Lined, Self ExtinguishingBlack-45°C ~ 125°C100°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
F221x1/4-BK
HEATSHRINK 1/4 IN X 4FT BLACK
$4.24000
14,847 - Immediate
Alpha WireAlpha Wire
1
A014B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.250" (6.35mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
FIT®-221V Series
HEATSHRINK 3/8 IN X 4FT BLACK
$4.47000
13,901 - Immediate
Alpha WireAlpha Wire
1
A038B-4-ND
FIT®-221B
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
DR-25-1/8-0-SP
HEATSHRINK 1/8" BLACK FEET
$4.92000
4,322 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124391-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.125" (3.18mm)0.062" (1.57mm)0.030" (0.76mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
F3501/8 CLR
HEATSHRINK 3/16" X 0.5' CLEAR
$4.99000
7,176 - Immediate
Alpha WireAlpha Wire
1
F3503/16CL065-ND
FIT®-350
Bulk
ActiveTubing, Flexible2 to 10.500' (152.40mm, 6.00")0.187" (4.75mm)0.093" (2.36mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF), IrradiatedAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat ResistantClear-55°C ~ 175°C170°C-60 Months
A012B Series
HEATSHRINK 1/2 IN X 4FT BLACK
$5.04000
367 - Immediate
Alpha WireAlpha Wire
1
A012B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.500" (12.70mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
DR-25-3/8-0-SP
HEATSHRINK 3/8" BLACK FEET
$5.37000
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124390-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.375" (9.53mm)0.187" (4.75mm)0.040" (1.02mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
DR-25-1/4-0-SP
HEATSHRINK 1/4" SPL BLACK FEET
$5.75000
6,047 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124388-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.250" (6.35mm)0.125" (3.18mm)0.035" (0.89mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
RW-175 Series
HEATSHRINK 0.046" X 4' CLEAR
$6.23000
4,228 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-3/64-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.046" (1.17mm)0.023" (0.58mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
DR-25-1/2-0-SP
HEATSHRINK 1/2" BLACK FEET
$6.27000
7,007 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124387-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.500" (12.70mm)0.250" (6.35mm)0.048" (1.22mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
FIT-221
HEATSHRINK 3/8" X 4' BLACK
$6.46000
4,087 - Immediate
243 - Factory
Alpha WireAlpha Wire
1
AF2213/8BK103-ND
FIT®-221
Spool
ActiveTubing, Flexible2 to 14.00' (1.22m)0.375" (9.53mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
DR-25-1/8-0-SP
HEATSHRINK 3/16" BK FEET
$6.67000
4,528 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
1
A124392-DS-ND
Thermofit DR-25
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Feet in Order Quantity0.187" (4.75mm)0.093" (2.36mm)0.033" (0.84mm)Elastomer, IrradiatedAbrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil ResistantBlack-75°C ~ 150°C150°C--
FIT®-221V Series
HEATSHRINK 3/4 IN X 4FT BLACK
$7.46000
3,885 - Immediate
Alpha WireAlpha Wire
1
A034B-4-ND
FIT®-221B
Bulk
ActiveTubing, Flexible2 to 14.00' (1.22m)0.750" (19.05mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO), IrradiatedFlame Resistant, Fluid Resistant, UV ResistantBlack-55°C ~ 135°C90°C-60 Months
RW-175 Series
HEATSHRINK 1/8" X 4' CLEAR
$7.92000
4,625 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
RW-175-1/8-X-STK-ND
RW-175
Bulk
ActiveTubing, Semi Rigid2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.010" (0.25mm)Polyvinylidene Fluoride (PVDF)Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid ResistantClear-55°C ~ 175°C175°C32°F ~ 95°F (0°C ~ 35°C)144 Months
DWP-125-1/8-0-STK
HEATSHRINK POLY 1/8"X4' BLK
$8.59000
1,891 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP018K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.125" (3.18mm)0.039" (0.99mm)0.042" (1.07mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
DWP-125-1/4-0-STK
HEATSHRINK POLY 1/4"X4' BLK
$8.66000
1,834 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
DWP014K-ND
DWP
Bulk
ActiveTubing, Flexible3 to 14.00' (1.22m)0.250" (6.35mm)0.080" (2.03mm)0.057" (1.45mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-40°C ~ 110°C80°C--
HEATSHRINK DUAL 3.2X1220MM BLK
HEATSHRINK DUAL 3.2X1220MM BLK
$8.74000
5,028 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-TAT-125-1/8-0-STK-ND
TAT-125
Bag
ActiveTubing, Flexible2 to 14.00' (1.22m)0.125" (3.18mm)0.062" (1.57mm)0.027" (0.69mm)Polyolefin (PO)Adhesive Lined, Flame RetardantBlack-55°C ~ 110°C95°C65°F ~ 95°F (18°C ~ 35°C)60 Months
Q5-4X-5/8-01-QB48IN-5
HEATSHRINK 5/8"-48" BLACK
$8.74000
2,369 - Immediate
QualtekQualtek
1
Q662-ND
Q5-4X
Bulk
ActiveTubing, Flexible4 to 14.00' (1.22m)0.630" (16.00mm)0.157" (3.99mm)0.063" (1.60mm)Polyolefin (PO)Adhesive Lined, Fluid ResistantBlack-55°C ~ 125°C80°C-50°F ~ 104°F (-10°C ~ 40°C)60 Months
Showing
1 - 25
of 13,770

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).