Showing
1 - 25
of 523
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
E37316-000, C02462-000
HEATSHRINK 0.54" X 45M BLACK
$70.72000
316 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-1/2-0-SP-45-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1147.6' (45.0m)0.540" (13.72mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E37316-000, C02462-000
HEATSHRINK 0.4" X 60M BLACK
$80.52000
480 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-3/8-0-SP-60-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1196.8' (60.0m)0.400" (10.16mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 0.205" X 150M BLACK
HEATSHRINK 0.205" X 150M BLACK
$152.05000
272 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-3/16-0-SP-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1492.1' (150.0m)0.205" (5.21mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Versafit, Raychem
HEATSHRNK 0.11" BLK METER
$1.47000
7,588 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-3/32-0-SP-DS-ND
Versafit
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.110" (2.79mm)0.046" (1.17mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
F64479-000,F37063-000
HEATSHRINK LOW TEMP 1/4" 40' BLK
$43.37000
291 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER014K-40-ND
Versafit
Spool
ActiveTubing, Flexible2 to 140.0' (12.2m)0.280" (7.11mm)0.125" (3.18mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E37316-000, C02462-000
HEATSHRINK 0.4" X 400' BLACK
$170.23000
76 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-3/8-0-FSP-100-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1400.0' (121.9m)0.400" (10.16mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 1.055" X 75M BLACK
HEATSHRINK 1.055" X 75M BLACK
$305.74000
499 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-1-0-SP-ND
Versafit
Bulk
ActiveTubing, Flexible2 to 1246.1' (75.0m)1.055" (26.80mm)0.500" (12.70mm)0.035" (0.89mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
C16404-000
HEATSHRINK 1/16" X 300M BLACK
$367.29000
43 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-3/64-0-SP-300-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1984.3' (300.0m)0.063" (1.60mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 0.805"X60M BLCK METER
HEATSHRINK 0.805"X60M BLCK METER
$4.39000
217 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-3/4-0-FSP-DS-ND
Versafit
Digi-Spool™, Continuous Spool
ActiveTubing, Flexible2 to 1Enter Number of Meters in Order Quantity0.805" (20.45mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 0.135" X 150M BLACK
HEATSHRINK 0.135" X 150M BLACK
$131.50000
19 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-1/8-0-SP-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1-0.135" (3.43mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
D57591-000, D27573-000
HEATSHRINK LOW TEMP 3/8" 35' BLK
$43.37000
6 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER038K-35-ND
Versafit
Spool
ActiveTubing, Flexible2 to 135.0' (10.7m)0.400" (10.16mm)0.187" (4.75mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Versafit, Raychem
HEATSHRINK 0.205" X 50' BLACK
$43.37000
62 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER316K-50-ND
Versafit
Spool
ActiveTubing, Flexible2 to 150.0' (15.2m)0.205" (5.21mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E40870-000
HEATSHRINK 0.073" X 75' BLACK
$43.37000
47 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER116K-75-ND
Versafit
Spool
ActiveTubing, Flexible2 to 175.0' (22.9m)0.073" (1.85mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
449582-000
HEATSHRINK LOW TEMP 3/4" 25' BLK
$43.37000
55 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER034K-25-ND
Versafit
Spool
ActiveTubing, Flexible2 to 125.0' (7.6m)0.805" (20.45mm)0.375" (9.53mm)0.030" (0.76mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E37316-000, C02462-000
HEATSHRINK LOW TEMP 1/2" 30' BLK
$43.37000
32 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER012K-30-ND
Versafit
Spool
ActiveTubing, Flexible2 to 130.0' (9.1m)0.540" (13.72mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
D70981-000
HEATSHRINK 0.11" X 65" BLACK
$43.37000
13 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER332K-65-ND
Versafit
Spool
ActiveTubing, Flexible2 to 165.0' (19.8m)0.110" (2.79mm)0.049" (1.24mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
C17600-000
HEATSHRINK LOW TEMP 1/8" 60' BLK
$43.37000
11 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER018K-60-ND
Versafit
Spool
ActiveTubing, Flexible2 to 160.0' (18.3m)0.135" (3.43mm)0.062" (1.57mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
C16404-000
HEATSHRINK 1/16" X 100' BLACK
$57.97000
75 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER364K-100-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1100.0' (30.5m)0.063" (1.60mm)0.023" (0.58mm)0.016" (0.41mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Versafit, Raychem
HEATSHRINK 0.205" X 150M BLACK
$130.77000
25 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER316B-150-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1492.1' (150.0m)0.205" (5.21mm)0.093" (2.36mm)0.020" (0.51mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 0.073" X 300M BLACK
HEATSHRINK 0.073" X 300M BLACK
$211.65000
16 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-1/16-0-SP-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1984.3' (300.0m)0.073" (1.85mm)0.031" (0.79mm)0.017" (0.43mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 1.571" X 40M BLACK
HEATSHRINK 1.571" X 40M BLACK
$312.95000
1 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-1-1/2-0-SP-ND
Versafit
Bulk
ActiveTubing, Flexible2 to 1131.2' (40.0m)1.571" (39.90mm)0.752" (19.10mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
HEATSHRINK 1.315" X 45M BLACK
HEATSHRINK 1.315" X 45M BLACK
$316.87000
5 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
484-VERSAFIT-1-1/4-0-SP-45-ND
Versafit
Bulk
ActiveTubing, Flexible2 to 1147.6' (45.0m)1.315" (33.40mm)0.625" (15.88mm)0.040" (1.02mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
F27156-000, C21270-000
HEATSHRINK LOW TEMP 1" 15' BLK
$43.37000
33 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VER001K-15-ND
Versafit
Spool
ActiveTubing, Flexible2 to 115.0' (4.6m)1.055" (26.80mm)0.500" (12.70mm)0.035" (0.89mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
E37316-000, C02462-000
HEATSHRINK 0.54" X 90M BLACK
$168.99000
4 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-1/2-0-FSP-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1295.3' (90.0m)0.540" (13.72mm)0.250" (6.35mm)0.025" (0.64mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
F27156-000, C21270-000
HEATSHRINK 1.055" X 60M BLACK
$268.01000
4 - Immediate
TE Connectivity Raychem Cable ProtectionTE Connectivity Raychem Cable Protection
1
VERSAFIT-1-0-FSP-60-ND
Versafit
Spool
ActiveTubing, Flexible2 to 1196.8' (60.0m)1.055" (26.80mm)0.500" (12.70mm)0.035" (0.89mm)Polyolefin (PO)Flame RetardantBlack-55°C ~ 135°C70°C65°F ~ 95°F (18°C ~ 35°C)144 Months
Showing
1 - 25
of 523

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).